Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
PIC32MX570F512H-I/MR Microchip PIC32MX Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 3,300 $5.94 | 0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 64kB | 50MHz | 49 | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG | BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | ||
PIC32MX575F256H-80I/MR Microchip PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 1 $8.32 4 $8.21 15 $8.11 30 $8.05 75 $7.93 | 0 | 4 Weeks | Tube | QFN-64 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 80MHz | 53 | CANbus/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |||
PIC32MX575F256H-80V/MR Microchip PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $8.40 80 $8.31 | 0 | 6 Weeks | Tube | ||||||||||||||||||
PIC32MX664F128H-I/MR Microchip PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $5.52 80 $5.49 120 $5.47 160 $5.44 | 0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX695F512H-80I/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $9.89 80 $9.78 | 0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX695F512H-80V/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $11.31 | 0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX764F128H-I/MR Microchip PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - QFN-64 | Qty Web Price 40 $5.68 80 $5.65 120 $5.62 160 $5.60 | 0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX795F512H-80I/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 1 $10.62 4 $10.47 15 $10.33 25 $10.28 50 $10.11 | 0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX795F512H-80V/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $12.16 | 0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MZ0512EFE064-E/MR Microchip PIC32, 32 Bit MCU, FPU, 512KB Flash, 128KB RAM In a 64 Pin QFN 9x9x0.9mm Pkg | Qty Web Price 40 $10.56 | 0 | 7 Weeks | Tube | ||||||||||||||||||
PIC32MZ0512EFE064-I/MR Microchip PIC32MZ Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $10.58 80 $10.47 | 0 | 7 Weeks | Tube | ||||||||||||||||||
PIC32MZ2048EFG064-I/MR Microchip PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - QFN-64 | Qty Web Price 40 $12.02 | 0 | 7 Weeks | 1921 | Tube | PIC32MZ | MIPS32 M-Class | Flash | 2MB | 512kB | 200MHz | 46 | Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.1V to 3.6V | -40°C to +85°C | 24-chx12-bit | |||||
PIC32MZ2048EFH144-E/PL Microchip 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI | Qty Web Price 60 $15.49 120 $15.41 180 $15.36 240 $15.33 300 $15.22 | 0 | 8 Weeks | Tube | ||||||||||||||||||
PIC32MZ2048EFM064-I/MR Microchip MIPS32 M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) | Qty Web Price 40 $13.36 | 0 | 4 Weeks | Tube | ||||||||||||||||||
Qty Web Price 1,280 $3.30 | 0 | 12 Weeks | Tube | LQFP-64 | RA2A1 | ARM® Cortex®-M23 | Flash | 256kB | 32kB | 48MHz | 46 | CANbus/EMI/I2C/SCI/SPI | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +105°C | 17-chx16-bit / 8-chx24-bit | 2-chx8-bit / 1-chx12-bit | Surface Mount | ||||
Qty Web Price 1 $1.23 40 $1.17 150 $1.12 500 $1.08 2,000 $0.98 | 0 | 12 Weeks | Tube | HTSSOP-16 | Kinetis KEA | ARM Cortex M0+ | Flash | 8kB | 1kB | 48MHz | 14 | 3 | 2.7V to 5.5V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |||||
Qty Web Price 96 $1.06 192 $1.03 288 $1.01 384 $0.995 480 $0.955 | 0 | 12 Weeks | Tube | TSSOP-16 | Kinetis KEA | ARM Cortex M0+ | Flash | 8kB | 1kB | 48MHz | 14 | I2C/LIN/SPI/UART/USART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 12-chx12-bit | 1 | Surface Mount | ||||
Qty Web Price 2,000 $0.31 4,000 $0.305 6,000 $0.30 8,000 $0.30 10,000 $0.29 | 0 | 13 Weeks | Tube | SOIC-8 | STM32C0 | ARM Cortex M0+ | Flash | 16kB | 6kB | 48MHz | 6 | I2C/I2S/SPI/USART | BOR/DMA/PDR/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 7-chx12-bit | 2 | Surface Mount | |||
Qty Web Price 2,000 $0.29 | 0 | 13 Weeks | Tube | SOIC-8 | STM32C0 | ARM Cortex M0+ | Flash | 16kB | 6kB | 48MHz | 6 | I2C/I2S/SPI/USART | BOR/DMA/PDR/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 7-chx12-bit | 2 | Surface Mount | |||
STM32C031F6P6 STMicroelectronics ArmCortex-M0+ 32-bit MCU, 32KB Flash, 12KB RAM, 2 x USART, timers, ADC, comm | Qty Web Price 1 $0.62 50 $0.60 150 $0.575 300 $0.56 1,000 $0.515 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32 | ARM Cortex M0+ | Flash | 32kB | 12B | 48MHz | 18 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/PWM/Temp Sensor | 6 | 2V to 3.6V | -40°C to +85°C | 2 | Surface Mount | |||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 74 $0.745 296 $0.715 1,110 $0.685 1,850 $0.67 3,700 $0.64 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 74 $0.745 296 $0.715 1,110 $0.685 1,850 $0.67 3,700 $0.64 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 1 $0.78 75 $0.75 250 $0.72 750 $0.695 2,500 $0.64 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 1 $0.765 50 $0.74 125 $0.71 300 $0.685 750 $0.64 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F031F4P6 STMicroelectronics STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 74 $1.19 296 $1.16 740 $1.14 1,850 $1.12 2,960 $1.09 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/I2S/SPI/USART | DMA/I2S/POR/PWM/Watchdog | 6 | 2V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount |
Added to Your Shopping Cart