Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
PIC32MX664F128H-I/MR Microchip PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $5.52 80 $5.49 120 $5.47 160 $5.44 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX695F512H-80I/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $10.25 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX695F512H-80V/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $10.78 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX764F128H-I/MR Microchip PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - QFN-64 | Qty Unit Price 40 $5.68 80 $5.65 120 $5.62 160 $5.60 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX795F512H-80I/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 1 $10.62 4 $10.47 15 $10.33 25 $10.28 50 $10.11 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MX795F512H-80V/MR Microchip PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $11.17 | 0 | 12 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
PIC32MZ0512EFE064-E/MR Microchip PIC32, 32 Bit MCU, FPU, 512KB Flash, 128KB RAM In a 64 Pin QFN 9x9x0.9mm Pkg | Qty Unit Price 40 $10.39 | 0 | 12 Weeks | Tube | ||||||||||||||||||
PIC32MZ0512EFE064-I/MR Microchip PIC32MZ Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $9.54 80 $9.43 | 0 | 12 Weeks | Tube | ||||||||||||||||||
PIC32MZ2048EFG064-I/MR Microchip PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - QFN-64 | Qty Unit Price 40 $12.02 | 0 | 12 Weeks | 1921 | Tube | PIC32MZ | MIPS32 M-Class | Flash | 2MB | 512kB | 200MHz | 46 | Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.1V to 3.6V | -40°C to +85°C | 24-chx12-bit | |||||
PIC32MZ2048EFH144-E/PL Microchip 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI | Qty Unit Price 60 $15.46 120 $15.38 180 $15.33 240 $15.30 300 $15.19 | 0 | 12 Weeks | Tube | ||||||||||||||||||
PIC32MZ2048EFM064-I/MR Microchip MIPS32 M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8) | Qty Unit Price 40 $13.12 | 0 | 12 Weeks | Tube | ||||||||||||||||||
Qty Unit Price 1 $0.965 40 $0.935 150 $0.91 400 $0.89 1,500 $0.845 | 0 | 12 Weeks | Tube | HTSSOP-16 | Kinetis KEA | ARM Cortex M0+ | Flash | 8kB | 1kB | 48MHz | 14 | 3 | 2.7V to 5.5V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |||||
Qty Unit Price 96 $1.01 192 $0.99 288 $0.98 384 $0.97 480 $0.945 | 0 | 12 Weeks | Tube | TSSOP-16 | Kinetis KEA | ARM Cortex M0+ | Flash | 8kB | 1kB | 48MHz | 14 | I2C/LIN/SPI/UART/USART | LVD/POR/PWM/Watchdog | 2.7V to 5.5V | -40°C to +125°C | 12-chx12-bit | 1 | Surface Mount | ||||
Qty Unit Price 2,000 $0.245 4,000 $0.24 10,000 $0.235 | 0 | 13 Weeks | Tube | SOIC-8 | STM32C0 | ARM Cortex M0+ | Flash | 16kB | 6kB | 48MHz | 6 | I2C/I2S/SPI/USART | BOR/DMA/PDR/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 7-chx12-bit | 2 | Surface Mount | |||
Qty Unit Price 2,000 $0.275 | 0 | 13 Weeks | Tube | SOIC-8 | STM32C0 | ARM Cortex M0+ | Flash | 16kB | 6kB | 48MHz | 6 | I2C/I2S/SPI/USART | BOR/DMA/PDR/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 7-chx12-bit | 2 | Surface Mount | |||
STM32C031F6P6 STMicroelectronics ArmCortex-M0+ 32-bit MCU, 32KB Flash, 12KB RAM, 2 x USART, timers, ADC, comm | Qty Unit Price 1 $0.535 50 $0.52 125 $0.51 300 $0.50 750 $0.475 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32 | ARM Cortex M0+ | Flash | 32kB | 12B | 48MHz | 18 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/PWM/Temp Sensor | 6 | 2V to 3.6V | -40°C to +85°C | 2 | Surface Mount | |||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 1 $0.66 40 $0.64 100 $0.63 250 $0.615 500 $0.585 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $0.67 296 $0.65 1,110 $0.635 1,850 $0.63 3,700 $0.61 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $0.67 296 $0.65 1,110 $0.635 1,850 $0.63 3,700 $0.61 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F030F4P6 STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 1 $0.69 50 $0.675 200 $0.66 750 $0.64 2,500 $0.61 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | ||
STM32F031F4P6 STMicroelectronics STM32F Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $1.01 222 $0.98 740 $0.955 1,480 $0.94 2,960 $0.915 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/I2S/SPI/USART | DMA/I2S/POR/PWM/Watchdog | 6 | 2V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | ||
STM32F031F4P7 STMicroelectronics ARM Microcontrollers - MCU Mainstream ARM Cortex-M0 Access line MCU with 16 Kbyt | Qty Unit Price 74 $1.15 222 $1.14 740 $1.12 1,480 $1.11 2,960 $1.10 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F031F4 | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM | 2V to 3.6V | -40°C to +105°C | 12-chx12-bit | Surface Mount | ||||
STM32F031F6P6 STMicroelectronics STM32F Series 32 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $1.14 222 $1.13 740 $1.11 1,480 $1.10 2,960 $1.09 | 0 | 13 Weeks | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 15 | IrDA/I2C/LIN/SPI/UART/USART | DMA/I2S/POR/PWM/Watchdog | 2V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |||
STM32F031F6P7 STMicroelectronics STM32F Series 32 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 74 $1.21 222 $1.19 740 $1.18 1,480 $1.17 2,960 $1.15 | 0 | 13 Weeks | Tube | ||||||||||||||||||
Qty Unit Price 74 $1.14 222 $1.13 740 $1.11 1,480 $1.10 2,960 $1.09 | 0 | 13 Weeks | Tube |
Added to Your Shopping Cart