Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Web Price 1,000 $6.06 | 19,000 Ready to Ship! | 10 Weeks | 2304 | Reel | ||||||||||||||||||
STMicroelectronics STM32L Series 128 KB Flash 40 kB RAM 32-Bit SMT Microcontroller - LQFP-48 | Qty Web Price 250 $2.53 500 $2.49 750 $2.46 1,000 $2.45 1,250 $2.39 | 18,992 Ready to Ship! | 10 Weeks | 2305 | Tray | LQFP-48 | STM32L | ARM Cortex M4 | Flash | 128kB | 40kB | 80MHz | 38 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | Surface Mount | |||
Renesas UPD70F Series 5 V 512 KB Flash Surface Mount 32 Bit Microcontroller - LQFP-144 | Qty Web Price 60 $20.48 120 $20.36 180 $20.29 240 $20.20 | 18,691 Ready to Ship! | 24 Weeks | 2232 | Tray | |||||||||||||||||
STMicroelectronics STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $3.04 | 18,000 Ready to Ship! | 10 Weeks | 2221 | Tray | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 64kB | 20kB | 72MHz | 37 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 4 | 2V to 3.6V | -40°C to +85°C | 2(10-chx12-bit) | 2 | Surface Mount | |
Renesas RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-64 | Qty Web Price 1 $2.13 30 $2.08 125 $2.02 300 $1.98 1,250 $1.88 | 17,725 Ready to Ship! | 12 Weeks | 2321 | Tray | LQFP-64 | RA2L1 | ARM Cortex M23 | Flash | 256kB | 32kB | 48MHz | SCI | 1.6V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
STMicroelectronics STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 490 $3.15 980 $3.10 1,470 $3.05 | 17,150 Ready to Ship! | 10 Weeks | 2307 | Tray | UFQFPN-32 | STM32G | ARM Cortex M0 | Flash | 128kB | 32kB | 170MHz | 26 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 11-chx12-bit | 2 | Surface Mount | ||
Qty Web Price 1,000 $12.99 | 17,000 Ready to Ship! | 18 Weeks | 2315 | Reel | ||||||||||||||||||
Qty Web Price 1,000 $3.44 | 17,000 Ready to Ship! | 12 Weeks | 2302 | Reel | LQFP-100 | STM32L0 | ARM Cortex M0+ | Flash | 128kB | 20kB | 32MHz | 84 | IrDA/I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 7 | 1.65V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $4.66 | 17,000 Ready to Ship! | 12 Weeks | 2225 | Reel | LQFP-64 | STM32L1 | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 51 | IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 9 | 1.65V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $1.26 500 $1.23 750 $1.21 | 16,993 Ready to Ship! | 10 Weeks | 2228 | Tray | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32F Series 256 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.77 | 16,800 Ready to Ship! | 10 Weeks | 2217 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | Surface Mount | |||
![]() STMicroelectronics STM32F Series 128 kB Flash 16 kB SRAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Web Price 1,000 $3.08 | 16,000 Ready to Ship! | 10 Weeks | 2329 | Reel | LQFP-100 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 87 | CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 2V to 3.6V | -40°C to +85°C | 9-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 768 kB Flash 96 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $6.51 | 16,000 Ready to Ship! | 10 Weeks | 2316 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 768kB | 96kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 14 | 2V to 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2(2-chx12-bit) | 2 | Surface Mount |
![]() Renesas RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-64 | Qty Web Price 1,280 $1.88 | 15,360 Ready to Ship! | 12 Weeks | 2236 | Tray | |||||||||||||||||
STMicroelectronics STM32F Series 256 KB Flash 64 KB RAM ARM Based 32-Bit Microcontroller -LQFP-100 | Qty Web Price 90 $5.68 180 $5.65 270 $5.64 360 $5.62 450 $5.59 | 15,300 Ready to Ship! | 10 Weeks | 2322 | Tray | LQFP-100 | STM32F | ARM Cortex M3 | Flash | 256kB | 64kB | 72MHz | 80 | CAN/I2C/I2S/SPI/USART/USB | CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog | 7 | 2V to 3.6V | -40°C to +85°C | 2(16-chx12-bit) | 2(2-chx12-bit) | 2 | Surface Mount |
Microchip ATECC608A Series 5.5 V 1 MHz SMT Microchip CryptoAuthentication™ Device - UDFN-8 | Qty Web Price 15,000 $0.87 | 15,000 Ready to Ship! | 4 Weeks | 2313 | Reel | UDFN-8 | Surface Mount | |||||||||||||||
STMicroelectronics IC 32 BIT Microcontroller, 128KB FLASH in a 48 pin UFQFPN package | Qty Web Price 2,500 $2.79 | 15,000 Ready to Ship! | 10 Weeks | 2217 | Reel | UFQFPN-48 | STM32F | ARM Cortex M3 | Flash | 128kB | 16kB | 36MHz | 37 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | Surface Mount | |||
Qty Web Price 160 $2.23 320 $2.16 | 14,880 Ready to Ship! | 10 Weeks | 2312 | Tray | ||||||||||||||||||
STMicroelectronics STM32F Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $1.88 500 $1.85 750 $1.83 1,250 $1.81 2,500 $1.77 | 14,750 Ready to Ship! | 10 Weeks | 2315 | Tray | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 39 | I2C/SPI/USART | Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32F Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $2.68 500 $2.64 750 $2.61 1,000 $2.60 1,250 $2.54 | 14,750 Ready to Ship! | 10 Weeks | 2248 | Tray | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 37 | CAN/CEC/I2C/SPI/USART/USB | DMA/POR/PWM/Watchdog | 9 | 2V to 3.6V | -40°C to +85°C | 13-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 256 KB Flash 24 kB RAM 32-Bit SMT Microcontroller - LQFP-64 | Qty Web Price 160 $3.47 320 $3.41 480 $3.38 640 $3.36 800 $3.28 | 14,720 Ready to Ship! | 10 Weeks | 2234 | Tray | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 256kB | 24kB | 24MHz | 51 | I2C/SPI/UART/USART | I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/Watchdog | 11 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 1 $2.66 30 $2.55 100 $2.48 300 $2.42 1,000 $2.30 | 14,515 Ready to Ship! | 10 Weeks | 2246 | Tray | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 32kB | 4kB | 24MHz | 37 | 6 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | ||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.21 | 14,400 Ready to Ship! | 10 Weeks | 2226 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | |
![]() STMicroelectronics STM32F Series 32 kB Flash 6 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32 | Qty Web Price 2,400 $2.01 | 14,400 Ready to Ship! | 10 Weeks | 2310 | Reel | |||||||||||||||||
STMicroelectronics STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $1.31 1,920 $1.29 2,880 $1.28 3,840 $1.27 | 14,400 Ready to Ship! | 10 Weeks | 2315 | Tray | LQFP-64 | STM32G | ARM Cortex M0+ | Flash | 128kB | 36kB | 64MHz | 59 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | Surface Mount |
Added to Your Shopping Cart