text.skipToContent text.skipToNavigation
Results: 294
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
7050168 CY8C4014LQI-422T
Cypress
CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - QFN-24
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $1.03
22,500 N/A 1919 Reel QFN-24 PSoC®4 ARM Cortex M0 Flash 16kB 2kB 16MHz 20 I2C Brown-out Detect/POR/PWM/Reset/Watchdog 1.71V to 5.5V -40°C to +85°C 1-chx7-bit 1-chx8-bit 1 Surface Mount
8057801 CG8360AM
Cypress
Min: 490
Mult. of: 490
More Info Increase Button Decrease Button
  • 490: $1.77
9,310 1807 Tray

Datasheet
8099278 CY8C4024LQI-S411T
Cypress
CY8C4xx Series 16 kB Flash 2 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-24
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $1.27
7,500 N/A 1937 Reel QFN-24 PSoC®4 ARM Cortex M0+ Flash 16kB 2kB 24MHz 19 IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/CapSense/LCD/LVD/POR/PWM/Reset/Watchdog 1.71V to 5.5V -40°C to +85°C 1-chx10-bit 1 Surface Mount

Datasheet
4083525 CY8C4024LQI-S402T
Cypress
CY8C4xx Series 16 kB Flash 2 kB RAM 24 MHz 32-Bit SMT Microcontroller - QFN-32
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.99
5,000 N/A 1943 Reel HVQFN-32 PSoC®4 ARM Cortex M0+ Flash 16kB 2kB 24MHz 27 IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/CapSense/LCD/LVD/POR/PWM/Reset/Watchdog 5 1.71V to 5.5V -40°C to +85°C 1-chx10-bit 1 Surface Mount

Datasheet
7032775 CY8C4245LQI-483
Cypress
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - QFN-40
Min: 490
Mult. of: 490
Increase Button Decrease Button
  • 490: $2.20
1,960 N/A 1801 Tray QFN-40 PSoC®4 ARM Cortex M0 Flash 32kB 4kB 48MHz 34 I2C/SPI/UART I2C/PWM/SPI/UART/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1 Surface Mount

Datasheet
7028727 CY8C5868AXI-LP032
Cypress
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $17.34
  • 4: $16.45
  • 10: $15.89
  • 25: $15.35
  • 40: $15.08
1,862 N/A 1913 Tray TQFP-100 PSoC®5 ARM Cortex M3 Flash 256kB 64kB 67MHz 72 I2C/SPI/UART/USB I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1-chx20-bit / 2-chx12-bit 4-chx8-bit 1 Surface Mount

Datasheet
1079668 CYPD2134-24LQXI
Cypress
CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-QFN-24
Min: 490
Mult. of: 490
More Info Increase Button Decrease Button
  • 490: $1.56
1,470 N/A 1807 Tray QFN-24 CCG2 ARM Cortex M0 Flash 32kB 4kB 48MHz 14 I2C/SPI/UART/USART/USB 6 1.71V to 5.5V -40°C to +85°C Surface Mount

Datasheet
5052346 CY8C4245AXI-473
Cypress
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-44
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $2.89
  • 25: $2.56
  • 50: $2.50
  • 150: $2.40
  • 300: $2.34
914 N/A 1943 Tray TQFP-44 PSoC®4 ARM Cortex M0 Flash 32kB 4kB 48MHz 36 IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/LVD/POR/PWM/Reset/Watchdog 4 1.71V to 5.5V -40°C to +85°C 8-chx12-bit 1 Surface Mount

Datasheet
2028727 CY8C5868LTI-LP038
Cypress
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5- QFN-68
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $13.86
820 N/A 1925 Tray QFN-68 PSoC®5 ARM Cortex M3 Flash 256kB 64kB 67MHz 48 I2C/SPI/UART/USB I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1-chx20-bit / 2-chx12-bit 4-chx8-bit 1 Surface Mount

Datasheet
5071153 CYPD2120-24LQXI
Cypress
CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-QFN-24
Min: 490
Mult. of: 490
Increase Button Decrease Button
  • 490: $1.33
490 N/A 1819 Tray CCG2 ARM Cortex M0 Flash 32kB 4kB 48MHz 14 I2C/SPI/UART/USART/USB Brown-out Detect/POR/PWM/Reset/Watchdog 6 1.71V to 5.5V -40°C to +85°C 1-chx8-bit

Datasheet
6047297 CY8C4124PVI-432
Cypress
CY8C4xx Series 16 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 -SSOP-28
Min: 470
Mult. of: 470
More Info Increase Button Decrease Button
  • 470: $1.65
470 N/A 1937 Tube SSOP-28 PSoC®4 ARM Cortex M0 Flash 16kB 4kB 24MHz 24 IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/LVD/POR/PWM/Reset/Watchdog 1.71V to 5.5V -40°C to +85°C 8-chx12-bit 1 Surface Mount

Datasheet
5032775 CY8C4245PVI-482
Cypress
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - SSOP-28
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $3.63
  • 20: $3.09
  • 40: $2.98
  • 125: $2.80
  • 250: $2.70
466 N/A 1913 Tube SSOP-28 PSoC®4 ARM Cortex M0 Flash 32kB 4kB 48MHz 22 I2C/SPI/UART I2C/PWM/SPI/UART/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1 Surface Mount

Datasheet
2111774 CY8C6336BZI-BLD13
Cypress
CY8C6xx Series 512 kB Flash 128 kB RAM 100 MHz 32-Bit PSoC®6 - BGA-116
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $11.29
  • 10: $10.30
  • 30: $9.67
  • 75: $9.18
  • 200: $8.68
364 N/A 1901 Box PSoC®6 ARM Cortex M4/M0 Flash 512kB 128kB 150MHz 78 I2C/LINbus/QSPI/SPI/UART/USART/USB Brown-out Detect/CapSense/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 8-chx12-bit 1-chx12-bit Surface Mount

Datasheet
7111773 CY8C6316BZI-BLF53
Cypress
CY8C6xx Series 512 kB Flash 128 kB RAM 50 MHz 32-Bit PSoC®6 - BGA-116
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $11.62
  • 10: $10.60
  • 30: $9.96
  • 75: $9.45
  • 200: $8.94
364 N/A 1919 Box PSoC®6 ARM Cortex M4 Flash 512kB 128kB 50MHz 78 I2C/LINbus/QSPI/SPI/UART/USART/USB Brown-out Detect/CapSense/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 8-chx12-bit 1-chx12-bit Surface Mount

Datasheet
4111774 CY8C6336BZI-BLF03
Cypress
CY8C6xx Series 512 kB Flash 128 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-116
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $7.49
  • 15: $6.71
  • 40: $6.28
  • 125: $5.81
  • 300: $5.48
364 N/A 1901 Box PSoC®6 ARM Cortex M4 Flash 512kB 128kB 150MHz 78 I2C/LINbus/QSPI/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 8-chx12-bit 1-chx12-bit Surface Mount

Datasheet
4100625 CY8C6316BZI-BLF03
Cypress
CY8C6xx Series 512 kB Flash 160 kB RAM 50 MHz 32-Bit PSoC®6 - BGA-116
Min: 364
Mult. of: 364
Increase Button Decrease Button
  • 364: $6.14
364 N/A 1913 Tray PSoC®6 ARM Cortex M4 Flash 512kB 160kB 50MHz 78 I2C/LINbus/QSPI/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 8-chx12-bit 1-chx12-bit 1 Surface Mount

Datasheet
5095842 CY8C5867AXI-LP024
Cypress
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Min: 90
Mult. of: 90
More Info Increase Button Decrease Button
  • 90: $13.62
360 N/A 1831 Tray TQFP-100 PSOC®5 ARM Cortex M3 Flash 128kB 32kB 67MHz 62 I2C/LINbus/SPI/UART/USART/USB CapSense/DMA/LCD/POR/PWM/Watchdog 1.71V to 5.5V -40°C to +85°C 1-chx20-bit / 1-chx12-bit 4-chx8-bit 1 Surface Mount
2108833 CY88121CPMC1-GSE2
Cypress
AUTO MCU
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $13.33
320 1937 Tray

Datasheet
9105056 CY8C6117BZI-F34
Cypress
CY8C6117 Series 1024 kB Flash 288 kB RAM 150 MHz 32-Bit PSoC®6 - BGA-124
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $11.71
  • 5: $10.54
  • 20: $9.63
  • 40: $9.20
  • 100: $8.66
260 N/A 1943 Tray BGA-124 PSoC®6 ARM Cortex M4F EEPROM 1024kB 288kB 150MHz 104 Serial Watchdog 1.7V to 3.6V -40°C to +85°C 1 Surface Mount

Datasheet
3049702 CY8C5268AXI-LP047
Cypress
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - LQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $8.55
  • 5: $7.87
  • 20: $7.33
  • 40: $7.07
  • 100: $6.74
240 N/A 1931 Tray LQFP-100 PSoC®5 ARM Cortex M3 Flash 256kB 64kB 67MHz 62 I2C/LIN/SPI/UART/USART/USB CapSense/DMA/LCD/POR/PWM/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1-chx12-bit 1-chx8-bit 1 Surface Mount

Datasheet
3028673 CY8C5868AXI-LP035
Cypress
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Min: 90
Mult. of: 90
Increase Button Decrease Button
  • 90: $14.47
180 N/A 1931 Tray TQFP-100 PSoC®5 ARM Cortex M3 Flash 256kB 64kB 67MHz 72 CAN/I2C/SPI/UART/USB CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1-chx20-bit / 2-chx12-bit 4-chx8-bit 1 Surface Mount

Datasheet
9031180 CY8C5267AXI-LP051
Cypress
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Min: 90
Mult. of: 90
Increase Button Decrease Button
  • 90: $6.40
180 N/A 1949 Tray TQFP-100 PSoC®5 ARM Cortex M3 Flash 128kB 32kB 67MHz I2C/SPI/UART/USB I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog 4 -40°C to +85°C 1-chx12-bit 1-chx8-bit 1 Surface Mount

Datasheet
9066680 CY8C4247AZI-M485
Cypress
CY8C4xx Series 128 kB Flash 16 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $5.81
  • 10: $5.45
  • 25: $5.32
  • 75: $5.16
  • 150: $5.06
130 N/A 1937 Tray TQFP-64 PSoC®4 ARM Cortex M0 Flash 128kB 16kB 48MHz 51 CAN/IrDA/I2C/LIN/Microwire/SmartCard/SPI/SSP/UART/USART Brown-out Detect/CapSense/LCD/LVD/POR/PWM/Reset/Watchdog 8 1.71V to 5.5V -40°C to +85°C 8-chx12-bit 1 Surface Mount

Datasheet
9032775 CY8C4245AXI-483
Cypress
CY8C4xx Series 32 kB Flash 4 kB RAM 48 MHz SMT 32-Bit PSoC®4 - TQFP-44
Min: 120
Mult. of: 160
Increase Button Decrease Button
  • 160: $2.54
  • 320: $2.50
120 N/A 1925 Tray TQFP-44 PSoC®4 ARM Cortex M0 Flash 48kB 4kB 48MHz 36 I2C/SPI/UART I2C/PWM/SPI/UART/Watchdog 4 1.71V to 5.5V -40°C to +85°C 1 Surface Mount

Datasheet
8031222 CY8C5667AXI-LP006
Cypress
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
Min: 90
Mult. of: 90
More Info Increase Button Decrease Button
  • 90: $9.47
90 N/A 1843 Tray TQFP-100 PSoC®5 ARM Cortex M3 Flash 128kB 32kB 67MHz I2C/SPI/UART/USB I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USB/Watchdog 4 1.71V to 5.5V -40°C to +85°C 2-chx12-bit 4-chx8-bit 1 Surface Mount