Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Web Price 1,500 $2.90 | 15,000 Ready to Ship! | 2201 | Reel | |||||||||||||||||||
Qty Web Price 490 $1.62 | 7,840 Ready to Ship! | 52 Weeks | 2225 | Tray | ||||||||||||||||||
Qty Web Price 1 $4.10 10 $3.95 25 $3.83 75 $3.70 150 $3.54 | 5,502 Ready to Ship! | 52 Weeks | 2237 | Tray | ||||||||||||||||||
Qty Web Price 2,000 $2.73 | 4,000 Ready to Ship! | N/A | 2213 | Reel | ||||||||||||||||||
Qty Web Price 480 $1.57 960 $1.54 1,440 $1.51 | 3,952 Ready to Ship! | 2243 | Tube | |||||||||||||||||||
![]() Infineon CY8C4246 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit SMT Microcontroller - TQFP-48 | Qty Web Price 1 $4.99 10 $4.80 25 $4.67 75 $4.51 150 $4.31 | 3,417 Ready to Ship! | 52 Weeks | 2131 | Tray | |||||||||||||||||
Infineon XMC1000 Series 32 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-16 | Qty Web Price 3,000 $1.53 | 3,000 Ready to Ship! | 13 Weeks | 2224 | Reel | TSSOP-16 | XMC1300 | ARM Cortex M0 | Flash | 32kB | 16kB | 32MHz | 14 | I2C/I2S/SPI/UART | Watchdog | 4 | 1.8V to 5.5V | -40°C to +105°C | 11-chx12-bit | 1 | Surface Mount | |
Infineon XMC1000 Series 128 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-38 | Qty Web Price 3,000 $1.51 | 3,000 Ready to Ship! | N/A | 2239 | Reel | TSSOP-38 | XMC1300 | ARM Cortex M0 | Flash | 128kB | 16kB | 32MHz | 34 | I2C/I2S/SPI/UART | Watchdog | 4 | 1.8V to 5.5V | -40°C to +105°C | 16-chx12-bit | 1 | Surface Mount | |
Infineon XMC1000 Series 128 kB Flash 16 kB RAM 32-Bit Microcontroller - VQFN-48 | Qty Web Price 2,500 $3.32 | 2,500 Ready to Ship! | N/A | 2210 | Reel | VQFN-48 | XMC1400 | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 34 | CAN/I2C/LIN/SPI/UART/USART | Brown-out Detect/I2S/LED/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +105°C | 12-chx12-bit | 1 | Surface Mount | ||
Qty Web Price 119 $12.23 | 1,785 Ready to Ship! | 52 Weeks | 2207 | Tray | ||||||||||||||||||
Infineon CY8C61xA Series 2 MB Flash 1 MB RAM 32-Bit PSoC 6 Microcontroller IC-VFBGA-124 | Qty Web Price 1,300 $11.22 | 1,300 Ready to Ship! | 26 Weeks | 2043 | Tray | BGA-124 | PSoC®6 | ARM Cortex M4F / ARM Cortex M0+ | Flash | 2MB | 1MB | 150MHz | 100 | IrDA/I2C/LINbus/Microwire/QSPI/SD/SDIO/SmartCard/SPI/SSP/UART/USB | Brown-out Detect/CapSense/DMA/I2S/LCD/LVD/POR/PWM/Temp Sensor/Watchdog | 32 | 1.7V to 3.6V | -40°C to +85°C | 24-chx12-bit / 16-chx10-bit | 2-chx8-bit | 2 | Surface Mount |
![]() Infineon RM Cortex-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256 | Qty Web Price 260 $6.39 | 1,300 Ready to Ship! | 26 Weeks | 2225 | Tray | |||||||||||||||||
![]() Infineon CY9EF22xx Series 2 MB Flash 208 KB RAM 128 MHz 32-Bit Microcontroller -LQFP-176 | Qty Web Price 40 $38.50 | 1,200 Ready to Ship! | 2237 | Tray | ||||||||||||||||||
Qty Web Price 1 $10.57 4 $10.42 15 $10.29 25 $10.23 50 $10.07 | 1,001 Ready to Ship! | 26 Weeks | 2231 | Tray | ||||||||||||||||||
Infineon XMC4000 Series 256 kB Flash 40 kB RAM 32 Bit Microcontroller - LQFP-64EP | Qty Web Price 160 $6.46 | 960 Ready to Ship! | N/A | 2242 | Tray | LQFP-64 | XMC4200 | ARM Cortex M4 | Flash | 256kB | 40kB | 80MHz | 35 | CAN/I2C/I2S/SPI/UART/USB | Watchdog | 2 | 3.13V to 3.63V | -40°C to +125°C | 10-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
Qty Web Price 160 $9.66 | 800 Ready to Ship! | 52 Weeks | 2237 | Tray | ||||||||||||||||||
![]() Infineon CY8C62xA Series 1 MB Flash 512 KB RAM 32-Bit PSoC 6 Microcontroller IC-TQFP-128 | Qty Web Price 72 $10.63 | 720 Ready to Ship! | 26 Weeks | 2219 | Tray | |||||||||||||||||
![]() Infineon CY8C6xx Series 2048 kB Flash 1024 kB RAM 100 MHz SMT 32-Bit PSoC6 - TQFP-128 | Qty Web Price 72 $11.75 | 720 Ready to Ship! | 26 Weeks | 2119 | Tray | |||||||||||||||||
Qty Web Price 72 $16.89 | 720 Ready to Ship! | 26 Weeks | 2207 | Tray | ||||||||||||||||||
![]() Infineon CY8C62xA Series 1 MB Flash 512 KB RAM 32-Bit PSoC 6 Microcontroller IC-TQFP-128 | Qty Web Price 1 $10.53 4 $10.39 15 $10.25 25 $10.20 50 $10.03 | 715 Ready to Ship! | 26 Weeks | 2219 | Tray | |||||||||||||||||
Infineon CY8C6244 Series 256 kB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-80 | Qty Web Price 595 $6.22 | 595 Ready to Ship! | 26 Weeks | 2225 | Tray | LQFP-80 | ARM® Cortex®-M0+/M4F | Flash | 256kB | 128kB | 150MHz | 62 | CANbus/I2C/LINbus/QSPI/SPI/UART/USART | Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM | 1.7V to 3.6V | -40°C to +105°C | Surface Mount | |||||
![]() Infineon S6E1A Series 56 kB Flash 6 kB RAM 40 MHz SMT 32-Bit Microcontroller - LQFP-32 | Qty Web Price 490 $1.37 980 $1.34 1,470 $1.32 | 490 Ready to Ship! | 2104 | Tray | ||||||||||||||||||
Qty Web Price 80 $31.12 | 400 Ready to Ship! | N/A | 2246 | Tray | ||||||||||||||||||
![]() Infineon ARM Cortex-M4F PSoC 6 IC 32-Bit 50MHz, 150MHz 256KB FLASH 64-TQFP (10x10) | Qty Web Price 320 $4.10 | 320 Ready to Ship! | 26 Weeks | 2225 | Tray | |||||||||||||||||
Infineon CY8C6244 Series 256 kB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-64 | Qty Web Price 320 $6.08 | 320 Ready to Ship! | 26 Weeks | 2225 | Tray | LQFP-64 | ARM® Cortex®-M0+/M4F | Flash | 256kB | 128kB | 150MHz | 54 | CANbus/I2C/LINbus/QSPI/SPI/UART/USART | Brown-out Detect/Brownout Reset/CapSense/LCD/LVD/POR/PWM | 1.7V to 3.6V | -40°C to +105°C | Surface Mount |
Added to Your Shopping Cart