| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Family Name
|
Core Processor
|
Program Memory Type
|
Flash Size (Bytes)
|
RAM Size
|
Speed
|
No of I/O Lines
|
InterfaceType / Connectivity
|
Peripherals
|
Number Of Timers
|
Supply Voltage
|
Operating Temperature
|
On-Chip ADC
|
On-Chip DAC
|
Watchdog Timers
|
Mounting Feature
|
Microchip
PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$6.86
80
$6.81
120
$6.77
|
0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 256 kB Flash 32 kB RAM 32-Bit Microcontroller- QFN-64
|
Qty
Unit Price
120
$6.92
|
0 | 7 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 256kB | 32kB | 80MHz | 53 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$7.27
80
$7.19
|
0 | 7 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 32kB | 80MHz | 51 | I2C/SPI/UART/USB | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
120
$7.52
|
0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 51 | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 7 | 2.3V to 3.6V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-64EP
|
Qty
Unit Price
40
$4.24
80
$4.20
120
$4.17
160
$4.15
200
$4.09
|
0 | 13 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 16kB | 50MHz | 49 | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG | BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64EP
|
Qty
Unit Price
40
$4.84
80
$4.78
120
$4.75
160
$4.70
|
0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 256kB | 32kB | 50MHz | 49 | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$5.54
80
$5.50
120
$5.48
160
$5.45
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | CAN/I2C/SPI/UART/USB | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$6.34
80
$6.30
120
$6.25
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 64kB | 50MHz | 49 | CAN/IrDA/I2C/LIN/PMP/SPI/UART/USB OTG | BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
3
$8.67
10
$8.57
20
$8.51
40
$8.45
75
$8.34
|
0 | 4 Weeks | Tube | QFN-64 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 80MHz | 53 | CANbus/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |||
Microchip
PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$8.84
80
$8.74
|
0 | 6 Weeks | Tube | ||||||||||||||||||
Microchip
PIC32MX Series 512 KB Flash 64 kB RAM 80 MHz 32 Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$9.18
80
$9.08
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 64kB | 80MHz | 53 | CAN/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$5.81
80
$5.77
120
$5.73
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$10.25
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USB | Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$10.78
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Flash Microcontroller - QFN-64
|
Qty
Unit Price
40
$5.97
80
$5.93
120
$5.89
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
3
$10.92
5
$10.86
20
$10.71
30
$10.67
75
$10.51
|
0 | 6 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USB | Analog Comparators/CAN/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32MX Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$11.17
|
0 | 4 Weeks | Tube | QFN-64EP | PIC32MX | MIPS32 M4K | Flash | 512kB | 128kB | 80MHz | 53 | CAN/Ethernet/I2C/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +105°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC32, 32 Bit MCU, FPU, 512KB Flash, 128KB RAM In a 64 Pin QFN 9x9x0.9mm Pkg
|
Qty
Unit Price
40
$10.39
|
0 | 21 Weeks | Tube | ||||||||||||||||||
Microchip
PIC32MZ Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$9.54
80
$9.43
|
0 | 21 Weeks | Tube | ||||||||||||||||||
Microchip
PIC32MZ Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - QFN-64
|
Qty
Unit Price
40
$12.65
|
0 | 9 Weeks | Tube | PIC32MZ | MIPS32 M-Class | Flash | 2MB | 512kB | 200MHz | 46 | Ethernet/I2C/PMP/SPI/SQI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.1V to 3.6V | -40°C to +85°C | 24-chx12-bit | ||||||
Microchip
MIPS32 M-Class series Microcontroller IC 32-Bit Single-Core 200MHz 2MB (2M x 8)
|
Qty
Unit Price
40
$13.12
|
0 | 4 Weeks | Tube |
Added to Your Shopping Cart