Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
STMicroelectronics STM32L Series 512 KB Flash 80 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 1,000 $4.00 | 303,000 Ready to Ship! | 12 Weeks | 2349 | Reel | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.865 | 210,000 Ready to Ship! | 13 Weeks | 2338 | Reel | TSSOP-20 | STM32L | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 15 | I2C/SPI/UART/USART | 1.8V to 3.6V | -40°C to +105°C | 10-chx12-bit | 1 | Surface Mount | |||
STMicroelectronics STM32F Series 512 MB Flash 64 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 1,000 $5.29 | 159,000 Ready to Ship! | 13 Weeks | 2318 | Reel | LQFP-100 | STM32F | ARM Cortex M4 | Flash | 512kB | 64kB | 72MHz | 44 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 2V to 3.6V | -40°C to +85°C | 39-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32 Series 128 kB Flash 1 MB of SRAM 120 MHz 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 1 $5.32 5 $5.28 20 $5.21 50 $5.17 125 $5.10 | 133,553 Ready to Ship! | 15 Weeks | 2349 | Tray | LQFP-100 | STM32F | ARM Cortex M7 | Flash | 128kB | 1MB | 400MHz | 82 | CAN/I2C/SAI/SPI/USART/USB | Watchdog | 1.71V to 3.6V | -40°C to +85°C | 36-chx16-bit | 2-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32F Series 128 kB Flash 16 kB RAM 32-Bit SMT Microcontroller - LQFP-48 | Qty Unit Price 2,400 $2.19 | 120,000 Ready to Ship! | 13 Weeks | 2321 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 37 | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Unit Price 2,500 $0.635 | 92,500 Ready to Ship! | 13 Weeks | 2346 | Reel | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/USART | Watchdog | 5 | 2.5V to 3.3V | -40°C to +85°C | 11-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - UFBGA-176+25 | Qty Unit Price 1 $8.41 4 $8.29 15 $8.19 30 $8.13 75 $8.01 | 62,179 Ready to Ship! | 15 Weeks | 2408 | Tray | UFBGA-201 | STM32H7 | ARM Cortex M7 | Flash | 1MB | 176kB | 550MHz | 128 | CANbus/EBI/EMI/Ethernet/IrDA/I2C | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog | 1.62V to 3.6V | -40°C to +85°C | 12-chx12-bit / 22-chx16-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176 | Qty Unit Price 1,500 $8.47 | 61,500 Ready to Ship! | 15 Weeks | 2331 | Reel | UFBGA-176 | STM32F | ARM Cortex M4 | Flash | 2MB | 256kB | 180MHz | 140 | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 14 | 1.7V to 3.6V | -40°C to +85°C | 24-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics ARM® Cortex®-M0+ 32KB (32K x 8) FLASH 48MHz Microcontroller IC 32-Bit - WLCSP-12 | Qty Unit Price 5,000 $0.315 | 60,000 Ready to Ship! | 12 Weeks | 2320 | Reel | WLCSP-12 | STM32C0 | ARM Cortex M0+ | Flash | 32kB | 6kB | 48MHz | 10 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/POR/PWM/Temp Sensor | 2V to 3.6V | -40°C to +85°C | Surface Mount | ||||
STMicroelectronics STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 360 $7.96 | 59,760 Ready to Ship! | 15 Weeks | 2405 | Tray | LQFP-144 | STM32F | ARM Cortex M4 | Flash | 2MB | 256kB | 180MHz | 114 | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 14 | 1.8V to 3.6V | -40°C to +85°C | 3(24-chx12-bit) | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 1 $8.21 4 $8.10 15 $7.99 30 $7.94 75 $7.82 | 59,568 Ready to Ship! | 15 Weeks | 2352 | Tray | LQFP-100 | STM32F | ARM Cortex M4 | Flash | 2MB | 256kB | 180MHz | 82 | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 14 | 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 180 MHz CPU, ART | Qty Unit Price 500 $7.67 | 56,500 Ready to Ship! | 15 Weeks | 2351 | Reel | LQFP-144 | STM32F | ARM Cortex M4 | Flash | 1MB | 260kB | 180MHz | 114 | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | BOR/DMA/PDR/POR/PWM | 15 | 1.8V to 3.6V | -40°C to +85°C | 24-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 64 KB Flash 20 KB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36 | Qty Unit Price 1 $2.98 15 $2.92 30 $2.89 100 $2.83 200 $2.77 | 52,052 Ready to Ship! | 13 Weeks | 2405 | Tray | VFQFPN-36 | STM32F | ARM Cortex M3 | Flash | 64kB | 20kB | 72MHz | 26 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 4 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | |
STMicroelectronics MCU 32-Bit STM32G070 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 48-Pin LQFP | Qty Unit Price 2,400 $1.02 | 48,000 Ready to Ship! | 12 Weeks | 2402 | Reel | LQFP-48 | STM32G | ARM Cortex M0+ | Flash | 128kB | 36kB | 64MHz | 43 | I2C/I2S/SPI/USART | DMA/PDR/POR/PWM | 9 | 2V to 3.6V | -40°C to +85°C | 17-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 2,500 $3.36 | 47,500 Ready to Ship! | 12 Weeks | 2451 | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $4.98 | 45,000 Ready to Ship! | 13 Weeks | 2405 | Reel | LQFP-100 | STM32F | ARM Cortex M4 | Flash | 384kB | 64kB | 72MHz | 86 | CANbus/I2C/I2S/SPI/UART/USART/USB | DMA/I2S/POR/PWM | 11 | 2V to 3.6V | -40°C to +85°C | 39-chx12-bit | 2-chx12-bit | Surface Mount | ||
Qty Unit Price 5,000 $3.50 | 45,000 Ready to Ship! | 12 Weeks | 2232 | Reel | WLCSP-64 | STM32G | ARM Cortex M4 | Flash | 512kB | 112kB | 170MHz | 52 | CAN/I2C/SAI/SPI/UART/USART/USB | BOR/DMA/POR/PVD/PWM | 13 | 1.71V to 3.6V | -40°C to +85°C | 24-chx12-bit | 4-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 1 $8.36 4 $8.24 15 $8.14 30 $8.08 75 $7.96 | 44,936 Ready to Ship! | 15 Weeks | 2331 | Tray | LQFP-144 | STM32F | ARM Cortex M4 | Flash | 2MB | 256kB | 180MHz | 114 | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 14 | 1.8V to 3.6V | -40°C to +85°C | 3(24-chx12-bit) | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics MCU 32-Bit STM32G070 ARM Cortex-M0+ RISC 128KB Flash 2V to 3.6V 48-Pin LQFP | Qty Unit Price 2,400 $1.02 | 43,200 Ready to Ship! | 12 Weeks | 2341 | Reel | LQFP-48 | STM32G | ARM Cortex M0+ | Flash | 128kB | 36kB | 64MHz | 43 | I2C/I2S/SPI/USART | DMA/PDR/POR/PWM | 9 | 2V to 3.6V | -40°C to +85°C | 17-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32F Series 2 MB Flash 256 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 500 $9.29 | 41,000 Ready to Ship! | 15 Weeks | 2337 | Reel | LQFP-144 | STM32F | ARM Cortex M4 | Flash | 2MB | 256kB | 168MHz | 114 | CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 14 | 1.8V to 3.6V | -40°C to +105°C | 3(24-chx12-bit) | 2-chx10-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 1,000 $2.33 | 39,000 Ready to Ship! | 13 Weeks | 2404 | Reel | LQFP-64 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 51 | CANbus/HDMI-CEC/IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 19-chx10-bit | 1-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64 | Qty Unit Price 1,000 $4.47 | 37,000 Ready to Ship! | 13 Weeks | 2313 | Reel | LQFP-64 | ARM Cortex M3 | Flash | 384kB | 64kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 8 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32F Series 1.5 MB Flash 320 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 360 $7.41 | 36,720 Ready to Ship! | 15 Weeks | 2345 | Tray | LQFP-144 | STM32F | ARM Cortex M4 | Flash | 1.5MB | 320kB | 100MHz | 114 | CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SDIO/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 1.7V to 3.6V | -40°C to +125°C | 16-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
Qty Unit Price 2,400 $0.70 | 36,000 Ready to Ship! | 12 Weeks | 2401 | Reel | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 64kB | 8kB | 64MHz | 29 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | Surface Mount | ||||
STMicroelectronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $2.06 | 36,000 Ready to Ship! | 15 Weeks | 2437 | Reel | LQFP-48 | STM32L | ARM Cortex M0+ | Flash | 192kB | 20kB | 32MHz | 37 | I2C/I2S/SPI/UART/USART | Watchdog | 7 | 1.8V to 3.3V | -40°C to +85°C | 13-chx12-bit | 2 | Surface Mount |
Added to Your Shopping Cart