Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 2,088 $6.10 | 6,264 Ready to Ship! | 15 Weeks | 2407 | Tray | LQFP-100 | STM32 | Arm Cortex M7 | Flash | 1MB | 564kB | 550MHz | 80 | CANbus/IrDA/I2C/SCI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM | 19 | 1.62V to 3.6V | -40°C to +85°C | 17-chx12-bit / 26-chx16-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 2,088 $6.80 | 6,264 Ready to Ship! | 15 Weeks | 2408 | Tray | TFBGA-100 | STM32H7 | ARM Cortex M7 | Flash | 1MB | 564kB | 550MHz | 80 | CANbus/IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog | 19 | 1.62V to 3.6V | -40°C to +85°C | 41-chx12/16-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 1,560 $6.12 | 6,240 Ready to Ship! | 15 Weeks | 2328 | Tray | VFQFPN-68 | STM32H7 | ARM Cortex M7 | Flash | 1MB | 564kB | 550MHz | 46 | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog | 21 | 1.71V to 3.6V | -40°C to +85°C | 28-ch x 12/16-bit | 2-ch x 12-bit | 2 | Surface Mount | |
Qty Unit Price 1,560 $4.38 | 6,240 Ready to Ship! | 13 Weeks | 2406 | Tray | UFQFPN-48 | STM32 | ARM Cortex M33 | Flash | 2MB | 784kB | 160MHz | 33 | CANbus/IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12/14-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics 32-bit MCU Ultra-low-power FPU Arm Cortex-M33 (Trust Zone) 160 MHz 2Mbytes Flash | Qty Unit Price 1,560 $4.81 | 6,240 Ready to Ship! | 13 Weeks | 2402 | Tray | |||||||||||||||||
STMicroelectronics STM32F Series 128 KB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 1,000 $3.72 | 6,000 Ready to Ship! | 13 Weeks | 2404 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 128kB | 64kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | DMA/POR/PWM/Voltage Detect/Watchdog | 7 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 1,000 $4.79 | 6,000 Ready to Ship! | 15 Weeks | 2405 | Reel | LQFP-64 | STM32F | ARM Cortex M4 | Flash | 1MB | 256kB | 100MHz | 50 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SD/SDIO/SPI/UART/USART/USB/USB OTG | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 1.7V to 3.6V | -40°C to +85°C | 16-chx12-bit | Surface Mount | |||
STMicroelectronics STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-20 | Qty Unit Price 3,000 $0.72 | 6,000 Ready to Ship! | 13 Weeks | 2413 | Reel | UFQFPN-20 | STM32L | ARM Cortex M0+ | Flash | 16kB | 2kB | 32MHz | 16 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 3 | 1.65V to 3.6V | -40°C to +85°C | 7-chx12-bit | 2 | Surface Mount | |
STMicroelectronics ARM® Cortex®-M0+ STM32L0 MCU IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28UFQFPN (4x4) | Qty Unit Price 3,000 $0.865 | 6,000 Ready to Ship! | 13 Weeks | 2240 | Reel | UFQFPN-28 | STM32L0 | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 21 | IrDA/I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/DMA/POR/PWM | 4 | 1.65V to 3.6V | -40°C to +105°C | 10-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 3,000 $0.905 | 6,000 Ready to Ship! | 13 Weeks | 2417 | Reel | UFQFPN-28 | STM32 | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 23 | IrDA/I2C/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | |||
Qty Unit Price 250 $0.525 | 6,000 Ready to Ship! | 12 Weeks | 2317 | Tray | LQFP-48 | STM32 | ARM Cortex M0+ | Flash | 32kB | 12kB | 48MHz | 45 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/POR/PWM/Temp Sensor | 2V to 3.6V | -40°C to +85°C | 21-chx12-bit | Surface Mount | ||||
STMicroelectronics STM32U Series 512 kB Flash 274 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-48 | Qty Unit Price 1,500 $3.12 | 6,000 Ready to Ship! | 13 Weeks | 2428 | Tray | LQFP-48 | STM32U5 | ARM Cortex M33 | Flash | 512kB | 274kB | 160MHz | 33 | CAN/I2C/SAI/SPI/UART/USART/USB | BOR/DMA/PVD/PWM | 17 | 1.71V to 3.6V | -40°C to +85°C | 10-chx12/14-bit | 2-chx12-bit | 2 | Surface Mount |
Qty Unit Price 1,500 $3.88 | 6,000 Ready to Ship! | 13 Weeks | 2338 | Tray | LQFP-48 | STM32 | ARM Cortex M33 | Flash | 1MB | 784kB | 160MHz | 33 | CANbus/IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12/14-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics ARM Microcontrollers - Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160MHz | Qty Unit Price 1,500 $4.38 | 6,000 Ready to Ship! | 13 Weeks | 2320 | Tray | LQFP-48 | STM32 | ARM Cortex M33 | Flash | 1MB | 784kB | 160MHz | 33 | CANbus/IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12/14-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32U Series 2 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-48 | Qty Unit Price 1,500 $4.50 | 6,000 Ready to Ship! | 13 Weeks | 2409 | Tray | LQFP-48 | STM32U | ARM Cortex M33 | Flash | 2MB | 784kB | 160MHz | 33 | CANbus/I2C/SAI/SPI/UART/USART/USB/USB OTG | BOR/DMA/PWM/Watchdog | 17 | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit/10-chx14-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32L Series 256 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 1 $2.79 15 $2.73 30 $2.70 100 $2.65 200 $2.59 | 5,925 Ready to Ship! | 12 Weeks | 2345 | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 256kB | 64kB | 80MHz | 83 | CAN/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Bytes Flash 3.3V 128-Pin LQFP | Qty Unit Price 1 $5.08 5 $5.00 20 $4.88 50 $4.80 125 $4.67 | 5,886 Ready to Ship! | 12 Weeks | 2405 | Tray | LQFP-128 | STM32G | ARM Cortex M4 | Flash | 512kB | 128kB | 170MHz | 107 | CAN/I2C/I2S/SAI/SPI/UART/USART/USB | BOR/DMA/POR/PWM | 14 | 1.71V to 3.6V | -40°C to +85°C | 42-chx12-bit | 7-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - UFQFPN-32 | Qty Unit Price 490 $1.41 | 5,880 Ready to Ship! | 13 Weeks | 2351 | Tray | UFQFPN-32 | STM32F | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 27 | HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART | DMA/I2S/POR/PWM/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 13-chx12-bit | 1-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32L Series 32 kB Flash 8 KB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32 | Qty Unit Price 2,490 $1.00 | 5,880 Ready to Ship! | 13 Weeks | 2119 | Tray | UFQFPN-32 | STM32L | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 27 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 128 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 | Qty Unit Price 1 $2.19 20 $2.14 40 $2.12 125 $2.09 250 $2.04 | 5,820 Ready to Ship! | 12 Weeks | 2233 | Tray | UFQFPN-32 | STM32L | ARM Cortex M4 | Flash | 128kB | 64kB | 80MHz | 26 | CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 1 MB Flash 192 KB RAM 168 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 960 $5.92 | 5,760 Ready to Ship! | 15 Weeks | 2423 | Tray | LQFP-64 | STM32F | ARM Cortex M4F | Flash | 1MB | 192kB | 168MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 14 | 1.8V to 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 128 kB Flash 24 kB SRAM SMT 32-Bit Microcontroller- LQFP-48 | Qty Unit Price 1 $3.43 10 $3.36 25 $3.31 75 $3.25 150 $3.18 | 5,743 Ready to Ship! | 13 Weeks | 2349 | Tray | LQFP-48 | STM32F | ARM Cortex M4 | Flash | 128kB | 24kB | 72MHz | 36 | CAN/I2C/I2S/SPI/USART/USB | Analog Comparators/CAN/I2C/I2S/On-Chip-DAC/SPI/USART/USB/Watchdog | 14 | 2V to 3.6V | -40°C to +85°C | 1-chx12-bit / 3-chx16-bit | 3-chx12-bit | 2 | Surface Mount |
STMicroelectronics ARM MCU High-performance DSP DP-FPU Arm Cortex-M7 2MB, 1MB RAM 480 MHz CPU | Qty Unit Price 1,400 $10.41 | 5,600 Ready to Ship! | 15 Weeks | 2341 | Reel | TFBGA-265 | STM32H7 | ARM Cortex M7 | Flash | 2MB | 1MB | 480MHz | 168 | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB | BOR/DMA/PDR/POR/PWM | 21 | 1.62V to 3.6V | -40°C to +85°C | 36-chx16-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32L Series 512 KB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 160 $3.39 | 5,120 Ready to Ship! | 12 Weeks | 2239 | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 512kB | 160kB | 80MHz | 52 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART | Brown-out Detect/DMA/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | ||
Qty Unit Price 90 $1.92 | 5,040 Ready to Ship! | 12 Weeks | 2219 | Tray | LQFP-100 | STM32G | ARM Cortex M0+ | Flash | 512kB | 144kB | 64MHz | 93 | I2C/I2S/SPI/USART/USB | DMA/PDR/POR/PWM | 10 | 2V to 3.6V | -40°C to +85°C | 19-chx12-bit | 2 | Surface Mount |
Added to Your Shopping Cart