Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
![]() STMicroelectronics Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, DFS | Qty Unit Price 160 $4.03 | 0 | 12 Weeks | Tray | ||||||||||||||||||
![]() STMicroelectronics Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, DFS | Qty Unit Price 1 $4.35 10 $4.26 25 $4.20 50 $4.15 125 $4.03 | 0 | 12 Weeks | Tray | ||||||||||||||||||
STMicroelectronics STM32L Series 512 kB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - UFBGA-100 | Qty Unit Price 2,496 $3.77 | 0 | 12 Weeks | Tray | UFBGA-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 160kB | 80MHz | 83 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | |||
Qty Unit Price 90 $3.95 180 $3.88 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 160kB | 80MHz | 83 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | ||||
STMicroelectronics STM32L Series 512 kB Flash 128 kB 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 90 $4.14 | 0 | N/A | 2349 | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | 16 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 512 kB Flash 128 kB 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 1 $4.47 10 $4.38 25 $4.31 50 $4.26 125 $4.14 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | 16 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 512 KB Flash 128 KB SRAM 80 MHz 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 1 $3.89 10 $3.81 25 $3.75 75 $3.68 150 $3.60 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 51 | CAN/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 256 kB Flash 128 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 540 $3.39 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 256kB | 128kB | 80MHz | 82 | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 512 kB Flash 128 kB SRAM SMT 32-Bit Microcontroller - UFBGA-132 | Qty Unit Price 1 $5.04 5 $4.96 20 $4.84 50 $4.76 125 $4.63 | 0 | N/A | Tray | UFBGA-132 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 109 | CAN/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 3-chx12-bit | 2-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics STM32L Series 512 kB Flash 128 kB SRAM SMT 32-Bit Microcontroller - LQFP-64 | Qty Unit Price 960 $3.94 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 51 | CAN/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog | 14 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 1 MB Flash 128 kB SRAM SMT 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 1 $6.12 5 $6.07 20 $6.00 40 $5.96 100 $5.87 | 0 | N/A | Tray | LQFP-144 | STM32L | ARM Cortex M4 | Flash | 1MB | 128kB | 80MHz | 114 | CAN/EBI/EMI/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 24-chx12-bit / 2-chx12-bit | 2 | Surface Mount | |||
Qty Unit Price 1 $4.78 10 $4.68 25 $4.61 50 $4.55 125 $4.43 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L4 | ARM Cortex M4 | Flash | 512kB | 320kB | 80MHz | 52 | CANbus/IrDA/I2C/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
Qty Unit Price 160 $4.43 | 0 | N/A | Tray | LQFP-64 | STM32L4 | ARM Cortex M4 | Flash | 512kB | 320kB | 80MHz | 52 | CANbus/IrDA/I2C/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 1 KB Flash 320 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 90 $5.43 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 1MB | 320kB | 80MHz | 83 | CAN/I2C/SAI/SPI/SWPMI/UART/USART/USB | BOR/DMA/PVD/PWM | 14 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 1 MB Flash 320 kB RAM 120 MHz 32-Bit Microcontroller - UFBGA-169 | Qty Unit Price 2,496 $6.51 | 0 | N/A | Tray | UFBGA-169 | STM32L | ARM Cortex M4 | Flash | 1MB | 640kB | 120MHz | 140 | CAN/EBI/EMI/I2C/LIN/MMC/SAI/SD/SPI/UART/USART/USB | Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog | 17 | 1.71V to 3.6V | -40°C to +85°C | 16-chx-bit | 2-chx12-bit | 1 | Surface Mount | |
Qty Unit Price 540 $6.44 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 1MB | 640kB | 120MHz | 83 | CANbus/IrDA/I2C/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 2 MB Flash 640 kB RAM 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 540 $6.85 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 2MB | 640kB | 120MHz | 83 | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount | |||
STMicroelectronics STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - UFBGA-169 | Qty Unit Price 416 $8.35 | 0 | 12 Weeks | Tray | UFBGA-169 | STM32L | ARM Cortex M4 | Flash | 2MB | 640kB | 120MHz | 131 | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Unit Price 540 $7.88 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 2MB | 640kB | 120MHz | 77 | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||
Qty Unit Price 1,008 $8.11 | 0 | 12 Weeks | Tray | UFBGA-144 | STM32L4 | ARM Cortex M4 | Flash | 1MB | 640kB | 120MHz | 112 | CANbus/IrDA/I2C/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - UFBGA-144 | Qty Unit Price 168 $8.82 | 0 | N/A | Tray | UFBGA-144 | STM32L | ARM Cortex M4 | Flash | 2MB | 640kB | 120MHz | 112 | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM | 14 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 kbytes of Flash USB OTG, | Qty Unit Price 1 $7.96 4 $7.85 15 $7.75 30 $7.70 75 $7.58 | 0 | 12 Weeks | Tray | UFBGA-169 | STM32L | ARM Cortex M4 | Flash | 2MB | 640kB | 120MHz | 140 | CAN/I2C/SAI/SPI/UART/USART/USB | BOR/DMA/PVD/PWM | 14 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Screw Mount | |
STMicroelectronics STM32L Series 512 kB Flash 256 KB RAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Unit Price 1 $5.46 5 $5.41 20 $5.34 40 $5.31 100 $5.23 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M33 | Flash | 512kB | 256kB | 110MHz | 83 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount | |||
![]() STMicroelectronics ARM Cortex-M33 series MCU IC 32-Bit 110MHz 512KB (512K x 8) FLASH 132-UFBGA (7x7 | Qty Unit Price 2,496 $6.14 | 0 | 12 Weeks | Tray | ||||||||||||||||||
STMicroelectronics STM32L562 Series 512 kB Flash 110 MHz 32-Bit Microcontroller - LQFP-144 | Qty Unit Price 360 $6.14 | 0 | 12 Weeks | Tray | LQFP-144 | STM32L | ARM Cortex M33 | Flash | 512kB | 256kB | 110MHz | 111 | CANbus/I2C/SAI/SPI/UART/USART/USB | BOR/DMA/PWM/Watchdog | 15 | 1.71V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
Added to Your Shopping Cart