Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Web Price 2,500 $0.855 | 340,000 Ready to Ship! | N/A | 2231 | Reel | ||||||||||||||||||
Qty Web Price 2,400 $1.09 | 276,000 Ready to Ship! | 22 Weeks | 2227 | Reel | ||||||||||||||||||
Qty Web Price 2,400 $1.09 | 240,000 Ready to Ship! | 22 Weeks | 2227 | Reel | ||||||||||||||||||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.67 | 189,600 Ready to Ship! | 2234 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | ||
![]() STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Fla | Qty Web Price 2,400 $5.72 | 110,400 Ready to Ship! | 2227 | Reel | ||||||||||||||||||
![]() STMicroelectronics ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH | Qty Web Price 160 $5.70 320 $5.66 | 106,560 Ready to Ship! | 2219 | Tray | ||||||||||||||||||
Qty Web Price 1,000 $4.96 | 100,000 Ready to Ship! | 22 Weeks | 2248 | Reel | ||||||||||||||||||
Qty Web Price 2,400 $2.71 | 76,800 Ready to Ship! | 22 Weeks | 2242 | Reel | ||||||||||||||||||
STMicroelectronics STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 2,500 $2.19 | 62,500 Ready to Ship! | 2222 | Reel | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 32kB | 6kB | 48MHz | 16 | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.67 | 52,800 Ready to Ship! | 2235 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 16 KB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 3,000 $1.34 | 51,000 Ready to Ship! | 26 Weeks | 1814 | Reel | UFQFPN-32 | STM32L | ARM Cortex M0+ | Flash | 16kB | 2kB | 32MHz | 28 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 1-chx10-bit | 1 | Surface Mount | ||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.48 | 50,400 Ready to Ship! | 22 Weeks | 2207 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | |
![]() STMicroelectronics Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG | Qty Web Price 5,000 $10.10 | 40,000 Ready to Ship! | 22 Weeks | 2130 | Reel | |||||||||||||||||
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $2.94 | 38,400 Ready to Ship! | 22 Weeks | 2237 | Reel | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 32kB | 4kB | 24MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $2.94 | 36,000 Ready to Ship! | 22 Weeks | 2249 | Reel | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 32kB | 4kB | 24MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32G0 64 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - LQFP-32 | Qty Web Price 1,500 $1.25 | 34,500 Ready to Ship! | 22 Weeks | 2222 | Tray | |||||||||||||||||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.48 | 33,600 Ready to Ship! | 22 Weeks | 2226 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 2 | Surface Mount | |
Qty Web Price 2,400 $1.09 | 33,600 Ready to Ship! | 22 Weeks | 2227 | Reel | ||||||||||||||||||
STMicroelectronics STM32L Series 512 KB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $7.10 | 28,800 Ready to Ship! | 2238 | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 512kB | 160kB | 80MHz | 52 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART | Brown-out Detect/DMA/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | |||
STMicroelectronics STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $3.70 | 26,560 Ready to Ship! | 26 Weeks | 2201 | Tray | LQFP-64 | STM32L | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 51 | IrDA/I2C/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 256 KB Flash 24 kB RAM 32-Bit SMT Microcontroller - LQFP-64 | Qty Web Price 1,000 $5.26 | 26,000 Ready to Ship! | 22 Weeks | 2236 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 128kB | 24kB | 24MHz | 51 | I2C/SPI/UART/USART | I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/Watchdog | 11 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $5.23 | 24,000 Ready to Ship! | 22 Weeks | 2233 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 64kB | 20kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 4 | 2V to 3.6V | -40°C to +85°C | 2(16-chx12-bit) | 2 | Surface Mount | |
Qty Web Price 714 $5.96 | 23,562 Ready to Ship! | 2211 | Tray | |||||||||||||||||||
STMicroelectronics STM32F Series 16 KB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 1 $1.14 30 $1.09 100 $1.04 200 $1.01 500 $0.925 | 23,282 Ready to Ship! | 22 Weeks | 2041 | Tube | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 16kB | 4kB | 48MHz | 15 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 1 $4.86 15 $4.66 40 $4.54 125 $4.41 300 $4.17 | 22,135 Ready to Ship! | 2230 | Tray | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 32kB | 4kB | 24MHz | 37 | 6 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
Added to Your Shopping Cart