text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
3099963 W7500
WIZnet
W7500 Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$5.30
192
Ready to Ship!
2135 Cut Tape TQFP-64 W7500 ARM Cortex M0 Flash 128kB 16kB 48MHz 53 I2C/SPI/UART DMA/POR/PWM/Watchdog 2.7V to 3.6V -40°C to +85°C 8-chx12-bit 1 Surface Mount

Datasheet
7058715 W7500
WIZnet
W7500 Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$3.45
0 30 Weeks Reel TQFP-64 W7500 ARM Cortex M0 Flash 128kB 16kB 48MHz 53 I2C/SPI/UART DMA/POR/PWM/Watchdog 2.7V to 3.6V -40°C to +85°C 8-chx12-bit 1 Surface Mount