Z8F6421AN020SG Zilog Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - LQFP-44 | | 9,767 Ready to Ship! | N/A | 2007 | Tray | LQFP-44 | Z8 | eZ8 | Flash | 64kB | 4kB | 20MHz | 31 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | 0°C to 70°C | 8-chx10-bit | | 1 | Surface Mount |
---|
Z8F6421AN020EG Zilog Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - LQFP-44 | | 5,632 Ready to Ship! | N/A | 2007 | Tray | LQFP-44 | Z8 | eZ8 | Flash | 64kB | 4kB | 20MHz | 31 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +105°C | 8-chx10-bit | | 1 | Surface Mount |
---|
Z8S18020VEG Zilog Z8S180 Series 20 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - PLCC-68 | | 5,370 Ready to Ship! | N/A | 1935 | Tube | PLCC-68 | Z8S | Z80 | ROMLess | | | 20MHz | | SCI | SCI | 2 | 5V | -40°C to +105°C | | | | Surface Mount |
---|
Z86E0812SSG1866 Zilog Z86E08 Series 125 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-18 | | 4,509 Ready to Ship! | N/A | 2029 | Tube | SOIC-18 | Z8 | Z8 | EPROM | | 125B | 12MHz | 14 | | Analog Comparators/Watchdog | 2 | 4.5V to 5.5V | 0°C to 70°C | | | 1 | Surface Mount |
---|
Z8018010VSG Zilog Z80180 Series 10 MHz 5 V Surface Mount 8-Bit Microprocessor Unit - PLCC-68 | | 2,274 Ready to Ship! | N/A | 1845 | Tube | PLCC-68 | Z80 | Z80 | ROMLess | | | 10MHz | | SCI/UART | SCI/UART | 2 | 5V | 0°C to 70°C | | | | Surface Mount |
---|
Z8S18033VSG Zilog Z8S180 Series 33 MHz 5 V Surface Mount Enhanced Z180 Microprocessor - PLCC-68 | | 1,939 Ready to Ship! | N/A | 2012 | Tube | PLCC-68 | Z8S | Z80 | ROMLess | | | 33MHz | | SCI | SCI | 2 | 5V | 0°C to 70°C | | | | Surface Mount |
---|
Z8F6422AR020EG Zilog Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - LQFP-64 | | 1,920 Ready to Ship! | N/A | 2007 | Tray | LQFP-64 | Z8F | eZ8 | Flash | 64kB | 4kB | 20MHz | 46 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 4 | 3V to 3.6V | -40°C to +105°C | 12-chx10-bit | | 1 | Surface Mount |
---|
ZNCL926 Zilog ZMOTION Nicera NCL-9(26) Lens | | 1,720 Ready to Ship! | N/A | 1812 | Bag | | | | | | | | | | | | | | | | | |
---|
Z86E0412SSG1866 Zilog Z86E04 Series 125 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-18 | | 1,516 Ready to Ship! | N/A | 1349 | Tube | SOIC-18 | Z8 | Z8 | EPROM | | 125B | 12MHz | 14 | | Analog Comparators/Watchdog | 2 | 4.5V to 5.5V | 0°C to 70°C | | | 1 | Surface Mount |
---|
Z84C4006PEG Zilog Z84C40 Series 6 MHz 5 V Through Hole Serial Input/Output Controller - PDIP-40 | | 1,163 Ready to Ship! | N/A | 2019 | Tube | PDIP-40 | Z8 | Z80 | ROMLess | | | 6MHz | | | | | 5V | -40°C to +105°C | | | | Through Hole |
---|
Z85C3008VSG Zilog Z85C30 Series 5 V Surface Mount CMOS Serial Communication Controller - PLCC-44 | | 1,139 Ready to Ship! | N/A | 1923 | Tube | PLCC-44 | | | | | | | | | | | | | | | | Surface Mount |
---|
Z86E0412SEG1903 Zilog Z86E04 Series 125 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-18 | | 873 Ready to Ship! | N/A | 1946 | Tube | SOIC-18 | Z8 | Z8 | EPROM | | 125B | 12MHz | 14 | | Analog Comparators/Watchdog | 2 | 4.5V to 5.5V | -40°C to +105°C | | | 1 | Surface Mount |
---|
Z86E0812SEG Zilog Z86E08 Series 125 B RAM 12 MHz SMT CMOS Z8® OTP Microcontroller - SOIC-18 | | 813 Ready to Ship! | N/A | 2035 | Tube | SOIC-18 | Z8 | Z8 | EPROM | | 125B | 12MHz | 14 | | Analog Comparators/Watchdog | 2 | 4.5V to 5.5V | -40°C to +105°C | | | 1 | Surface Mount |
---|
Z84C3010AEG Zilog Z84C30 Series 10 MHz 5 V Surface Mount NMOS/CMOS Counter/Timer Circuit - LQFP-44 | | 769 Ready to Ship! | N/A | 2045 | Tray | LQFP-44 | Z8 | Z80 | ROMLess | | | 10MHz | | | | | 5V | -40°C to +105°C | | | | Surface Mount |
---|
Z84C0008PEG Zilog Z84C00 Series 8 MHz 5 V Through Hole NMOS/CMOS Z80 CPU Microprocessor - PDIP-40 | | 722 Ready to Ship! | N/A | 1935 | Tube | PDIP-40 | Z8 | Z80 | ROMLess | | | 8MHz | | | | | 5V | -40°C to +100°C | | | | Through Hole |
---|
Z8F6423FT020EG Zilog Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - QFP-80 | | 579 Ready to Ship! | N/A | 1945 | Tray | QFP-80 | Z8 | eZ8 | Flash | 64kB | 4kB | 20MHz | 60 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 4 | 3V to 3.6V | -40°C to +105°C | 12-chx10-bit | | 1 | Surface Mount |
---|
Z8F042APH020EG2156 Zilog Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - PDIP-20 | | 532 Ready to Ship! | N/A | 2027 | Tube | PDIP-20 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 17 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 7-chx10-bit | | 1 | Through Hole |
---|
Z8018233FSG Zilog Z80182 Series 33 MHz 5 V SMT Zilog Intelligent Peripheral Controller - QFP-100 | | 528 Ready to Ship! | N/A | 2022 | Tray | QFP-100 | Z180 | Z80 | ROMLess | | | 33MHz | | UART | UART | 2 | 5V | 0°C to 70°C | | | | Surface Mount |
---|
Z8F042ASJ020SG2156 Zilog Z8 Encore! XP® F082A Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28 | | 520 Ready to Ship! | N/A | 2009 | Tube | SOIC-28 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 8-chx10-bit | | 1 | Surface Mount |
---|
Z84C1510FEG Zilog Z84C15 Series 10 MHz 5 V SMT IPC Intelligent Peripheral Controller - VQFP-100 | | 503 Ready to Ship! | N/A | 1950 | Tray | VQFP-100 | Z84 | Z80 | ROMLess | | | 10MHz | | | Watchdog | | 5V | -40°C to +100°C | | | 1 | Surface Mount |
---|
Z8F082ASJ020EG2156 Zilog Z8 Encore! XP® F082A Series 1 kB RAM 8 kB Flash Microcontroller - SOIC-28 | | 501 Ready to Ship! | N/A | 2037 | Tube | SOIC-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | | 1 | Surface Mount |
---|
Z8018008FSG Zilog Z80180 Series 8 MHz 5 V Surface Mount 8-Bit Microprocessor Unit - QFP-80 | | 501 Ready to Ship! | N/A | 2010 | Tray | QFP-80 | Z86 | Z80 | ROMLess | | | 8MHz | | SCI/UART | SCI/UART | 2 | 5V | 0°C to 70°C | | | | Surface Mount |
---|
Z84C3006PEG Zilog Z84C30 Series 6 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-28 | | 500 Ready to Ship! | N/A | 2016 | Tube | PDIP-28 | Z84 | Z80 | ROMLess | | | 6MHz | | | | | 5V | -40°C to +105°C | | | | Through Hole |
---|
Z86E0208PSG1925 Zilog Z86E02 Series 61 B RAM 8 MHz Through Hole General Purpose OTP MCU - DIP-18 | | 480 Ready to Ship! | N/A | 2042 | Tube | DIP-18 | Z8 | Z8 | EPROM | | 61B | 8MHz | 14 | | Analog Comparators/Watchdog | 1 | 3.5V to 5.5V | 0°C to 70°C | | | 1 | Through Hole |
---|
Z84C0010AEG Zilog Z84C00 Series 10 MHz 5 V SMT NMOS/CMOS Z80 CPU Microprocessor - LQFP-44 | | 434 Ready to Ship! | N/A | 1935 | Tray | LQFP-44 | Z8 | Z80 | ROMLess | | | 10MHz | | | | | 5V | -40°C to +100°C | | | | Surface Mount |
---|