| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Family Name
|
Core Processor
|
Program Memory Type
|
Flash Size (Bytes)
|
RAM Size
|
Speed
|
No of I/O Lines
|
InterfaceType / Connectivity
|
Peripherals
|
Number Of Timers
|
Supply Voltage
|
Operating Temperature
|
On-Chip ADC
|
On-Chip DAC
|
Watchdog Timers
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
3,300
$1.74
|
115,500
Ready to Ship!
|
4 Weeks | 2513 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||||
|
Qty
Unit Price
320
$2.54
|
104,675
Ready to Ship!
|
7 Weeks | 2246 | Tray | TQFP-44 | PIC16 | PIC | Flash | 28kB | 1kB | 32MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | |||
Microchip
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64
|
Qty
Unit Price
1,200
$2.92
|
63,600
Ready to Ship!
|
4 Weeks | 2517 | Reel | TQFP-64 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 54 | I2C/LIN/SPI/UART/USART | LCD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 17-chx10-bit | 1 | Surface Mount | |||
Microchip
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32
|
Qty
Unit Price
2,000
$3.25
|
62,000
Ready to Ship!
|
8 Weeks | 2547 | Reel | ||||||||||||||||||
Microchip
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64
|
Qty
Unit Price
10
$2.90
25
$2.86
50
$2.83
100
$2.80
200
$2.74
|
61,480
Ready to Ship!
|
4 Weeks | 2233 | Tray | TQFP-64 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 54 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 17-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC16F Series 14 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - UQFN-20
|
Qty
Unit Price
3,300
$1.29
|
49,500
Ready to Ship!
|
6 Weeks | 2548 | Reel | UQFN-20 | PIC16F | PIC | Flash | 14kB | 512B | 20MHz | 17 | I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.3V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1-chx5-bit | Surface Mount | |||
Microchip
PIC12F Series 1.75 Kb Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8
|
Qty
Unit Price
15
$1.64
30
$1.62
75
$1.60
150
$1.58
300
$1.55
|
48,090
Ready to Ship!
|
4 Weeks | 2508 | Tube | PDIP-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Through Hole | |||
Microchip
AVR Functional Safety (FuSa) MCU IC 8-Bit 20MHz 32KB (16Kx16) FLASH 44-VQFN (7x7
|
Qty
Unit Price
4,000
$2.03
|
48,000
Ready to Ship!
|
7 Weeks | 2437 | Reel | ||||||||||||||||||
Microchip
PIC10F Series 23 B RAM 768 B Flash SMT 8-Bit Flash Microcontroller - SOT-23-6
|
Qty
Unit Price
3,000
$0.57
|
42,908
Ready to Ship!
|
8 Weeks | 2331 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 768B | 23B | 8MHz | 4 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | Surface Mount | |||
|
Qty
Unit Price
3,300
$1.15
|
36,300
Ready to Ship!
|
12 Weeks | 2526 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 32MHz | 6 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |||
Microchip
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-44
|
Qty
Unit Price
1,200
$2.60
|
36,000
Ready to Ship!
|
7 Weeks | 2403 | Reel | TQFP-44 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | ||
|
Qty
Unit Price
20
$1.32
40
$1.31
100
$1.30
200
$1.28
400
$1.25
|
33,522
Ready to Ship!
|
4 Weeks | 2523 | Tube | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | POR/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
|
Qty
Unit Price
3,300
$2.42
|
33,000
Ready to Ship!
|
6 Weeks | 2527 | Reel | DFN-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | POR/PWM/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | ||||
|
Qty
Unit Price
75
$1.02
150
$1.00
225
$0.99
375
$0.975
750
$0.95
|
32,992
Ready to Ship!
|
26 Weeks | 2539 | Tube | |||||||||||||||||||
Microchip
PIC18F Series 32 kB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44
|
Qty
Unit Price
10
$2.71
25
$2.67
50
$2.64
100
$2.62
200
$2.56
|
32,827
Ready to Ship!
|
4 Weeks | 2522 | Tray | TQFP-44 | PIC18 | PIC | Flash | 32kB | 1.5kB | 64MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 14-chx10-bit | 1 | Through Hole | ||
|
Qty
Unit Price
15
$1.51
30
$1.50
75
$1.48
150
$1.46
300
$1.43
|
32,143
Ready to Ship!
|
7 Weeks | 2444 | Tube | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/Watchdog | 2 | 2V to 5.5V | -40°C to +125°C | 4-chx10-bit | 1 | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.485
|
30,000
Ready to Ship!
|
7 Weeks | 2438 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 384B | 16B | 4MHz | 3 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
|
Qty
Unit Price
3,300
$0.74
|
29,700
Ready to Ship!
|
4 Weeks | 2540 | Reel | SOIC-8 | PIC12F | PIC | Flash | 768B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
|
Qty
Unit Price
3,300
$1.30
|
29,700
Ready to Ship!
|
7 Weeks | 2516 | Reel | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
|
Qty
Unit Price
3,300
$1.35
|
29,700
Ready to Ship!
|
4 Weeks | 2329 | Reel | |||||||||||||||||||
Microchip
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - SSOP-28
|
Qty
Unit Price
10
$2.30
25
$2.27
50
$2.25
125
$2.21
250
$2.17
|
29,661
Ready to Ship!
|
4 Weeks | 2540 | Tube | SSOP-28 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 25 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 3.6V | -40°C to +85°C | 11-chx10-bit | 1 | Surface Mount | ||
Microchip
PIC18F Series 128 KB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - SSOP-28
|
Qty
Unit Price
2,100
$1.88
|
27,300
Ready to Ship!
|
6 Weeks | 2523 | Reel | ||||||||||||||||||
|
Qty
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750
$0.60
|
26,020
Ready to Ship!
|
8 Weeks | 2530 | Tube | PDIP-8 | PIC10F | PIC | Flash | 0.375kB | 16B | 4MHz | 3 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||||
|
Qty
Unit Price
10
$2.76
25
$2.72
50
$2.69
100
$2.66
200
$2.60
|
23,716
Ready to Ship!
|
6 Weeks | 2434 | Tube | QFN-20 | PIC16 | PIC | Flash | 7kB | 256B | 20MHz | 18 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | |||
|
Qty
Unit Price
10
$1.82
25
$1.80
50
$1.78
150
$1.75
300
$1.71
|
19,800
Ready to Ship!
|
4 Weeks | 2503 | Tube | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart