Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Microchip PIC18F Series 64 KB Flash 3.8 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44 | Qty Unit Price 1 $3.53 10 $3.46 25 $3.41 75 $3.35 150 $3.27 | 6,886 Ready to Ship! | 4 Weeks | 2432 | Tray | TQFP-44 | PIC18 | PIC | Flash | 64kB | 3.8kB | 64MHz | 35 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 7 | 1.8V to 5.5V | -40°C to +85°C | 28-chx10-bit | 1 | Surface Mount | ||
Microchip PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14. | Qty Unit Price 1 $0.995 30 $0.965 75 $0.945 200 $0.92 400 $0.88 | 6,754 Ready to Ship! | 4 Weeks | 2442 | Tube | TSSOP-14 | PIC16F | PIC | Flash | 3.5kB | 128B | 20MHz | 11 | I2C/SPI | POR/PWM/Watchdog | 2 | 2.3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $1.25 25 $1.23 75 $1.21 150 $1.20 400 $1.17 | 6,621 Ready to Ship! | 6 Weeks | 2441 | Tube | |||||||||||||||||||
Qty Unit Price 3,300 $1.85 | 6,600 Ready to Ship! | 6 Weeks | 2433 | Reel | SOIC-8 | PIC12F | PIC | Flash | 3.5kB | 128B | 20MHz | 6 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +125°C | 4-chx10-bit | 1 | Surface Mount | ||||
Microchip PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 1 $1.88 25 $1.85 50 $1.83 150 $1.80 300 $1.76 | 6,482 Ready to Ship! | 7 Weeks | 1929 | Tube | SOIC-14 | PIC16 | PIC | Flash | 3.5kB | 128B | 20MHz | 12 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Microchip PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 | Qty Unit Price 1,600 $2.52 | 6,400 Ready to Ship! | 4 Weeks | 2226 | Reel | SSOP-20 | PIC16 | PIC | Flash | 1.75kB | 224B | 20MHz | 16 | USART | Analog Comparators/PWM/USART/Watchdog | 3 | 3V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||
Qty Unit Price 1,600 $2.53 | 6,400 Ready to Ship! | 5 Weeks | 2308 | Reel | SSOP-20 | PIC16 | PIC | Flash | 28kB | 128B | 20MHz | 13 | Brown-out Detect/POR/PWM/Reset | 3V to 5.5V | -40°C to +125°C | 1 | 1 | Surface Mount | |||||
Microchip PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28 | Qty Unit Price 1,600 $2.49 | 6,400 Ready to Ship! | 7 Weeks | 2432 | Reel | SOIC-28 | PIC16F | PIC | Flash | 14kB | 368B | 20MHz | 24 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 11-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 27 $2.27 54 $2.24 108 $2.22 135 $2.21 405 $2.16 | 6,183 Ready to Ship! | N/A | 2502 | Tube | SOIC-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.67 | 6,000 Ready to Ship! | 21 Weeks | 2430 | Reel | SOIC-14 | ATtiny | AVR | Flash | 16kB | 1MB | 16MHz | 12 | IrDA/I2C/LINbus/SPI | Brown-out Detect/POR/Reset/Watchdog | 3 | 2.7V to 5.5V | -40°C to +125°C | 1 | 3 | Surface Mount | |||
Qty Unit Price 6,000 $1.06 | 6,000 Ready to Ship! | 4 Weeks | 2433 | Reel | |||||||||||||||||||
Qty Unit Price 6,000 $0.83 | 6,000 Ready to Ship! | 4 Weeks | 2306 | Reel | |||||||||||||||||||
Qty Unit Price 6,000 $0.935 | 6,000 Ready to Ship! | 4 Weeks | 2439 | Reel | QFN-20 | ATtiny | AVR | Flash | 8kB | 512B | 20MHz | 12 | USI | Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog | 2 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 1 $4.90 5 $4.82 20 $4.71 50 $4.63 125 $4.51 | 5,750 Ready to Ship! | 7 Weeks | 2430 | Tube | SDIP-28 | PIC16 | PIC | Flash | 4kB | 192B | 20MHz | 22 | I2C/SPI/USART | I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 4V to 5.5V | -40°C to +85°C | 5-chx8-bit | 1 | Through Hole | |||
Microchip PIC18F Series 128 kB Flash 3.75 kB RAM SMT 8-Bit Microcontroller - TQFP-80 | Qty Unit Price 1 $16.08 3 $15.88 10 $15.66 20 $15.54 40 $15.31 | 5,541 Ready to Ship! | 5 Weeks | 2423 | Tray | TQFP-80 | PIC18 | PIC | Flash | 128kB | 3.75kB | 40MHz | 68 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 4.2V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | ||
Microchip PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 1 $1.17 25 $1.15 75 $1.14 150 $1.13 400 $1.10 | 5,521 Ready to Ship! | 6 Weeks | 2331 | Tube | SOIC-14 | PIC16F | PIC | Flash | 3.5kB | 128B | 20MHz | 11 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 1 $1.82 25 $1.80 50 $1.78 150 $1.75 300 $1.71 | 5,390 Ready to Ship! | 16 Weeks | 2104 | Tray | VFQFPN-32 | STM8A | STM8A | Flash | 64kB | 6kB | 24MHz | 25 | CAN/I2C/LIN | BOR/POR/PWM | 4 | 3V to 5.5V | -40°C to +85°C | 6-chx10-bit | 2 | 3 | Surface Mount | ||
Qty Unit Price 1 $2.38 20 $2.33 40 $2.30 125 $2.26 250 $2.21 | 5,353 Ready to Ship! | 6 Weeks | 2447 | Tray | TQFP-44 | PIC16F | PIC | Flash | 7kB | 256B | 32MHz | 36 | I2C/LIN/SPI/UART/USART | Brown-out Detect/LCD/POR/PWM/Reset/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 1 $2.08 20 $2.04 40 $2.02 125 $1.98 250 $1.94 | 5,270 Ready to Ship! | 6 Weeks | 1415 | Tube | PDIP-18 | PIC16C | PIC | OTP | 768B | 25B | 4MHz | 12 | Watchdog | 1 | 2.5V to 5.5V | 0°C to 70°C | 1 | Through Hole | |||||
Qty Unit Price 2,500 $2.16 | 5,000 Ready to Ship! | 13 Weeks | 2432 | Reel | QFN-16 | S08 | S08 | Flash | 8kB | 512B | 20MHz | 12 | I2C/SCI/SPI | LVD/POR/PWM/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||||
Microchip PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14 | Qty Unit Price 2,500 $2.12 | 5,000 Ready to Ship! | 6 Weeks | 2408 | Reel | TSSOP-14 | PIC16 | PIC | Flash | 3.5kB | 128B | 20MHz | 12 | Analog Comparators/On-Chip-ADC/PWM/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 490 $3.24 | 4,900 Ready to Ship! | 10 Weeks | 2507 | Tray | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
Microchip PPIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | Qty Unit Price 1 $0.93 30 $0.90 75 $0.88 200 $0.86 400 $0.82 | 4,900 Ready to Ship! | 5 Weeks | 2509 | Tube | SOIC-14 | PIC16F | PIC | Flash | 3.5kB | 128B | 20MHz | 11 | I2C/SPI | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog | 3 | 2.3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
Microchip PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28 | Qty Unit Price 1,600 $2.23 | 4,800 Ready to Ship! | 4 Weeks | 2322 | Reel | QFN-28 | PIC16F | PIC | Flash | 3.5kB | 128kB | 20MHz | 24 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2V to 5.5V | -40°C to +85°C | 11-chx10-bit | Surface Mount | ||||
Qty Unit Price 2,400 $1.36 | 4,800 Ready to Ship! | 10 Weeks | 2408 | Reel | LQFP-32 | STM8S | STM8 | Flash | 64kB | 6kB | 24MHz | 25 | IrDA/I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/POR/PWM | 8 | 2.95V to 5.5V | -40°C | 7-chx10-bit | 2 | 3 | Surface Mount |
Added to Your Shopping Cart