Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1 $2.82 20 $2.71 40 $2.65 125 $2.57 250 $2.46 | 0 | N/A | Tube | SOIC-28 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 17 | UART | Analog Comparators/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 1 | Surface Mount | |||||
Qty Web Price 67 $2.92 134 $2.86 201 $2.83 268 $2.81 335 $2.73 | 0 | N/A | Tube | SSOP-20 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 11 | I2C/UART | I2C/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 2-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 18 $3.01 54 $2.91 72 $2.89 180 $2.81 270 $2.73 | 0 | N/A | Tube | PDIP-20 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 11 | I2C/UART | I2C/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 2-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 15 $3.37 45 $3.26 60 $3.23 150 $3.14 225 $3.05 | 0 | N/A | Tube | DIP-28 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 19 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 5-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 27 $3.10 54 $3.03 81 $3.00 135 $2.95 270 $2.86 | 0 | N/A | Tube | SOIC-28 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 19 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 5-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 27 $3.10 54 $3.03 81 $3.00 135 $2.95 270 $2.86 | 0 | N/A | Tube | SOIC-28 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 19 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 5-chx10-bit | 1 | Surface Mount | ||||
Zilog Z8 Series 8 Bit 1 kB RAM 8 kB Flash Surface Mount Microcontroller - SSOP-28 | Qty Web Price 47 $2.65 94 $2.60 141 $2.57 188 $2.55 235 $2.48 | 0 | N/A | Tube | SSOP-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 5MHz | 22 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 50 $2.30 100 $2.25 150 $2.23 200 $2.21 250 $2.15 | 0 | N/A | Tube | PDIP-8 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 6 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 4-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 38 $2.55 76 $2.50 114 $2.47 190 $2.44 380 $2.36 | 0 | N/A | Tube | ||||||||||||||||||||
Zilog 8K FLASH Z8 ENCORE! XP 4K SERIES w/ 1K RAM and 8-CH 10-BIT ADC, XTEMP (L/F), 28 | Qty Web Price 27 $2.48 | 0 | N/A | Tube | SOIC-28 | Encore!® XP® | eZ8 | Flash | 8kB | 1kB | 5MHz | 22 | IrDA/UART/USART | Brown-out Detect/LED/POR/PWM/Reset/Watchdog | 2.7V to 3.6V | -40°C to +105°C | -40-chx105-bit | Surface Mount | |||||
Qty Web Price 67 $2.60 134 $2.55 201 $2.52 268 $2.50 335 $2.44 | 0 | N/A | Tube | SSOP-20 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 17 | On-Chip-ADC | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | Surface Mount | ||||||
Zilog Z8 Series 8 Bit 1 kB RAM 8 kB Flash Surface Mount Microcontroller - SSOP-20 | Qty Web Price 67 $2.60 134 $2.55 201 $2.52 268 $2.50 335 $2.44 | 0 | N/A | Tube | SSOP-20 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 17 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 7-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 47 $2.61 94 $2.55 141 $2.52 188 $2.50 235 $2.44 | 0 | N/A | Tube | SSOP-28 | Z8 | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 47 $2.61 94 $2.55 141 $2.52 188 $2.50 235 $2.44 | 0 | N/A | Tube | SSOP-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 96 $2.22 288 $2.16 480 $2.14 960 $2.11 1,920 $2.05 | 0 | N/A | Tube | ||||||||||||||||||||
Qty Web Price 27 $2.66 54 $2.60 108 $2.55 135 $2.53 405 $2.44 | 0 | N/A | Tube | SOIC-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | -40°C to +105°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 27 $2.66 54 $2.60 108 $2.55 135 $2.53 405 $2.44 | 0 | N/A | Tube | SOIC-28 | Z8F | eZ8 | Flash | 8kB | 1kB | 20MHz | 23 | UART | Analog Comparators/On-Chip-ADC/PWM/UART/Watchdog | 2 | 2.7V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 10 $4.82 30 $4.65 50 $4.58 100 $4.48 200 $4.33 | 0 | N/A | Tube | PDIP-40 | Z8 | eZ8 | Flash | 16kB | 2kB | 20MHz | 29 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +105°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 10 $4.82 30 $4.65 50 $4.58 100 $4.48 200 $4.33 | 0 | N/A | Tube | PDIP-40 | Z8 | eZ8 | Flash | 16kB | 2kB | 20MHz | 29 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 25 $4.71 50 $4.61 75 $4.55 100 $4.50 125 $4.37 | 0 | N/A | Tube | PLCC-44 | Z8 | eZ8 | Flash | 16kB | 2kB | 20MHz | 31 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 47 $3.20 94 $3.14 141 $3.10 188 $3.07 235 $2.99 | 0 | N/A | Tube | SSOP-28 | Z8 | eZ8 | Flash | 16kB | 3kB | 20MHz | 23 | IrDA/I2C/LIN/SPI/UART/USART | LED/LVD/POR/PWM/Temp Sensor/Watchdog | 3 | 1.8V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 27 $3.25 54 $3.18 81 $3.14 135 $3.09 270 $2.99 | 0 | N/A | Tube | SOIC-28 | 16kB | 3kB | 20MHz | 23 | 1.8V to 3.6V | Surface Mount | |||||||||||||
Qty Web Price 27 $3.25 54 $3.18 81 $3.14 135 $3.09 270 $2.99 | 0 | N/A | Tube | SOIC-28 | Z8F | eZ8 | Flash | 16kB | 2kB | 20MHz | 23 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 1.8V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount | ||||
Qty Web Price 10 $4.99 30 $4.82 40 $4.77 100 $4.63 150 $4.49 | 0 | N/A | Tube | PDIP-40 | Z8 | eZ8 | Flash | 24kB | 2kB | 20MHz | 29 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Web Price 25 $4.67 50 $4.56 75 $4.50 100 $4.46 125 $4.33 | 0 | N/A | Tube | PLCC-44 | Z8 | eZ8 | Flash | 24kB | 2kB | 20MHz | 31 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 3 | 3V to 3.6V | 0°C to 70°C | 8-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart