Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1 $5.44 5 $5.40 20 $5.33 50 $5.29 125 $5.22 | 45,569 Ready to Ship! | 10 Weeks | 2249 | Tray | QFN-56 | PSoC 1 | M8C | Flash | 16kB | 1kB | 24MHz | 50 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 47-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 2,500 $3.94 | 7,500 Ready to Ship! | 10 Weeks | 2207 | Reel | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
Qty Web Price 1 $4.60 15 $4.42 50 $4.29 150 $4.18 500 $3.94 | 4,898 Ready to Ship! | 10 Weeks | 2313 | Tray | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
Qty Web Price 1 $6.96 5 $6.90 20 $6.82 40 $6.77 100 $6.67 | 4,534 Ready to Ship! | 10 Weeks | 2301 | Tube | SSOP-28 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $6.69 5 $6.63 20 $6.55 40 $6.51 100 $6.41 | 3,324 Ready to Ship! | 10 Weeks | 2207 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 8-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $2.57 20 $2.47 40 $2.42 125 $2.34 250 $2.25 | 3,050 Ready to Ship! | 10 Weeks | 2319 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 4kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 8-chx10-bit | 1 | 3 | Surface Mount | |||
Qty Web Price 1,000 $8.84 | 3,000 Ready to Ship! | 10 Weeks | 2307 | Reel | |||||||||||||||||||
Qty Web Price 1 $7.94 4 $7.83 15 $7.73 30 $7.68 75 $7.56 | 2,841 Ready to Ship! | 10 Weeks | 2131 | Box | QFN-48 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 50MHz | 25 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 2-chx8-bit | 1 | 3 | Surface Mount | ||
Infineon CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32 | Qty Web Price 2,500 $3.04 | 2,500 Ready to Ship! | 10 Weeks | 2331 | Reel | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 1kB | 24MHz | 28 | I2C/SPI/USB | LVD/POR | 3 | 1.71V to 5.5V | -40°C to +85°C | 1 | 3 | Surface Mount | ||
Qty Web Price 2,000 $2.70 | 2,000 Ready to Ship! | 10 Weeks | 2249 | Reel | SSOP-20 | PSoC 1 | M8C | Flash | 4kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 8-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
Infineon CY8C20246 16 kB Flash 2 kB RAM CapSense® w/ SmartSense™ Auto-Tuning - QFN-16 | Qty Web Price 490 $3.34 | 1,960 Ready to Ship! | 10 Weeks | 2207 | Tray | QFN-16 | PSoC 1 | M8C | Flash | 16kB | 2kB | 24MHz | 13 | I2C/SPI | LVD/POR | 3 | 1.71V to 5.5V | -40°C to +85°C | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $10.26 4 $10.12 15 $9.98 25 $9.93 50 $9.77 | 1,440 Ready to Ship! | 10 Weeks | 2237 | Tube | SSOP-48 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 44 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 47 $2.63 | 1,363 Ready to Ship! | 10 Weeks | 2147 | Tube | SSOP-28 | PSoC 1 | M8C | Flash | 8kB | 256B | 24MHz | 25 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $3.10 15 $2.98 30 $2.92 100 $2.81 200 $2.70 | 1,345 Ready to Ship! | 10 Weeks | 2325 | Tube | SSOP-20 | PSoC 1 | M8C | Flash | 4kB | 256B | 24MHz | 16 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 8-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $4.34 10 $4.18 25 $4.05 75 $3.92 150 $3.75 | 979 Ready to Ship! | 10 Weeks | 2307 | Tray | QFN-32 | PSoC 1 | M8C | Flash | 8kB | 512B | 24MHz | 28 | I2C/SPI/UART | LVD/POR/PWM | 2.4V to 5.25V | -40°C to +85°C | 28-chx10-bit | 1 | 3 | Surface Mount | |||
Qty Web Price 1 $5.74 5 $5.70 20 $5.63 50 $5.58 125 $5.50 | 760 Ready to Ship! | 10 Weeks | 2325 | Tube | SSOP-48 | PSoC 3 | 8051 | Flash | 32kB | 4kB | 50MHz | 25 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $5.33 10 $5.27 25 $5.23 50 $5.20 125 $5.12 | 530 Ready to Ship! | 10 Weeks | 2301 | Tray | QFN-56 | PSoC 1 | M8C | Flash | 16kB | 1kB | 24MHz | 50 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 48-chx14-bit | 2-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 260 $14.07 | 520 Ready to Ship! | 10 Weeks | 2325 | Tray | QFN-68 | PSoC 3 | 8051 | Flash | 32kB | 4kB | 67MHz | 38 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 490 $3.52 980 $3.43 | 490 Ready to Ship! | 10 Weeks | 2331 | Tray | |||||||||||||||||||
Qty Web Price 30 $11.77 | 450 Ready to Ship! | 10 Weeks | 2307 | Tube | SSOP-48 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 25 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $10.38 4 $10.24 15 $10.10 25 $10.05 50 $9.89 | 443 Ready to Ship! | 10 Weeks | 2325 | Tray | TQFP-44 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 40 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $14.10 4 $13.90 10 $13.76 25 $13.63 40 $13.43 | 375 Ready to Ship! | 10 Weeks | 2301 | Tray | QFN-68 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 67MHz | 38 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $9.10 4 $8.98 15 $8.86 30 $8.80 75 $8.67 | 280 Ready to Ship! | 10 Weeks | 2249 | Tray | TQFP-100 | PSoC 3 | 8051 | Flash | 64kB | 8kB | 50MHz | 62 | I2C/SPI/UART/USB | DMA/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 1-chx8-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $10.63 4 $10.48 15 $10.34 25 $10.29 50 $10.12 | 279 Ready to Ship! | 10 Weeks | 2237 | Tray | QFN-48 | PSoC 1 | M8C | Flash | 32kB | 2kB | 24MHz | 44 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount | ||
Qty Web Price 1 $6.33 5 $6.28 20 $6.20 40 $6.16 100 $6.07 | 264 Ready to Ship! | 10 Weeks | 2213 | Tube | SOIC-28 | PSoC 1 | M8C | Flash | 16kB | 256B | 24MHz | 24 | I2C/SPI/UART | LVD/POR/PWM | 3V to 5.25V | -40°C to +85°C | 12-chx14-bit | 4-chx9-bit | 1 | 3 | Surface Mount |
Added to Your Shopping Cart