Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1 $4.48 10 $4.31 25 $4.18 75 $4.04 150 $3.86 | 16,709 Ready to Ship! | N/A | 2322 | Tray | |||||||||||||||||||
Qty Web Price 160 $3.66 320 $3.60 480 $3.56 640 $3.54 800 $3.46 | 480 Ready to Ship! | 18 Weeks | 2131 | Tray | LQFP-64 | 78K0/Kx2 | 78K/0 | Flash | 60kB | 3kB | 20MHz | 55 | I2C/LINbus/SIO/UART/USART/3-Wire | LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | Surface Mount | |||||
Renesas 78K0/Kx2-L Series 32 KB Flash 1 KB SRAM 10 MHz 8-Bit Microcontroller - SSOP-30 | Qty Web Price 1 $3.69 15 $3.54 30 $3.47 100 $3.35 200 $3.21 | 198 Ready to Ship! | 18 Weeks | 2248 | Tray | SSOP-30 | 78K | 78K0 | Flash | 32kB | 1kB | 10MHz | 21 | I2C/LIN/UART/USART/3-Wire SIO | LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 7-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 1 $12.56 4 $12.39 15 $12.22 25 $12.16 50 $11.96 | 90 Ready to Ship! | 12 Weeks | 2329 | Bulk | TQFP-100 | 8kB | 128kB | 25MHz | 79 | 4.5V to 5.5V | Surface Mount | ||||||||||||
Qty Web Price 1 $4.64 15 $4.46 50 $4.33 150 $4.21 500 $3.98 | 37 Ready to Ship! | 18 Weeks | 2305 | Tray | |||||||||||||||||||
Qty Web Price 90 $28.06 | 36 Ready to Ship! | 12 Weeks | 2333 | Tray | TQFP-144 | H8S | H8S | Flash | 256kB | 40kB | 33MHz | 106 | IrDA/I2C/SCI | IrDA/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SCI/Watchdog | 5 | 3V to 3.6V | -20°C to +75°C | 8-chx10-bit | 2-chx8-bit | 1 | Surface Mount | ||
Qty Web Price 2,000 $1.99 4,000 $1.95 | 0 | 36 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 2,000 $1.99 4,000 $1.95 | 0 | 36 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,500 $5.97 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 2,500 $2.68 | 0 | 12 Weeks | Reel | R8C | Flash | 16kB | 1.5kB | 20MHz | I2C/LINbus/SIO/SSU/UART/UART/USART | POR/PWM/Voltage Detect | 5 | 1.8V to 5.5V | -20°C to +85°C | 1 | 3 | Surface Mount | |||||||
Qty Web Price 1,500 $11.55 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,500 $11.55 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,500 $11.55 | 0 | 18 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,500 $12.87 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,500 $4.94 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 2,500 $0.82 5,000 $0.79 | 0 | 12 Weeks | Reel | ||||||||||||||||||||
![]() Renesas MCU 8-Bit 78K0/Kx2 78K/0 CISC 32KB Flash 2.5V/3.3V/5V 30-Pin SSOP T/R | Qty Web Price 2,500 $2.11 | 0 | 18 Weeks | Reel | |||||||||||||||||||
Qty Web Price 2,000 $3.93 | 0 | 18 Weeks | Reel | ||||||||||||||||||||
Qty Web Price 1,000 $2.73 | 0 | 18 Weeks | Reel | ||||||||||||||||||||
Renesas RL78/G1M Series 8 KB Flash 1 KB SRAM Surface Mount 16 Microcontroller - TSSOP-20 | Qty Web Price 240 $0.61 720 $0.59 1,200 $0.58 4,800 $0.555 7,200 $0.535 | 0 | 12 Weeks | Tray | TSSOP-20 | Surface Mount | |||||||||||||||||
Renesas RL78/G1N Series 8 KB Flash 1 KB SRAM Surface Mount 8/16 Microcontroller - TSSOP-20 | Qty Web Price 240 $0.61 720 $0.59 1,200 $0.58 4,800 $0.555 7,200 $0.535 | 0 | 12 Weeks | Tray | TSSOP-20 | Surface Mount | |||||||||||||||||
Qty Web Price 1 $6.62 5 $6.56 20 $6.48 40 $6.44 100 $6.34 | 0 | 12 Weeks | Tray | ||||||||||||||||||||
Qty Web Price 1 $6.43 10 $6.36 40 $6.30 125 $6.25 400 $6.15 | 0 | 12 Weeks | Tray | LQFP-52 | R8C25 | R8C | Flash | 64kB | 3kB | 20MHz | 41 | I2C/LIN/SIO/SSU/UART/USART | POR/Voltage Detect/Watchdog | 2.2V to 5.5V | -20°C to +85°C | 12-chx10-bit | 1 | Surface Mount | |||||
Renesas R8C/35C Series 128 kB Flash 10 kB RAM 20 MHz 16-Bit Microcontroller - LQFP-52 | Qty Web Price 1 $5.81 5 $5.77 20 $5.70 50 $5.65 125 $5.57 | 0 | 12 Weeks | Tray | LQFP-52 | Surface Mount | |||||||||||||||||
Qty Web Price 250 $3.39 500 $3.34 750 $3.30 1,000 $3.28 1,250 $3.21 | 0 | 18 Weeks | Tray | LQFP-48 | 78K | 78K0 | Flash | 60kB | 3kB | 20MHz | 41 | CSI/I2C/UART | CSI/I2C/On-Chip-ADC/PWM/UART/Watchdog | 2 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart