Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | RAM Size | Cache Memory Size | Data Bus Width | InterfaceType / Connectivity | Clock Frequency-Max | I/O Voltage-Max | No of I/O Lines | Number Of Timers | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics STSPIN32F0 Series 45 V 35 kB Flash 4 kB RAM SMT BLDC Controller - VFQFPN-48 Min: 260 Mult. of: 260 Increase Button Decrease Button |
| 1,560 | 5-10 Days | 1849 | Tray | VFQFPN-48 | STSPIN32F0 | ARM Cortex M0 | Flash | 4kB | 32kB | I2C/SPI/UART/USART | 200MHz | 20 | 6.7V to 45V | 2.5mA | -40°C to +125°C | -55°C to +150°C | Surface Mount | |||
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 50 | 10 Weeks | 1912 | Tray | TFBGA-257 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART | 650MHz | 3.3V | 98 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | |
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 50 | 10 Weeks | 1912 | Tray | TFBGA-361 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | 650MHz | 3.3V | 148 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | |
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 50 | 10 Weeks | 1912 | Tray | LFBGA-448 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USART | 650MHz | 176 | 29 | 1.71V to 3.6V | -40°C to +125°C | Surface Mount | |||
STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-354 Min: 1 Mult. of: 1 Increase Button Decrease Button |
| 44 | 10 Weeks | 1912 | Tray | LFBGA-354 | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32b | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | 650MHz | 3.3V | 98 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount | |
STMicroelectronics SPEAR600 Series 333 MHz 8 kB RAM ARM926 Core Embedded Microprocessor - PBGA-420 |
| 0 | N/A | Tray | PBGA-420 | 8kB | 16kB | 16b | 333MHz | Surface Mount | ||||||||||||
STMicroelectronics SPEAR300 Series 333 MHz 57 kB RAM ARM926 Embedded Microprocessor - LFBGA-289 |
| 0 | N/A | Tray | LFBGA-289 | 57kB | 16b | 333MHz | Surface Mount | |||||||||||||
STMicroelectronics SPEAR320 Series 333 MHz 8 kB RAM ARM926 Core Embedded Microprocessor - LFBGA-289 |
| 0 | CALL Weeks | Std. Mfr. Pkg | LFBGA-289 | 8kB | 16b | 333MHz | Surface Mount | |||||||||||||
![]() STMicroelectronics STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448 |
| 0 | 10 Weeks | Std. Mfr. Pkg | STM32MP1 | ARM Cortex A7 / ARM Cortex M4 | Flash | 708kB | 32kB | 32kb | CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB | 650MHz | 3.3V | 176 | 29 | 1.71V to 3.6V | -40°C to +125°C | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart