Part Details | IN-S126FSHIR Inolux Infrared Emitters Side View / 1209 / 3.0x2.35x1.6 / Dome Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 44,000 Ready to Ship! | | 2311 | Reel | | | | | | |
---|
IN-P281ASGHIR Inolux 1.7 V 100 mA 940nm 12.5mW/sr @ 100mA Side View SMD Infrared LED Min: 2,000 Mult. of: 2,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 12,000 Ready to Ship! | | 2246 | Reel | SMD-2 | 940nm | | 100mA | 1.5V | Surface Mount |
---|
INL-5ABCMIR30 Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 / Blue Lens Min: 10,000 Mult. of: 250 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Bulk | | 880nm | 6.5mW/sr | 100mA | 1.3V | Through Hole |
---|
INL-5AMIR15 Inolux Infrared Emitters Through Hole / Standard 5mm T1 3/4 Min: 10,000 Mult. of: 250 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Bulk | RADIAL | 880nm | 7.8mW/sr | 100mA | 1.3V | Through Hole |
---|
IN-C33CTOIR Inolux Infrared Emitters - High Power IR LED Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Reel | | 860nm | | 1000mA | 2.4V | Surface Mount |
---|
IN-C33CTOIR Inolux Infrared Emitters - High Power IR LED This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Strip | | 860nm | | 1000mA | 2.4V | Surface Mount |
---|