Part Details | OED-EL-1L2 Lumex Ø5 mm 940 nm ±30° Clear Through Hole Infrared Emitting Diode This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,327 Ready to Ship! | 16 Weeks | 2141 | Bag | | 940nm | 30° | 60mW/sr | 100mA | 1.2V | Through Hole |
---|
Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,000 Ready to Ship! | 16 Weeks | 2317 | Reel | | | | | | | |
---|
OED-EL-8L Lumex OED-EL-8L Series 940 nm 4 V 1 A 17.5° 2 Terminal Through Hole Infrared Emitter Min: 10,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | | Bag | T-1 | 940nm | ±17.5° | 35mW/sr | 100mA | 1.4V | Through Hole |
---|
SML-LX1206SGW-TR Lumex Green 3.2 x 1.6 mm 1206 160° Diffused 10 mcd 2.2 V PCB Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | | Reel | | | | | | | |
---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | | | | | | | |
---|