Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1,500 $0.0944 4,500 $0.079 7,500 $0.0781 22,500 $0.0763 37,500 $0.0755 | 58,500 Ready to Ship! | 2016 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.118 6,000 $0.0978 9,000 $0.0969 15,000 $0.0958 30,000 $0.0944 | 45,000 Ready to Ship! | 2039 | Reel | SOP-4 | 1 | 3750V | 1.4V | 6V | 50mA | 200mW | Phototransistor | 200% | -55°C | -55°C to +125°C | Surface Mount | ||||||
Everlight EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4 | Qty Web Price 5,000 $0.13 10,000 $0.106 15,000 $0.105 20,000 $0.104 | 35,000 Ready to Ship! | 2039 | Reel | 1 | 3750V | Uni-Directional | 1.2V | 6V | 150mW | 110°C | -55°C to +125°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.134 6,000 $0.127 9,000 $0.121 12,000 $0.115 15,000 $0.109 | 24,000 Ready to Ship! | 2044 | Reel | ||||||||||||||||||
Qty Web Price 100 $0.0895 1,000 $0.0769 3,000 $0.075 10,000 $0.0731 25,000 $0.0716 | 19,000 Ready to Ship! | N/A | 2019 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 110°C | Through Hole | ||||||||||
Qty Web Price 2,000 $0.41 4,000 $0.335 6,000 $0.33 | 16,000 Ready to Ship! | 2013 | Reel | ||||||||||||||||||
Everlight 1 Channel 5 kV Isolation 50 mA 1 Mhz SMT Schmitt Trigger Photocoupler - Dip-6 | Qty Web Price 1 $0.695 50 $0.53 100 $0.505 250 $0.475 500 $0.455 | 14,000 Ready to Ship! | N/A | 2023 | Cut Tape Available in Mini-Reel | DIP-6 | 1 | 5000V | Uni-Directional | 1.5V | 6V | 60mA | 250mW | 100°C | -55°C to +150°C | Surface Mount | |||||
Everlight 1 Channel 5 kV Isolation 50 mA 1 Mhz SMT Schmitt Trigger Photocoupler - Dip-6 | Qty Web Price 1,000 $0.36 2,000 $0.345 3,000 $0.325 4,000 $0.31 5,000 $0.295 | 14,000 Ready to Ship! | N/A | 2023 | Reel | DIP-6 | 1 | 5000V | Uni-Directional | 1.5V | 6V | 60mA | 250mW | 100°C | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 1 $0.70 50 $0.415 100 $0.38 250 $0.335 500 $0.305 | 10,616 Ready to Ship! | N/A | 1831 | Cut Tape Available in Mini-Reel | DIP-6 | 1 | 5000V | Uni-Directional | 1Mbps | 1.5V | 6V | 60mA | 250mW | 100°C | -55°C to +150°C | Surface Mount | |||||
Everlight ELD207 Series 3750 Vrms 34 % CTR Dual Channel Phototransistor Optocoupler -SOP-8 | Qty Web Price 2,000 $0.275 4,000 $0.26 6,000 $0.245 8,000 $0.235 | 10,000 Ready to Ship! | N/A | 2039 | Reel | SOP-8 | 2 | 3750V | 80V | 34% | 110°C | Surface Mount | |||||||||
Everlight ELD207 Series 3750 Vrms 34 % CTR Dual Channel Phototransistor Optocoupler -SOP-8 | Qty Web Price 1 $0.525 50 $0.40 100 $0.385 250 $0.36 500 $0.345 | 10,000 Ready to Ship! | N/A | 2039 | Cut Tape Available in Mini-Reel | SOP-8 | 2 | 3750V | 80V | 34% | 110°C | Surface Mount | |||||||||
Qty Web Price 1,000 $0.315 2,000 $0.295 3,000 $0.285 5,000 $0.27 10,000 $0.255 | 10,000 Ready to Ship! | 1831 | Reel | DIP-6 | 1 | 5000V | Uni-Directional | 1Mbps | 1.5V | 6V | 60mA | 250mW | 100°C | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 1,000 $0.215 3,000 $0.179 4,000 $0.177 10,000 $0.174 15,000 $0.172 | 9,000 Ready to Ship! | 2017 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.505 | 6,000 Ready to Ship! | N/A | 1938 | Reel | SOP-8 | 1 | 3750V | 7V | 100°C | Surface Mount | |||||||||||
Everlight EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4 | Qty Web Price 5,000 $0.128 10,000 $0.103 15,000 $0.102 20,000 $0.101 | 5,000 Ready to Ship! | 2042 | Reel | SSOP-4 | 1 | 3750V | 80V | 600% | 110°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.169 6,000 $0.138 9,000 $0.137 12,000 $0.136 15,000 $0.135 | 3,000 Ready to Ship! | 2037 | Reel | ||||||||||||||||||
Qty Web Price 2,000 $0.24 4,000 $0.225 6,000 $0.215 8,000 $0.205 | 2,000 Ready to Ship! | N/A | 1110 | Reel | SOP-8 | 1 | 3750V | 80V | 34% | 110°C | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.415 4,500 $0.117 6,000 $0.112 15,000 $0.0973 22,500 $0.0915 | 1,500 Ready to Ship! | N/A | 2015 | Reel | DIP-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 60mA | 200mW | Phototransistor | 100% | 110°C | -55°C to +125°C | Surface Mount | |||
Qty Web Price 1 $0.295 | 1,255 Ready to Ship! | N/A | 1931 | Tube | |||||||||||||||||
Qty Web Price 1,000 $0.132 | 1,000 Ready to Ship! | N/A | 1517 | Reel | DIP-6 | 1 | 5000V | 80V | 20% | 110°C | Surface Mount | ||||||||||
Qty Web Price 1 $0.305 125 $0.27 400 $0.26 1,250 $0.255 4,000 $0.245 | 780 Ready to Ship! | N/A | 2024 | Tube | DIP-6 | 1 | 5000V | 80V | 63% | 110°C | Through Hole | ||||||||||
Everlight EL3H7 Series 3750 V 130 % Surface Mount Phototransistor Photocoupler - SSOP-4 | Qty Web Price 1 $0.46 50 $0.27 100 $0.245 500 $0.196 1,500 $0.169 | 741 Ready to Ship! | N/A | 1930 | Cut Tape Available in Mini-Reel | SSOP-4 | 1 | 3750V | 80V | 130% | 110°C | Surface Mount | |||||||||
Qty Web Price 1 $0.48 125 $0.42 300 $0.41 1,250 $0.395 3,000 $0.385 | 660 Ready to Ship! | 1927 | Tube | DIP-8 | 1 | 5000V | 7V | 85°C | Through Hole | ||||||||||||
Qty Web Price 1 $0.152 250 $0.133 1,000 $0.129 2,500 $0.126 10,000 $0.122 | 480 Ready to Ship! | N/A | 1245 | Tube | DIP-6 | 1 | 5000V | 80V | 20% | 110°C | Through Hole | ||||||||||
Qty Web Price 1 $0.83 50 $0.74 200 $0.71 500 $0.69 2,000 $0.665 | 285 Ready to Ship! | N/A | 1207 | Box | DIP-6 | 1 | 5000V | 400V | 100°C | Through Hole |
Added to Your Shopping Cart