Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.94 50 $0.60 100 $0.555 500 $0.46 1,500 $0.405 | 42,000 Ready to Ship! | N/A | 1945 | Cut Tape Available in Mini-Reel | SOP-4 | 1 | 3750V | 40V | 1.4V | 6V | 50mA | 80mW | 200% | 100°C | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,500 $0.325 | 38,500 Ready to Ship! | N/A | 1945 | Reel | SOP-4 | 1 | 3750V | 40V | 1.4V | 6V | 50mA | 80mW | 200% | 100°C | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 2,000 $0.275 4,000 $0.26 6,000 $0.245 8,000 $0.235 | 36,000 Ready to Ship! | 2013 | Reel | DIP-4 | 1 | 5000V | 80V | Uni-Directional | 1.17V | 6V | 80mA | 0.15W | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 1 $0.845 50 $0.555 100 $0.515 500 $0.435 1,500 $0.39 | 27,878 Ready to Ship! | N/A | 2007 | Cut Tape Available in Mini-Reel | SSOP-4 | 1 | 2500V | 80V | Uni-Directional | 1.1V | 6V | 50mA | 120mW | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,500 $0.31 | 24,500 Ready to Ship! | N/A | 2007 | Reel | SSOP-4 | 1 | 2500V | 80V | Uni-Directional | 1.1V | 6V | 50mA | 120mW | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 100 $0.375 | 15,992 Ready to Ship! | N/A | 2043 | Tube | DIP-4 | 1 | 5000V | 80V | Uni-Directional | 1.17V | 80mA | 0.15W | Phototransistor | 80% | 100°C | -55°C to +150°C | Through Hole | |||||
Qty Web Price 2,000 $0.20 4,000 $0.165 6,000 $0.163 8,000 $0.162 | 8,000 Ready to Ship! | N/A | 2103 | Reel | DIP-4 | 1 | 5000V | 70V | Uni-Directional | 1.2V | 6V | 30mA | 150mW | Transistor | 50% | 100°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,500 $0.405 7,000 $0.325 | 7,000 Ready to Ship! | 2039 | Reel | SSOP-4 | 1 | 2500V | 40V | Uni-Directional | 1.15V | 6V | 50mA | 120mW | Phototransistor | 100% | 100°C | -55°C to +150°C | Surface Mount | |||||
Renesas PS2705 Series Single Channel 70 V 3750 Vrms High Isolation Photocoupler SOIC-4 | Qty Web Price 3,500 $0.34 7,000 $0.275 10,500 $0.27 | 7,000 Ready to Ship! | 2015 | Reel | SOP-4 | 1 | 3750V | 70V | Uni-Directional | 1.2V | 150mW | Transistor | 50% | 100°C | -55°C to +150°C | Surface Mount | ||||||
Renesas PS2561 Series Single Channel 80 Vce 5 kVrms -55 - 110°C Photocoupler - DIP-4 | Qty Web Price 2,000 $0.38 4,000 $0.36 6,000 $0.34 8,000 $0.325 | 6,000 Ready to Ship! | 2052 | Reel | 1 | 80V | 1.2V | 6V | 150mW | Transistor | 110°C | Surface Mount | ||||||||||
Qty Web Price 100 $0.22 400 $0.192 1,500 $0.186 4,000 $0.182 10,000 $0.178 | 5,100 Ready to Ship! | N/A | 1911 | Tube | DIP-4 | 1 | 5000V | 80V | Uni-Directional | 1.17V | 6V | 80mA | 0.15W | Phototransistor | 80% | 100°C | -55°C to +150°C | Through Hole | ||||
Qty Web Price 2,000 $0.245 4,000 $0.235 6,000 $0.22 8,000 $0.21 | 4,000 Ready to Ship! | N/A | 2022 | Reel | ||||||||||||||||||
Renesas PS2761 Series Single Channel 70 Vce 3750 Vrms 110°C SMT Photocoupler - SOP-4 | Qty Web Price 3,500 $0.47 | 3,500 Ready to Ship! | N/A | 2021 | Reel | SOP-4 | 1 | 3750V | 70V | Uni-Directional | 1.1V | 6V | 50mA | 150mW | Transistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,500 $0.63 | 3,500 Ready to Ship! | 2034 | Reel | 1 | 2500V | 40V | 1.1V | 6V | 120mW | Transistor | 100% | 100°C | -55°C to +150°C | Surface Mount | ||||||||
Renesas PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4 | Qty Web Price 1 $0.675 50 $0.475 100 $0.445 500 $0.385 1,500 $0.35 | 2,944 Ready to Ship! | N/A | 1919 | Cut Tape Available in Mini-Reel | 1 | 3750V | 40V | 1.1V | 6V | 150mW | Transistor | 100°C | Surface Mount | ||||||||
Qty Web Price 1 $0.75 50 $0.67 200 $0.64 500 $0.625 2,000 $0.60 | 2,513 Ready to Ship! | N/A | 2026 | Strip | SOP-4 | 1 | 3750V | 40V | Uni-Directional | 1.1V | 6V | 50mA | 0.15W | Phototransistor | 200% | 100°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 2,500 $1.73 | 2,500 Ready to Ship! | N/A | 2023 | Reel | SOIC-16 | 4 | 2500V | 80V | 1.1V | 50mA | Transistor | 80% | 100°C | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 2,000 $1.77 | 2,000 Ready to Ship! | 2024 | Reel | SOIC-6 | 1 | 5000V | 7V | Uni-Directional | 75ns | 1.55V | 5V | 25mA | 200mW | Open Collector | 110°C | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 1 $3.33 50 $2.54 100 $2.42 250 $2.27 500 $2.16 | 1,599 Ready to Ship! | N/A | 2023 | Cut Tape Available in Mini-Reel | SOIC-16 | 4 | 2500V | 80V | 1.1V | 50mA | Transistor | 80% | 100°C | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 20 $1.24 80 $1.08 300 $1.04 600 $1.02 1,500 $0.99 | 1,120 Ready to Ship! | N/A | 2022 | Tube | DIP-16 | 4 | 5000V | 80V | Uni-Directional | 1.17V | 6V | 80mA | 0.12W | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 1 $0.635 50 $0.40 100 $0.37 250 $0.33 500 $0.305 | 890 Ready to Ship! | N/A | 2013 | Cut Tape Available in Mini-Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.17V | 6V | 80mA | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 50 $0.995 200 $0.85 500 $0.83 1,250 $0.805 2,000 $0.795 | 850 Ready to Ship! | N/A | 2024 | Strip | 1 | 2500V | 40V | Uni-Directional | 1.1V | 6V | 50mA | 60mW | Transistor | 100% | 100°C | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 20 $1.20 | 730 Ready to Ship! | N/A | 2039 | Tube | DIP-16 | 4 | 5000V | 80V | Uni-Directional | 1.17V | 80mA | 0.12W | Phototransistor | 80% | 100°C | -55°C to +150°C | Through Hole | |||||
Qty Web Price 100 $0.345 400 $0.295 1,500 $0.285 2,500 $0.28 5,000 $0.275 | 700 Ready to Ship! | N/A | 2052 | Tube | ||||||||||||||||||
Qty Web Price 1 $0.57 75 $0.505 250 $0.485 750 $0.47 2,500 $0.455 | 601 Ready to Ship! | N/A | 2045 | Strip | SSOP-4 | 1 | 2500V | 80V | Uni-Directional | 1.1V | 6V | 50mA | 120mW | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart