Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Vishay VOL617A Series 80 V 5000 Vrms Surface Mount Phototransistor Optocoupler - LSOP-4 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 864,000 | 4 Weeks | 1909 | Reel | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||||
Vishay VOL617A Series 80 V 5000 Vrms Surface Mount Phototransistor Optocoupler - LSOP-4 |
| 855,000 | 4 Weeks | 1909 | Cut Tape Available in Mini-Reel | 1 | 5000V | 80V | 100% | 110°C | Surface Mount | |||||||||||
| 186,000 | 4 Weeks | 1839 | Reel | SOP-4 | 1 | 3750V | 70V | 80% | 100°C | Surface Mount | |||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 172,000 | 4 Weeks | 1924 | Reel | DIP-4 | 1 | 5300V | 70V | 63% | 100°C | Surface Mount | ||||||||||
| 90,000 | 4 Weeks | 1922 | Reel | SOP-4 | 1 | 4500V | 100°C | Surface Mount | |||||||||||||
| 88,800 | 4 Weeks | 1924 | Cut Tape Available in Mini-Reel | DIP-4 | 1 | 5300V | 70V | 63% | 100°C | Surface Mount | |||||||||||
| 84,000 | 4 Weeks | 1849 | Reel | SSOP-4 | 1 | 3750V | 70V | 1.6V | 6V | 60mA | 100mW | Phototransistor | 200% | 100°C | -40°C to +125°C | Surface Mount | |||||
| 80,000 | 4 Weeks | 1846 | Reel | SOIC-8 | 2 | 4000V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| 78,000 | 4 Weeks | 1905 | Reel | SOP-4 | 1 | 3750V | 70V | 80% | 100°C | Surface Mount | |||||||||||
| 72,000 | 4 Weeks | 1919 | Reel | SOP-4 | 1 | 5000V | 35V | 600% | 100°C | Surface Mount | |||||||||||
| 70,000 | 4 Weeks | 1822 | Cut Tape Available in Mini-Reel | DIP-4 | 1 | 5300V | 70V | 100% | 100°C | Surface Mount | |||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 70,000 | 4 Weeks | 1822 | Reel | DIP-4 | 1 | 5300V | 70V | 100% | 100°C | Surface Mount | ||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 66,000 | 4 Weeks | 1924 | Reel | 1 | 5000V | 80V | Uni-Directional | 1.16V | 6V | 60mA | 250mW | Transistor | 100% | 110°C | -55°C to +125°C | Surface Mount | ||||
| 51,000 | 4 Weeks | 1734 | Reel | SOP-4L | 1 | 5000V | 70V | 100% | 100°C | Surface Mount | |||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 48,000 | 9 Weeks | 1923 | Reel | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Surface Mount | ||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 42,000 | 4 Weeks | 1934 | Reel | DIP-4 | 1 | 5300V | 55V | 100% | 100°C | Surface Mount | ||||||||||
| 33,000 | 4 Weeks | 1736 | Reel | SOP-4L | 1 | 5000V | 70V | 63% | 100°C | Surface Mount | |||||||||||
Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 32,000 | 4 Weeks | 1937 | Reel | 1 | 5300V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| 30,000 | 4 Weeks | 1919 | Reel | DIP-4 | 1 | 5300V | 55V | 250% | 100°C | Surface Mount | |||||||||||
| 29,150 | 4 Weeks | 1822 | Tube | DIP-8 | 2 | 5300V | 70V | 50% | 100°C | Through Hole | |||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 27,000 | 1910 | Reel | ||||||||||||||||||
| 27,000 | 4 Weeks | 1838 | Reel | SOP-4 | 1 | 5000V | 70V | 130% | 100°C | Surface Mount | |||||||||||
| 22,000 | 11 Weeks | 1915 | Reel | DIP-8 | 1 | 5300V | 18V | 500% | 100°C | Through Hole | |||||||||||
| 22,000 | 4 Weeks | 1906 | Reel | SOIC-8 | 2 | 4000V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| 21,000 | 4 Weeks | 1905 | Reel | SOP-4 | 1 | 3750V | 70V | 100% | 100°C | Surface Mount |
Added to Your Shopping Cart