| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 1,000 $0.185 3,000 $0.181 4,000 $0.18 10,000 $0.177 15,000 $0.174 | 14,000 Ready to Ship! | 14 Weeks | 2515 | Reel | DIP-6 | 1 | 5000V | 600V | 100°C | Surface Mount | ||||||||||||
| Qty Unit Price 1 $0.0806 400 $0.0784 1,500 $0.076 5,000 $0.0739 20,000 $0.0694 | 13,050 Ready to Ship! | 15 Weeks | 2523 | Tube | DIP-4 | 1 | 5000V | 70V | 80% | 110°C | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.10 3,000 $0.0977 5,000 $0.0965 20,000 $0.0934 30,000 $0.0913 | 13,000 Ready to Ship! | 15 Weeks | 2445 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Unit Price 1,000 $0.132 3,000 $0.13 5,000 $0.129 15,000 $0.126 25,000 $0.124 | 13,000 Ready to Ship! | 14 Weeks | 2507 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
| Qty Unit Price 50 $0.155 250 $0.151 1,250 $0.147 5,000 $0.143 12,500 $0.138 | 12,569 Ready to Ship! | 10 Weeks | 2347 | Tube | DIP-6 | 1 | 4170V | 30V | 40% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.178 5,000 $0.176 7,500 $0.175 10,000 $0.174 12,500 $0.171 | 12,500 Ready to Ship! | 9 Weeks | 2349 | Reel | SOIC-8 | 1 | 2500V | 70V | Uni-Directional | 1.15V | 6V | 60mA | 90mW | Transistor with Base | 100% | 100°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.0979 3,000 $0.0954 5,000 $0.0942 20,000 $0.0911 30,000 $0.0891 | 12,000 Ready to Ship! | 14 Weeks | 2335 | Reel | DIP-4 | 1 | 5000V | 70V | 200% | 110°C | Through Hole | |||||||||||
| Qty Unit Price 3,000 $0.128 6,000 $0.126 9,000 $0.125 15,000 $0.123 | 12,000 Ready to Ship! | N/A | 2523 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 1,000 $0.32 2,000 $0.315 3,000 $0.31 10,000 $0.30 | 12,000 Ready to Ship! | 6 Weeks | 2534 | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $0.193 6,000 $0.191 9,000 $0.189 12,000 $0.188 15,000 $0.185 | 12,000 Ready to Ship! | 20 Weeks | 2521 | Tube | SOIC-8 | 1 | 2500V | 30V | 500% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1 $0.23 150 $0.225 500 $0.22 2,000 $0.215 7,500 $0.205 | 11,939 Ready to Ship! | 15 Weeks | 2427 | Tube | DIP-8 | 2 | 5000V | 55V | 50% | 100°C | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.11 3,000 $0.108 5,000 $0.107 20,000 $0.105 30,000 $0.103 | 11,000 Ready to Ship! | 14 Weeks | 2441 | Reel | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.25 2,000 $0.245 15,000 $0.235 | 11,000 Ready to Ship! | 6 Weeks | 2407 | Tube | DIP-6 | 1 | 4170V | 400V | 85°C | Through Hole | ||||||||||||
| Qty Unit Price 1 $0.182 200 $0.177 750 $0.173 2,500 $0.17 10,000 $0.162 | 10,299 Ready to Ship! | 10 Weeks | 2501 | Tube | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Through Hole | |||||||||||
| Qty Unit Price 1,000 $0.106 3,000 $0.103 5,000 $0.102 15,000 $0.0993 25,000 $0.0969 | 10,000 Ready to Ship! | 12 Weeks | 2502 | Reel | DIP-6 | 1 | 5000V | 30V | 20% | 100°C | Surface Mount | |||||||||||
Everlight EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4 | Qty Unit Price 5,000 $0.235 15,000 $0.23 | 10,000 Ready to Ship! | 16 Weeks | 2408 | Reel | SSOP-4 | 1 | 3750V | 80V | 300% | 110°C | Surface Mount | ||||||||||
| Qty Unit Price 2,500 $0.125 5,000 $0.123 7,500 $0.122 12,500 $0.121 25,000 $0.119 | 10,000 Ready to Ship! | 10 Weeks | 2511 | Reel | MFP-4 | 1 | 3750V | 80V | 100% | 110°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.26 2,000 $0.255 15,000 $0.245 | 10,000 Ready to Ship! | 10 Weeks | 2319 | Reel | DIP-6 | 1 | 4170V | 15V | 85°C | |||||||||||||
| Qty Unit Price 1,000 $0.205 3,000 $0.20 10,000 $0.197 15,000 $0.194 | 10,000 Ready to Ship! | N/A | 2537 | Reel | SMD-6 | 1 | 5000V | 35V | Uni-Directional | 1.2V | 50mA | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | |||||
| Qty Unit Price 2,500 $0.167 5,000 $0.165 7,500 $0.163 10,000 $0.162 12,500 $0.16 | 10,000 Ready to Ship! | 15 Weeks | 2401 | Reel | SOIC-8 | 1 | 2500V | 30V | 100% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1 $0.118 300 $0.116 1,250 $0.113 3,000 $0.111 12,500 $0.106 | 9,636 Ready to Ship! | 14 Weeks | 2507 | Tube | DIP-4 | 1 | 5000V | 70V | 50% | 105°C | Through Hole | |||||||||||
| Qty Unit Price 1 $0.136 250 $0.133 1,000 $0.13 3,000 $0.128 12,500 $0.122 | 9,551 Ready to Ship! | 14 Weeks | 2525 | Tube | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 25 $0.37 125 $0.36 625 $0.345 1,875 $0.34 5,000 $0.33 | 9,200 Ready to Ship! | 14 Weeks | 2505 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.555 2,000 $0.545 3,000 $0.54 5,000 $0.53 | 9,000 Ready to Ship! | 28 Weeks | 2203 | Reel | DIP-8 | 1 | 5000V | 35V | Uni-Directional | 275ns | 1.5V | 5V | 25mA | 250mW | Push Pull | 100°C | -55°C to +125°C | Surface Mount | ||||
| Qty Unit Price 1,000 $0.26 2,000 $0.255 15,000 $0.245 | 9,000 Ready to Ship! | 15 Weeks | 2339 | Reel | DIP-6 | 1 | 4170V | 15V | 85°C |
Added to Your Shopping Cart