Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
Qty Web Price 1,000 $0.182 3,000 $0.153 5,000 $0.151 15,000 $0.148 25,000 $0.146 | 4,502,000 Ready to Ship! | 26 Weeks | 2121 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.084 | 1,488,000 Ready to Ship! | 26 Weeks | 2145 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 3,000 $0.27 6,000 $0.255 9,000 $0.24 12,000 $0.23 | 576,000 Ready to Ship! | 22 Weeks | 2142 | Reel | SOP-4 | 1 | 3750V | 1.4V | 50mA | 170mW | 20% | -30°C | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.198 6,000 $0.161 9,000 $0.16 12,000 $0.159 15,000 $0.158 | 453,000 Ready to Ship! | 22 Weeks | 2142 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 0.17W | Phototransistor | 50% | 110°C | -55°C to +150°C | Surface Mount | |||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.18 3,000 $0.151 5,000 $0.149 15,000 $0.146 25,000 $0.144 | 226,000 Ready to Ship! | 26 Weeks | 2028 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 1,000 $0.182 3,000 $0.153 5,000 $0.151 15,000 $0.148 25,000 $0.146 | 176,000 Ready to Ship! | 26 Weeks | 2145 | Reel | DIP-4 | 1 | 5000V | 35V | 80% | 110°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.198 6,000 $0.161 9,000 $0.16 12,000 $0.159 15,000 $0.158 | 171,000 Ready to Ship! | 22 Weeks | 2051 | Reel | SOP-4 | 1 | 3750V | 35V | 50% | 110°C | Surface Mount | ||||||||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.0848 | 161,000 Ready to Ship! | 2133 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.31 6,000 $0.295 | 129,000 Ready to Ship! | 22 Weeks | 2202 | Reel | DIP-4 | 1 | 3750V | 300V | 1000% | 100°C | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.26 6,000 $0.245 9,000 $0.235 12,000 $0.22 15,000 $0.21 | 105,000 Ready to Ship! | 22 Weeks | 2203 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0903 6,000 $0.0864 9,000 $0.0841 15,000 $0.0814 30,000 $0.0778 | 102,000 Ready to Ship! | 22 Weeks | 2128 | Reel | SOP-4 | 1 | 3750V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 170mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||
Qty Web Price 1,000 $0.0738 | 98,000 Ready to Ship! | 26 Weeks | 2115 | Reel | 1 | 5000V | 1.4V | 6V | 50mA | 70mW | 50% | 100°C | -55°C to +125°C | ||||||||
LITEON LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Web Price 1,000 $0.181 3,000 $0.152 5,000 $0.15 15,000 $0.147 25,000 $0.145 | 83,000 Ready to Ship! | 26 Weeks | 2122 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Surface Mount | ||
Qty Web Price 1,000 $0.47 2,000 $0.445 3,000 $0.43 4,000 $0.42 | 67,000 Ready to Ship! | 26 Weeks | 2145 | Reel | DIP-6 | 1 | 5000V | 600V | 100°C | Surface Mount | |||||||||||
Qty Web Price 65 $0.128 650 $0.115 1,950 $0.107 6,500 $0.0984 16,250 $0.0926 | 61,758 Ready to Ship! | 20 Weeks | 2202 | Tube | DIP-6 | 1 | 5000V | 70V | 100% | 100°C | Through Hole | ||||||||||
Qty Web Price 3,000 $0.26 6,000 $0.245 9,000 $0.235 12,000 $0.22 15,000 $0.21 | 57,000 Ready to Ship! | 22 Weeks | 2151 | Reel | DIP-4 | 1 | 3750V | 35V | 600% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.23 2,000 $0.22 3,000 $0.215 5,000 $0.205 10,000 $0.196 | 41,000 Ready to Ship! | 26 Weeks | 2132 | Reel | DIP-4 | 1 | 5000V | 35V | 20% | 100°C | Surface Mount | ||||||||||
LITEON LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 | Qty Web Price 1,000 $0.28 3,000 $0.27 4,000 $0.255 10,000 $0.24 15,000 $0.23 | 39,000 Ready to Ship! | 26 Weeks | 2140 | Reel | DIP-8 | 2 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||
Qty Web Price 1,000 $0.18 3,000 $0.151 5,000 $0.149 15,000 $0.146 25,000 $0.144 | 38,000 Ready to Ship! | 26 Weeks | 2142 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
Qty Web Price 100 $0.225 400 $0.205 1,500 $0.187 4,000 $0.174 10,000 $0.163 | 37,273 Ready to Ship! | 26 Weeks | 2036 | Tube | DIP-4 | 1 | 5000V | 80V | Uni-Directional | 1.2V | 6V | 50mA | 200mW | Transistor | 50% | 110°C | -55°C to +125°C | Through Hole | |||
Qty Web Price 1 $0.93 50 $0.83 200 $0.80 750 $0.77 2,500 $0.745 | 34,777 Ready to Ship! | 26 Weeks | 2151 | Tube | DIP-16 | 4 | 5000V | 35V | Uni-Directional | 1.2V | 50mA | 200mW | Phototransistor | 20% | 100°C | -55°C to +125°C | Surface Mount | ||||
Qty Web Price 1 $0.585 | 34,322 Ready to Ship! | 26 Weeks | 2122 | Tube | DIP-16 | 4 | 5000V | 80V | 50% | 100°C | Surface Mount | ||||||||||
Qty Web Price 1 $0.265 200 $0.24 500 $0.225 2,000 $0.205 5,000 $0.192 | 30,892 Ready to Ship! | 20 Weeks | 2120 | Tube | DIP-6 | 1 | 5000V | 30V | 20% | 100°C | Through Hole | ||||||||||
Qty Web Price 1 $0.175 250 $0.154 1,000 $0.149 3,000 $0.145 12,500 $0.14 | 30,000 Ready to Ship! | 26 Weeks | 2122 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Through Hole | ||||||||||
Qty Web Price 1 $0.175 250 $0.154 1,000 $0.149 3,000 $0.145 12,500 $0.14 | 21,145 Ready to Ship! | 26 Weeks | 2121 | Tube | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount |
Added to Your Shopping Cart