| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Directional | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 50 $1.43 100 $1.42 150 $1.41 250 $1.40 500 $1.38 | 150 Ready to Ship! | 23 Weeks | 2446 | Tube | DIP-8 | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Through Hole | ||||
| Qty Unit Price 20 $1.26 40 $1.24 100 $1.23 200 $1.22 400 $1.19 | 90 Ready to Ship! | 23 Weeks | 2211 | Tube | DIP-8 | 1 | 3750V | 1.2V | 5V | 10mA | Photovoltaic, Linearized | 85°C | -40°C to +125°C | Through Hole | |||||
| Qty Unit Price 50 $2.19 100 $2.16 150 $2.15 200 $2.14 250 $2.11 | 0 | 23 Weeks | 2134 | Bag | |||||||||||||||
| Qty Unit Price 2,000 $0.51 | 0 | 23 Weeks | 2439 | Reel | |||||||||||||||
Littelfuse CPC1301 Series Single Channel 350 V 5000 Vrms Surface Mount Optocoupler - DIP-4 | Qty Unit Price 1,000 $0.855 | 0 | 23 Weeks | Reel | DIP-4 | 1 | 5000V | 350V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Phototransistor | 1000% | 85°C | -40°C to +125°C | Surface Mount | |
| Qty Unit Price 1,000 $0.675 | 0 | 23 Weeks | 2426 | Reel | DIP-4 | 1 | 5000V | 30V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Phototransistor | 200% | 85°C | -40°C to +125°C | Surface Mount | |
| Qty Unit Price 1,000 $1.83 | 0 | 23 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 1,000 $0.53 | 0 | 23 Weeks | 2416 | Reel | SMD-6 | 1 | 3750V | 1.2V | 150mW | 85°C | -40°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 1,000 $1.19 | 0 | 23 Weeks | 2525 | Reel | DIP-8 | 1 | 3750V | Uni-Directional | 1.2V | 5V | 0.1A | 0.5W | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | |||
| Qty Unit Price 1,000 $1.40 | 0 | 23 Weeks | 2545 | Reel | |||||||||||||||
| Qty Unit Price 1,000 $1.40 | 0 | 23 Weeks | Reel | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | ||||||
Littelfuse LOC112 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8 | Qty Unit Price 1,000 $1.59 | 0 | 23 Weeks | 2406 | Reel | 1 | 3750V | 1.2V | 500mW | Photovoltaic | 85°C | -40°C to +125°C | Surface Mount | ||||||
| Qty Unit Price 30 $0.59 75 $0.575 150 $0.57 400 $0.555 1,000 $0.535 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 25 $0.885 50 $0.87 125 $0.85 250 $0.835 500 $0.80 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 15 $1.49 30 $1.48 75 $1.46 150 $1.44 300 $1.41 | 0 | 23 Weeks | Tube | DIP-8 | 2 | 3750V | 350V | Uni-Directional | 1.2V | 5V | 50mA | 150mW | Darlington | 1000% | 85°C | -40°C to +125°C | Through Hole | ||
| Qty Unit Price 30 $0.74 75 $0.72 150 $0.71 300 $0.695 750 $0.67 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 10 $2.09 25 $2.06 50 $2.04 125 $2.01 250 $1.97 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 30 $0.70 75 $0.685 150 $0.675 300 $0.665 750 $0.635 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 30 $0.71 75 $0.695 150 $0.68 300 $0.67 750 $0.645 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 50 $0.575 150 $0.56 250 $0.55 750 $0.54 1,250 $0.525 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 20 $1.32 40 $1.31 100 $1.29 200 $1.28 400 $1.25 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 20 $1.32 40 $1.31 100 $1.29 200 $1.28 400 $1.25 | 0 | 23 Weeks | 2205 | Tube | SMD-8 | 1 | 3750V | 1.2V | 5V | 10mA | 500mW | Photovoltaic, Linearized | 85°C | -40°C to +125°C | Surface Mount | ||||
| Qty Unit Price 15 $1.55 30 $1.54 75 $1.52 150 $1.50 300 $1.47 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 50 $1.53 100 $1.51 150 $1.50 250 $1.49 500 $1.47 | 0 | 23 Weeks | Tube | ||||||||||||||||
| Qty Unit Price 15 $1.40 30 $1.38 75 $1.37 200 $1.35 400 $1.32 | 0 | 23 Weeks | Tube |
Added to Your Shopping Cart