Part Details | APT1212 Panasonic APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 136 Ready to Ship! | 52 Weeks | 1402 | Tube | DIP-6 | 1 | 5000V | | 600V | Uni-Directional | | | 1.21V | 6V | 50mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole |
---|
APS2241S Panasonic APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 100 Ready to Ship! | N/A | 1712 | Bulk | | 1 | 3750V | 6V | | | | 60ps | | 5V | | 40mW | Open Drain | 105°C | -40°C to +125°C | Surface Mount |
---|
APT1222W Panasonic APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Box | | 1 | 5000V | | 600V | | | | | | 100mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole |
---|
APS1241S Panasonic APS1241S Series 20 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bulk | | | | | | | | | | | | | | | | Surface Mount |
---|
APS1551S Panasonic APS1551S Series 50 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bulk | | 1 | 3750V | 6V | | | 50Mbps | 30ns | 1.6V | 5V | | 40mW | Push Pull | 105°C | -40°C to +125°C | Surface Mount |
---|
APS2241S Panasonic APS2241S Series 20 Mbps 3750 V 6 V Open Drain Output SMT PhotoIC Coupler This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bulk | | 1 | 3750V | 6V | | | | 60ps | | 5V | | 40mW | Open Drain | 105°C | -40°C to +125°C | Surface Mount |
---|
APS1551SX Panasonic APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | SOIC-6 | 1 | 3750V | 6V | | | | | 1.6V | | | | Push-Pull, Totem Pole | 105°C | | Surface Mount |
---|
APS1551SZ Panasonic APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | SOIC-6 | | 3750V | 6V | | | | 30ns | 1.6V | | 25mA | 40mW | Push-Pull | 105°C | -40°C to +125°C | Surface Mount |
---|
APT1211AX Panasonic APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | | 1 | 5000V | | 600V | | | | | 6V | 100mA | 500mW | Triac | 100°C | | Surface Mount |
---|
APT1211SX Panasonic APT Series 3750 Vrms 50 mA 350 mW Surface Mount Phototriac Coupler - SOP-4 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | SOP-4 | 1 | 3750V | | 600V | | | | 1.21V | | 50mA | 350mW | Triac | 100°C | -40°C to +125°C | Surface Mount |
---|
APT1221SX Panasonic APT Series 3750 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4 Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Reel | | 1 | 3750V | | 600V | | | | 1.21V | | 10mA | 500mW | Triac | 100°C | -40°C to +125°C | Surface Mount |
---|
APV2121SZ Panasonic APV Series 2500 Vrms 50 mA Surface Mount Photovoltaic MOSFET Driver - 4-SMD Min: 1,000 Mult. of: 1,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Reel | SOP-4 | 1 | 2500V | | | | | | 1.15V | | | | Photovoltaic | 85°C | | Surface Mount |
---|
APT1211A Panasonic APT Series Single Channel 600 V 3750 Vrms Phototriac Coupler - SMD-4 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 52 Weeks | | Tube | | 1 | 3750V | 600V | | | | | | | | | | 100°C | | Surface Mount |
---|
APT1211S Panasonic APT Series 0.5 A 600V Zero Cross Surface Mount Phototriac Relay This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Tube | SOP-4 | 1 | 3750V | | 600V | | | | | | | | | 100°C | | Surface Mount |
---|
APT1212 Panasonic APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-6 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 52 Weeks | | Tube | DIP-6 | 1 | 5000V | | 600V | Uni-Directional | | | 1.21V | 6V | 50mA | 500mW | Triac | 100°C | -40°C to +125°C | Through Hole |
---|
APT1221 Panasonic APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-4 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 52 Weeks | | Tube | DIP-4 | 1 | 5000V | 600V | | | | | | | | | | 100°C | | Through Hole |
---|
APT1221A Panasonic APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - DIP-4 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 52 Weeks | 2140 | Tube | DIP-4 | 1 | 5000V | 600V | | | | | | | | | | 100°C | | Surface Mount |
---|
APT1221S Panasonic APT Series 0.5 A 600V Non-Zero Cross Surface Mount Phototriac Relay This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 14 Weeks | | Tube | SOP-4 | 1 | 3750V | | 600V | | | | | | | | | 100°C | | Surface Mount |
---|
APT1222 Panasonic APT Series Single Channel 600 V 5000 Vrms Phototriac Coupler - DIP-6 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 52 Weeks | | Tube | DIP-6 | 1 | 5000V | 600V | | | | | | | | | | 100°C | | Through Hole |
---|