text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
No of Channels
Isolation Voltage-RMS
Output Voltage-Max
Directional
Forward Voltage
Reverse Voltage-Max [Vrrm]
Average Forward Current-Max
Power Dissipation
Output Type
CTR-Min
Operating Temp-Max
Storage Temperature Range
Mounting Feature
Min: 12,000
Mult. of: 3,000
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.315
6,000
$0.255
9,000
$0.25
0 N/A 1919 Reel MFP-4 1 3750V 80V 130% 100°C Surface Mount

Datasheet
9040906 PC357N7J000F
Sharp
PC Series 1 Channel 3.75 kV Surface Mount Phototransistor Optocoupler
Min: 60,000
Mult. of: 3,000
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.31
6,000
$0.25
9,000
$0.245
0 N/A 2016 Reel MFP-4 1 3750V 80V Uni-Directional 1.2V 6V 50mA 0.17W Phototransistor 200% 100°C -40°C to +125°C Surface Mount

Datasheet
9538851 PC367NJ0000F
Sharp
PC367 Series 1 Channel 80 V 3750 Vrms SMT Low Input Current Photocoupler - MFP-4
Min: 12,000
Mult. of: 3,000
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.415
6,000
$0.335
0 N/A Reel MFP-4 1 3750V 80V 100% 100°C Surface Mount