Part Details | LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,520,000 Ready to Ship! | 20 Weeks | 2143 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,772,000 Ready to Ship! | 20 Weeks | 2151 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C150KRKT LITEON Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,139,000 Ready to Ship! | 18 Weeks | 2136 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C190KSKT LITEON Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,912,000 Ready to Ship! | 20 Weeks | 2145 | Reel | | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C190KRKT LITEON Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,708,000 Ready to Ship! | 20 Weeks | 2143 | Reel | | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170KRKT LITEON Red 2 x 1.25 x 1.1 mm 130° Water Clear 54 mcd 2 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,611,000 Ready to Ship! | 18 Weeks | 2209 | Reel | | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | | | Surface Mount |
---|
LTST-C170GKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 6 mcd 2.1 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,485,000 Ready to Ship! | 18 Weeks | 2204 | Reel | | 1 | Green | Non Diffused | 2.1V | 20mA | 6mcd | 130° | 565nm | 100mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C195KGJRKT LITEON Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,444,000 Ready to Ship! | 22 Weeks | 2209 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/25mcd | 130° | 574/639nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 0.55mm x L 1.6mm x W 1.5mm | | Surface Mount |
---|
LTST-C191KRKT LITEON Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,055,000 Ready to Ship! | 20 Weeks | 2135 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C170KGKT LITEON Green 2 x 1.25 x 1.1 mm 130° Water Clear 35 mcd 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 810,000 Ready to Ship! | 18 Weeks | 2206 | Reel | | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C190KGKT LITEON Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 760,000 Ready to Ship! | | 2147 | Reel | | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | | | Surface Mount |
---|
LTST-C19FD1WT LITEON Blue/Red/Green 2.1 x 1.6 x 0.55 mm 130° 180/450/180 mcd 3.5/3.5/2 V Chip LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 726,000 Ready to Ship! | 22 Weeks | 2138 | Reel | | 3 | Blue / Green / Red | Diffused | 3.5/3.5/2V | 20/20/30mA | 180/450/180mcd | 130° | 468/520/611nm | 80*80*75mW | -20°C to +80°C | -30°C to +100°C | | H 0.55mm x L 2.1mm x W 1.6mm | 3 | Surface Mount |
---|
LTST-C230KRKT LITEON Red 3.2 x 1.6 x 1. 1mm 130° 54 mcd Water Clear 2 V Flat Top Reverse SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 672,000 Ready to Ship! | 20 Weeks | 2131 | Reel | | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C930KRKT LITEON Red 3.2 x 2.4 x 2.4 mm 25° Water Clear 850 mcd 2 V Dome Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 671,500 Ready to Ship! | 22 Weeks | 2144 | Reel | | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C21KGKT LITEON Green Water Clear 104 mcd 574 nm 20 mA 70° SMT LED (3.2 x 1.6 mm) Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 627,000 Ready to Ship! | | 2215 | Reel | | | Green | Clear | 2.4V | 30mA | 180mcd | 70° | | | | | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C230KGKT LITEON Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 624,000 Ready to Ship! | 20 Weeks | 2137 | Reel | | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C190KRKT LITEON Red 1.6 x 0.8 x 0.8 mm 130° Water Clear 54 mcd 2.4 V Surface Mount LED Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 512,000 Ready to Ship! | | 2144 | Reel | | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | | -30°C to +85°C | -40°C to +85°C | | H 0.8mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C191KGKT LITEON Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 480,000 Ready to Ship! | 16 Weeks | 2129 | Reel | | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.55mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C930KGKT LITEON Green 25° Viewing Angle Water Clear 2 V 20 mA Surface Mount LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 427,500 Ready to Ship! | 22 Weeks | 2128 | Reel | | 1 | Green | Clear | 2V | 20mA | 600mcd | 25° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C193KSKT-5A LITEON Yellow 1.6 x 0.8 x 0.35 mm 130° 45 mcd 2.3 V Clear Surface Mount Chip LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 400,000 Ready to Ship! | 22 Weeks | 2209 | Reel | | | Yellow | Clear | 2.3V | 30mA | 45mcd | 130° | | | | | | H 0.35mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|
LTST-C930KSKT LITEON Yellow 3.2 x 2.4 x 2.4 mm 25° Water Clear 800 mcd 2 V Dome SMT LED Min: 1,500 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 390,000 Ready to Ship! | 22 Weeks | 2142 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 800mcd | 25° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 2.4mm x L 3.2mm x W 2.4mm | | Surface Mount |
---|
LTST-C150KSKT LITEON Yellow 3.2 x 1.6 x 1.1 mm 130° Water Clear 60 mcd 2.4 V Surface Mount LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 366,000 Ready to Ship! | 18 Weeks | 2147 | Reel | | 1 | Yellow | Clear | 2V | 30mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 1.1mm x L 3.2mm x W 1.6mm | | Surface Mount |
---|
LTST-C170TBKT LITEON Blue 2 x 1.25 x 1.1 mm 130° Water Clear 112 mcd 3.8 V LED Surface Mount Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 366,000 Ready to Ship! | 18 Weeks | 2202 | Reel | | 1 | Blue | Clear | 3.8V | 20mA | 112mcd | 130° | 468nm | 76mW | -20°C to +80°C | -30°C to +100°C | | H 1.1mm x L 2mm x W 1.25mm | | Surface Mount |
---|
LTST-C155KGJRKT LITEON Green/Red 3.2 x 2.7 x 1.1 mm 130° 35/45 mcd Clear 2 V SMT LED Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 360,000 Ready to Ship! | 18 Weeks | 2123 | Reel | | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | | H 0.5mm x L 3.2mm x W 2.7mm | | Surface Mount |
---|
LTST-C193KRKT-5A LITEON Red 1.6 x 0.8 x 0.35 mm 130° 45 mcd 2 V Clear Surface Mount Chip LED Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 360,000 Ready to Ship! | 22 Weeks | 2140 | Reel | | 1 | Red | Clear | 2V | 5mA | 45mcd | 130° | 639nm | 50mW | -30°C to +85°C | -40°C to +85°C | | H 0.35mm x L 1.6mm x W 0.8mm | | Surface Mount |
---|