Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Dimension (Inch) | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0335 20,000 $0.0321 | 12,588,000 Ready to Ship! | 20 Weeks | 2134 | Reel | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Web Price 4,000 $0.0212 12,000 $0.0168 40,000 $0.0163 80,000 $0.016 160,000 $0.0157 | 3,488,000 Ready to Ship! | 2109 | Reel | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | |||||||
Qty Web Price 3,000 $0.0358 9,000 $0.0279 15,000 $0.0275 60,000 $0.0265 90,000 $0.0262 | 2,544,000 Ready to Ship! | 2123 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | ||||||
Qty Web Price 4,000 $0.0984 8,000 $0.082 16,000 $0.0808 20,000 $0.0805 60,000 $0.0787 | 2,276,000 Ready to Ship! | 22 Weeks | 2141 | Reel | 2 | Green / Red | Clear | 2/2V | 20mA | 35/25mcd | 130° | 574/639nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.55mm x L 1.6mm x W 1.5mm | Surface Mount | |||||
Qty Web Price 1,500 $0.0826 4,500 $0.0689 7,500 $0.0681 15,000 $0.0671 30,000 $0.0661 | 2,110,000 Ready to Ship! | 22 Weeks | 2134 | Reel | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 2.4mm x L 3.2mm x W 2.4mm | Surface Mount | |||||
Qty Web Price 4,000 $0.0212 12,000 $0.0168 40,000 $0.0163 80,000 $0.016 160,000 $0.0157 | 1,968,000 Ready to Ship! | 2134 | Reel | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | -30°C to +85°C | -40°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | |||||||
Qty Web Price 5,000 $0.0369 15,000 $0.0307 25,000 $0.0304 75,000 $0.0298 125,000 $0.0295 | 1,715,000 Ready to Ship! | 20 Weeks | 2118 | Reel | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
Qty Web Price 5,000 $0.0369 15,000 $0.0307 25,000 $0.0304 75,000 $0.0298 125,000 $0.0295 | 1,565,000 Ready to Ship! | 20 Weeks | 2130 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | -55°C to +85°C | -55°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Web Price 4,000 $0.068 8,000 $0.0532 12,000 $0.0526 20,000 $0.0519 | 1,456,000 Ready to Ship! | 10 Weeks | 2113 | Reel | 1 | Green | Clear | 2V | 20mA | 20mcd | 140° | 60mW | -30°C to +85°C | -40°C to +100°C | H 0.7mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | |||||
Qty Web Price 4,000 $0.0369 12,000 $0.0308 20,000 $0.0305 80,000 $0.0297 120,000 $0.0295 | 1,400,000 Ready to Ship! | 20 Weeks | 2135 | Reel | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | -30°C to +85°C | -40°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Everlight Yellow / Green 25 mA 100° Viewing Angle 57 mcd 0603 Surface Mount Chip LED | Qty Web Price 3,000 $0.0391 | 1,185,000 Ready to Ship! | N/A | 2134 | Reel | 1 | Yellow / Green | Clear | 2.35V | 20mA | 57mcd | 100° | 575nm | 60mW | -40°C to +85°C | -40°C to +90°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0491 9,000 $0.0411 15,000 $0.0407 60,000 $0.0396 90,000 $0.0393 | 1,125,000 Ready to Ship! | 18 Weeks | 2140 | Reel | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Web Price 2,000 $0.38 4,000 $0.36 6,000 $0.345 8,000 $0.325 10,000 $0.31 | 972,000 Ready to Ship! | 12 Weeks | 2147 | Reel | 1 | Red | Clear | 1.7V | 30mA | 15mcd | 140° | 660nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.5mm | Surface Mount | |||||
Qty Web Price 3,000 $0.0611 6,000 $0.051 12,000 $0.0503 15,000 $0.05 45,000 $0.0489 | 882,000 Ready to Ship! | 20 Weeks | 2130 | Reel | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | |||||
Qty Web Price 5,000 $0.0392 15,000 $0.0327 25,000 $0.0324 75,000 $0.0317 125,000 $0.0314 | 805,000 Ready to Ship! | 20 Weeks | 2123 | Reel | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
Qty Web Price 4,000 $0.0679 12,000 $0.0564 20,000 $0.0558 40,000 $0.055 80,000 $0.0543 | 768,000 Ready to Ship! | 27 Weeks | 2149 | Reel | 1 | Red | Diffused | 2V | 20mA | 11mcd | 140° | 635nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | ||||
Qty Web Price 3,000 $0.168 6,000 $0.136 9,000 $0.135 12,000 $0.134 | 747,000 Ready to Ship! | 6 Weeks | 2114 | Reel | 2 | Red / Green | Clear | 2/2V | 20mA | 60/40mcd | 160° | 48mW | -40°C to +100°C | -40°C to +100°C | H 1mm x L 3.2mm x W 1.5mm | 3 | Surface Mount | |||||
Qty Web Price 1,500 $0.0826 4,500 $0.0689 7,500 $0.0681 15,000 $0.0671 30,000 $0.0661 | 733,500 Ready to Ship! | 22 Weeks | 2126 | Reel | 1 | Green | Clear | 2V | 20mA | 600mcd | 25° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 2.4mm x L 3.2mm x W 2.4mm | Surface Mount | |||||
Qty Web Price 3,000 $0.0391 15,000 $0.0381 | 732,000 Ready to Ship! | 18 Weeks | 2144 | Reel | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.169 6,000 $0.137 9,000 $0.136 12,000 $0.135 | 705,000 Ready to Ship! | 2122 | Reel | 3 | Blue / Green / Red | Diffused | 3.5/3.5/2V | 20/20/30mA | 180/450/180mcd | 130° | 468/520/611nm | 80*80*75mW | -20°C to +80°C | -30°C to +100°C | H 0.55mm x L 2.1mm x W 1.6mm | 3 | Surface Mount | |||||
Qty Web Price 5,000 $0.0618 10,000 $0.0504 20,000 $0.0496 25,000 $0.0494 | 635,000 Ready to Ship! | 22 Weeks | 2126 | Reel | 1 | Green | Clear | 2.4V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | Surface Mount | |||||
Qty Web Price 3,000 $0.0419 9,000 $0.0352 30,000 $0.0344 60,000 $0.034 120,000 $0.0335 | 612,000 Ready to Ship! | 18 Weeks | 2132 | Reel | 1 | Green | Non Diffused | 2.1V | 20mA | 6mcd | 130° | 565nm | 100mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Web Price 4,000 $0.0214 12,000 $0.0168 40,000 $0.0163 80,000 $0.016 160,000 $0.0157 | 612,000 Ready to Ship! | 2142 | Reel | 1 | Red | Clear | 2.4V | 20mA | 180mcd | 130° | 631nm | -30°C to +85°C | -40°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | |||||||
Qty Web Price 3,000 $0.043 9,000 $0.0245 30,000 $0.0228 60,000 $0.0218 120,000 $0.0209 | 588,000 Ready to Ship! | 18 Weeks | 2133 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | 75|mW | -55°C to +85°C | -55°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Web Price 3,000 $0.053 9,000 $0.0406 15,000 $0.04 45,000 $0.0388 75,000 $0.0382 | 582,000 Ready to Ship! | N/A | 2143 | Reel | Red | Clear | 2V | 20mA | 24.75mcd | 130° | 638nm | 50mW | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | H 0.9mm x L 2mm x W 1.3mm | 3 | Surface Mount |
Added to Your Shopping Cart