Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Dimension (Inch) | Moisture Sensitivity Level | Mounting Feature |
Everlight 17-21 Series Blue 140° 468 nm 112 mcd 3.3 V Clear Lens Surface Mount LED | Qty Unit Price 4,000 $0.0275 12,000 $0.0268 16,000 $0.0267 40,000 $0.0261 60,000 $0.0256 | 332,000 Ready to Ship! | 12 Weeks | 2434 | Reel | 1 | Blue | Clear | 3.3V | 112mcd | 140° | 468nm | -40°C to +85°C | -40°C to +90°C | H 1mm x L 2mm x W 1.25mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.215 4,000 $0.21 10,000 $0.205 | 326,000 Ready to Ship! | 14 Weeks | 2401 | Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 120° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | ||||
Qty Unit Price 4,000 $0.028 8,000 $0.0275 12,000 $0.0273 16,000 $0.0271 20,000 $0.0265 | 324,000 Ready to Ship! | 10 Weeks | 2144 | Reel | 1 | Yellow | Diffused | 2.30V | 10mA | 112mcd | 150° | 489nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Unit Price 16,000 $0.022 | 320,000 Ready to Ship! | 10 Weeks | 2209 | Reel | 1 | Super Red | Diffused | 2.5V | 25mA | 180mcd | 160° | 633nm | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | |||||||
Everlight Blue 3.2 x 1.6 mm 130° Water Clear 112 mcd 3.3 V Reverse Package Chip LED | Qty Unit Price 2,000 $0.0466 6,000 $0.0453 8,000 $0.045 20,000 $0.044 30,000 $0.0431 | 310,000 Ready to Ship! | 12 Weeks | 2338 | Reel | Blue | Clear | 3.3V | 20mA | 112mcd | 130° | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0939 6,000 $0.091 | 309,000 Ready to Ship! | 6 Weeks | 2428 | Reel | 1 | Green | Clear | 2.1V | 10mA | 12mcd | 120° | 572nm | -40°C to +100°C | -40°C to +100°C | H 2.3mm x L 1.3mm x W 1.4mm | 2a | Surface Mount | |||||
Qty Unit Price 4,000 $0.012 12,000 $0.0117 20,000 $0.0116 80,000 $0.0112 120,000 $0.011 | 304,000 Ready to Ship! | 10 Weeks | 2340 | Reel | 1 | Yellow | Diffused | 2.30V | 10mA | 112mcd | 150° | 489nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | ||||||
Qty Unit Price 3,000 $0.03 9,000 $0.0292 12,000 $0.029 30,000 $0.0284 45,000 $0.0278 | 288,000 Ready to Ship! | 20 Weeks | 2406 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0262 12,000 $0.0255 16,000 $0.0254 40,000 $0.0248 60,000 $0.0243 | 284,000 Ready to Ship! | 22 Weeks | 2330 | Reel | 1 | Green | Clear | 2V | 30mA | 71mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.15mm x L 1.6mm x W 0.6mm | Surface Mount | |||||
Qty Unit Price 5,000 $0.0476 10,000 $0.0468 15,000 $0.0459 | 275,000 Ready to Ship! | 20 Weeks | 2427 | Reel | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | -20°C to +80°C | -30°C to +100°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Unit Price 2,000 $0.365 | 274,000 Ready to Ship! | 20 Weeks | 2345 | Reel | 3 | Red / Green / Blue | Clear | 2.15/2.95/2.85V | 2mA | 30/40/20mcd | 120° | 632/518/465nm | 60*95*30mW | -40°C to +85°C | -40°C to +85°C | H 0.25mm x L 1mm x W 1mm | 4 | Surface Mount | ||||
Qty Unit Price 1,000 $0.025 4,000 $0.0242 15,000 $0.0235 25,000 $0.0233 50,000 $0.0224 | 261,000 Ready to Ship! | 10 Weeks | 2111 | Bag | 1 | Yellow | Diffused | 2.6V | 80mA | 3.7mcd | 38° | 585nm | -55°C to +100°C | -55°C to +100°C | H 2.8mm x L 3.3mm x W 2.4mm | Through Hole | ||||||
Qty Unit Price 3,000 $0.0196 9,000 $0.0191 15,000 $0.0189 45,000 $0.0184 75,000 $0.018 | 258,000 Ready to Ship! | 18 Weeks | 2327 | Reel | 1 | Green | Clear | 2.1V | 20mA | 12mcd | 130° | 565nm | 100mW | -55°C to +85°C | -55°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | |||||
Qty Unit Price 2,000 $0.31 6,000 $0.305 | 226,000 Ready to Ship! | 10 Weeks | 2205 | Reel | 1 | Red | Clear | 1.7V | 30mA | 15mcd | 140° | 660nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.5mm | Surface Mount | |||||
Qty Unit Price 4,000 $0.0467 8,000 $0.0458 12,000 $0.0453 16,000 $0.0447 | 220,000 Ready to Ship! | 10 Weeks | 2209 | Reel | 1 | Blue | 5mA | 28mcd | 170° | 470nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | |||||||||
Qty Unit Price 5,000 $0.0719 10,000 $0.0707 15,000 $0.07 20,000 $0.0695 25,000 $0.068 | 220,000 Ready to Ship! | 10 Weeks | 2422 | Reel | ||||||||||||||||||
Qty Unit Price 4,000 $0.0449 8,000 $0.0442 12,000 $0.0437 16,000 $0.0434 20,000 $0.0424 | 212,000 Ready to Ship! | 6 Weeks | 2431 | Reel | Yellow Green | Non Diffused | 1.8V | 25mA | 40mcd | 140° | H 0.7mm x L 2mm x W 1.25mm | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0643 6,000 $0.0631 9,000 $0.0625 12,000 $0.062 15,000 $0.0606 | 210,000 Ready to Ship! | 16 Weeks | 2428 | Reel | 1 | Red | Clear | 1.7V | 20mA | 25mcd | 140° | 660nm | 80mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | ||||
Qty Unit Price 3,000 $0.0175 9,000 $0.0171 15,000 $0.0169 60,000 $0.0164 90,000 $0.016 | 201,000 Ready to Ship! | N/A | 2239 | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.33 4,000 $0.32 | 200,000 Ready to Ship! | 16 Weeks | 2401 | Reel | PLCC-4 | 2 | Red / Green | Non Diffused | 2V | 20mA | 11.3mcd | 120° | 635/572nm | 95mW | -40°C to +100°C | -40°C to +100°C | H 1.9mm x L 3.5mm x W 2.8mm | Surface Mount | ||||
Qty Unit Price 3,000 $0.0669 6,000 $0.0656 9,000 $0.0643 | 198,000 Ready to Ship! | 18 Weeks | 2428 | Reel | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.5mm x L 3.2mm x W 2.7mm | Surface Mount | |||||
Qty Unit Price 1,500 $0.041 4,500 $0.0399 7,500 $0.0394 22,500 $0.0384 37,500 $0.0375 | 195,000 Ready to Ship! | 22 Weeks | 2152 | Reel | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 2.4mm x L 3.2mm x W 2.4mm | Surface Mount | |||||
Qty Unit Price 5,000 $0.0366 10,000 $0.036 15,000 $0.0356 20,000 $0.0351 | 190,000 Ready to Ship! | 24 Weeks | 2339 | Reel | 1 | Green | Clear | 2.3V | 5mA | 28mcd | 130° | 576.5nm | -55°C to +85°C | -55°C to +85°C | H 0.35mm x L 1.6mm x W 0.8mm | Surface Mount | ||||||
Qty Unit Price 1,000 $0.0399 3,000 $0.0389 10,000 $0.0378 20,000 $0.0372 40,000 $0.0361 | 189,000 Ready to Ship! | 14 Weeks | 2234 | Reel | Red | Clear | 2V | 20mA | 482mcd | 25° | H 2.7mm x L 2.1mm x W 2mm | Surface Mount | ||||||||||
Seoul Semiconductor S1W0-2835 Series 2700K CCT 83 CRI 120° Surface Mount Mid-Power LED | Qty Unit Price 16,000 $0.0191 32,000 $0.0186 | 176,000 Ready to Ship! | 8 Weeks | 2421 | Reel |
Added to Your Shopping Cart