Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,000 $0.156 4,000 $0.153 | 16,003 Ready to Ship! | N/A | 2441 | Reel | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 120° | 590nm | 125mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 4 | Surface Mount | |||
Qty Unit Price 2,000 $0.197 | 16,000 Ready to Ship! | N/A | 2517 | Reel | 1 | Red / Green / Blue | Clear | 5mA | 180/360/72mcd | 120° | -20°C to +70°C | H 0.65mm x L 1.8mm x W 1.8mm | |||||||||
Qty Unit Price 1 $0.0837 300 $0.0817 750 $0.0797 2,000 $0.0775 4,000 $0.0737 | 15,020 Ready to Ship! | N/A | 2433 | Bag | 1 | Green | Diffused | 2.2V | 20mA | 30mcd | 60° | 565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 8.6mm x D 5.9mm | Through Hole | ||||
Qty Unit Price 50 $0.102 250 $0.0991 1,000 $0.0953 2,000 $0.0934 5,000 $0.0892 | 15,000 Ready to Ship! | N/A | 2446 | Reel | 1 | Red | Clear | 2V | 20mA | 70mcd | 140° | 632nm | 60mW | -40°C to +85°C | -40°C to +90°C | H 1.1mm x L 3.2mm x W 1.6mm | 2 | Surface Mount | |||
Qty Unit Price 1,000 $0.105 2,000 $0.103 4,000 $0.102 5,000 $0.10 | 14,000 Ready to Ship! | 14 Weeks | 2503 | Bag | T-1 | 1 | Yellow | Diffused | 2.1V | 20mA | 15mcd | 80° | 590nm | 75mW | -40°C to +85°C | -40°C to +85°C | H 5.25mm x D 4mm | Through Hole | |||
Qty Unit Price 1,000 $0.116 2,000 $0.115 3,000 $0.114 4,000 $0.113 5,000 $0.111 | 13,000 Ready to Ship! | N/A | 2437 | Reel | 1 | Red | Clear | 1.7V | 20mA | 600mcd | 25° | 660nm | 60mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 2.5mm x W 2mm | Surface Mount | ||||
Qty Unit Price 3,000 $0.164 | 12,000 Ready to Ship! | N/A | 2450 | Reel | 1 | Red | Clear | 1.7V | 20mA | 15mcd | 180° | 660nm | 80mW | -25°C to +85°C | -30°C to +85°C | H 1.1mm x L 3.2mm x W 2.7mm | 4 | Surface Mount | |||
Qty Unit Price 10,000 $0.046 | 10,000 Ready to Ship! | 14 Weeks | 2520 | Reel | 3 | Red / Green / Blue | Clear | 2/2.9/2.9V | 5mA | 20/104/18mcd | 120° | 625/525/465nm | -40°C to +85°C | -40°C to +90°C | H 0.65mm x L 0.8mm x W 0.8mm | 3 | Surface Mount | ||||
Qty Unit Price 3,000 $0.104 6,000 $0.101 | 9,000 Ready to Ship! | N/A | 2307 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 140° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | |||
Qty Unit Price 3,000 $0.178 | 9,000 Ready to Ship! | N/A | 2419 | Reel | 2 | Red / Green | Clear | 2/2.2V | 20mA | 10mcd | 140° | 635/565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | |||
Qty Unit Price 1 $0.089 250 $0.0868 750 $0.0842 1,500 $0.0826 4,000 $0.0778 | 8,167 Ready to Ship! | N/A | 2448 | Bag | T-1 3/4 | 1 | Yellow | Diffused | 2.1V | 20mA | 30mcd | 60° | 585nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 8.6mm x D 5.9mm | Through Hole | |||
Qty Unit Price 1,000 $0.102 2,000 $0.10 3,000 $0.0992 4,000 $0.0984 5,000 $0.0959 | 8,000 Ready to Ship! | N/A | 2452 | Reel | 1 | Red | Clear | 2V | 20mA | 475mcd | 25° | 636nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 2.5mm x W 2mm | Surface Mount | ||||
Lumex Super Red/Super Green 2.7 x 3.2 mm 1210 160° Clear 15/10 mcd PCB Chip SMT LED | Qty Unit Price 3,000 $0.114 | 6,000 Ready to Ship! | N/A | 2437 | Reel | 2 | Red / Green | Clear | 1.7/2.2V | 20mA | 15/10mcd | 160° | 660/565nm | 80/65mW | -25°C to +85°C | -30°C to +85°C | H 1.1mm x L 3.2mm x W 2.7mm | 2 | Surface Mount | ||
Lumex Green 3 x 3 mm 140° Water Clear 10 mcd 2.1 V Reverse Polarity Surface Mount LED | Qty Unit Price 3,000 $0.118 | 6,000 Ready to Ship! | N/A | 2503 | Reel | 1 | Green | Clear | 2.1V | 20mA | 10mcd | 140° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | ||
Qty Unit Price 3,000 $0.122 | 6,000 Ready to Ship! | N/A | 2442 | Reel | 1 | Yellow | Clear | 2.1V | 20mA | 10mcd | 140° | 585nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1mm x L 3mm x W 3mm | 3 | Surface Mount | |||
Qty Unit Price 2,000 $0.115 4,000 $0.114 6,000 $0.112 | 6,000 Ready to Ship! | N/A | 2407 | Reel | 1 | Green | Clear | 2.1V | 20mA | 25mcd | 120° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.9mm x L 3.5mm x W 2.8mm | 3 | Surface Mount | |||
Lumex Super Ultra Green 1.6 x 0.8 mm 120° Water Clear 50 mcd 2.2 V Surface Mount LED | Qty Unit Price 2,000 $0.305 | 6,000 Ready to Ship! | 14 Weeks | 2448 | Reel | 1 | Green | Clear | 2.2V | 20mA | 50mcd | 120° | 574nm | 105mW | -40°C to +85°C | -40°C to +100°C | H 1.1mm x L 1.6mm x W 0.8mm | 3 | Surface Mount | ||
Qty Unit Price 1 $0.18 150 $0.176 400 $0.172 1,000 $0.169 2,500 $0.162 | 5,400 Ready to Ship! | N/A | 2507 | Bag | 2 | Red / Green | Diffused | 2.1V | 20mA | 14/8mcd | 110° | 635/565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 7mm x L 5mm x W 2mm | Through Hole | ||||
Qty Unit Price 1,000 $0.43 | 5,000 Ready to Ship! | N/A | 2421 | Reel | T-1 | 1 | Yellow | Diffused | 2.1V | 20mA | 30mcd | 60° | 585nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 5.5mm x L 9.3mm x W 4mm | Surface Mount | |||
Qty Unit Price 200 $0.38 400 $0.375 600 $0.37 1,000 $0.36 | 4,000 Ready to Ship! | N/A | 2442 | Bag | Green | Diffused | 2.1V | 20mA | 30mcd | 60° | H 14.35mm x D 5mm | Through Hole | |||||||||
Qty Unit Price 2,000 $0.0934 4,000 $0.0916 6,000 $0.0905 8,000 $0.0892 | 4,000 Ready to Ship! | N/A | 2452 | Reel | 1 | Green | Clear | 2.2V | 20mA | 10mcd | 120° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Qty Unit Price 50 $0.139 200 $0.135 750 $0.131 1,500 $0.129 3,750 $0.125 | 4,000 Ready to Ship! | N/A | 2425 | Reel | 1 | Green | Clear | 2.2V | 20mA | 20mcd | 90° | 565nm | 100mW | -25°C to +80°C | -30°C to +85°C | H 1.3mm x L 3mm x W 2mm | 4 | Surface Mount | |||
Qty Unit Price 4,000 $0.0577 8,000 $0.0567 12,000 $0.0556 | 4,000 Ready to Ship! | N/A | 2333 | Reel | 1 | Yellow | Diffused | 2.1V | 20mA | 10mcd | 140° | 585nm | 50mW | -25°C to +80°C | -30°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | 2 | Surface Mount | |||
Qty Unit Price 500 $1.05 | 3,500 Ready to Ship! | N/A | 2438 | Bag | Red / Green | Diffused | 2/2.2V | 20mA | 300/130mcd | 60° | H 7.62mm x L 15.77mm x W 7mm | Through Hole | |||||||||
Qty Unit Price 500 $0.26 1,000 $0.255 1,500 $0.25 2,500 $0.245 | 3,000 Ready to Ship! | N/A | 2435 | Bag | T-1 3/4 | 1 | Red | Diffused | 2V | 20mA | 40mcd | 60° | 635nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6.4mm x L 12.8mm x W 6.2mm | Through Hole |
Added to Your Shopping Cart