Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 500 $0.26 1,000 $0.255 1,500 $0.25 2,500 $0.245 | 3,000 Ready to Ship! | N/A | 2435 | Bag | T-1 3/4 | 1 | Red | Diffused | 2V | 20mA | 40mcd | 60° | 635nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6.4mm x L 12.8mm x W 6.2mm | Through Hole | |||
Qty Unit Price 3,000 $0.11 6,000 $0.107 | 3,000 Ready to Ship! | N/A | 2445 | Reel | 1 | Red | Clear | 2V | 20mA | 25mcd | 120° | 650nm | 170mW | -30°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Qty Unit Price 3,000 $0.685 | 3,000 Ready to Ship! | N/A | 2219 | Reel | Green | Clear | 3.5V | 20mA | 45mcd | 140° | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.113 6,000 $0.111 | 3,000 Ready to Ship! | N/A | 2422 | Reel | 1 | Red | Clear | 2V | 20mA | 10mcd | 140° | 635nm | -40°C to +85°C | -40°C to +85°C | 1212 (3030 Metric) | 3 | Surface Mount | ||||
Qty Unit Price 1 $1.44 25 $1.42 75 $1.40 150 $1.38 400 $1.35 | 3,000 Ready to Ship! | 14 Weeks | 2516 | Tube | 1 | Yellow | Diffused | 2V | 20mA | 80mcd | 160° | 590nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 4mm x L 19.9mm x W 6.8mm | Through Hole | ||||
Qty Unit Price 1 $0.0818 300 $0.0799 750 $0.0779 2,000 $0.0758 4,000 $0.072 | 2,914 Ready to Ship! | N/A | 2443 | Bag | 1 | Red | Diffused | 2V | 20mA | 40mcd | 60° | 635nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6mm x D 5.9mm | Through Hole | ||||
Qty Unit Price 1 $2.60 15 $2.54 30 $2.52 100 $2.47 200 $2.41 | 2,908 Ready to Ship! | N/A | 2520 | Tube | 1 | Green | Diffused | 2.2V | 20mA | 65mcd | 160° | 574nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 4mm x L 19.9mm x W 6.8mm | Through Hole | ||||
Qty Unit Price 500 $0.525 1,000 $0.51 | 2,500 Ready to Ship! | N/A | 2214 | Reel | 1 | Green | Clear | 3.5V | 20mA | 150mcd | 120° | 525nm | -40°C to +85°C | -40°C to +85°C | H 4mm x L 4mm x W 3.6mm x D 2.4mm | Surface Mount | |||||
Qty Unit Price 1,000 $0.078 2,000 $0.0764 3,000 $0.0756 4,000 $0.075 5,000 $0.073 | 2,000 Ready to Ship! | N/A | 2415 | Bag | T-1 3/4 | Green | Diffused | 2.2V | 20mA | 30mcd | 60° | H 8.6mm x D 5.9mm | Through Hole | ||||||||
Qty Unit Price 2,000 $0.129 4,000 $0.126 | 2,000 Ready to Ship! | N/A | 2430 | Reel | Orange | Clear | 2V | 20mA | 120mcd | 120° | H 0.5mm x L 1mm x W 0.5mm | Surface Mount | |||||||||
Lumex Super Red/Super Green 1 x 3 mm 120° Clear 50/20 mcd 2/2.1 V Right Angle SMT LED | Qty Unit Price 2,000 $0.164 4,000 $0.161 | 2,000 Ready to Ship! | N/A | 2501 | Reel | Red / Green | Clear | 2/2.1V | 20mA | 50/20mcd | 120° | H 2mm x L 3mm x W 1mm | Surface Mount | ||||||||
Qty Unit Price 1 $0.475 50 $0.465 150 $0.455 300 $0.445 1,000 $0.425 | 1,809 Ready to Ship! | 16 Weeks | 2239 | Bag | T-1 | 2 | Green / Green | Diffused | 2.2V | 20mA | 40mcd | 60° | 565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 9.65mm x L 10.57mm x W 4.32mm | Through Hole | |||
Lumex Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED | Qty Unit Price 1 $0.495 15 $0.415 100 $0.355 400 $0.315 2,000 $0.27 | 1,601 Ready to Ship! | N/A | 2129 | Cut Tape Available in Mini-Reel | 1 | Green | Diffused | 2.2V | 20mA | 45mcd | 140° | 574nm | 72mW | -30°C to +80°C | -40°C to +85°C | H 0.6mm x L 1.6mm x W 0.8mm | 4 | Surface Mount | ||
Qty Unit Price 1 $0.235 125 $0.23 250 $0.225 750 $0.22 1,500 $0.21 | 1,449 Ready to Ship! | N/A | 2107 | Bag | T-1 3/4 | 1 | Green | Diffused | 2.2V | 20mA | 30mcd | 60° | 565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6mm x L 13.9mm x W 6mm | Through Hole | |||
Lumex Super Orange 2 x 1.25 mm 0805 140° Water Clear 60 mcd 2 V PCB Surface Mount LED | Qty Unit Price 1 $0.475 15 $0.40 75 $0.35 300 $0.31 1,500 $0.265 | 1,110 Ready to Ship! | N/A | 2346 | Cut Tape Available in Mini-Reel | 1 | Orange | Clear | 2V | 20mA | 60mcd | 140° | 610nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | 4 | Surface Mount | ||
Qty Unit Price 500 $0.405 1,000 $0.40 1,500 $0.395 2,000 $0.39 | 1,000 Ready to Ship! | N/A | 2405 | Bag | T-1 | Green / Green | Diffused | 2.2V | 20mA | 30mcd | 60° | H 9.7mm x L 14mm x W 4.6mm | Through Hole | ||||||||
Qty Unit Price 500 $0.385 1,000 $0.38 1,500 $0.375 2,000 $0.37 | 1,000 Ready to Ship! | N/A | 2422 | Bag | T-1 | Green | Diffused | 2.2V | 20mA | 30mcd | 60° | H 5.5mm x L 9.3mm x W 4mm | Surface Mount | ||||||||
Qty Unit Price 500 $0.205 1,000 $0.20 1,500 $0.199 2,000 $0.198 2,500 $0.194 | 1,000 Ready to Ship! | N/A | 2451 | Reel | 1 | Green | Clear | 2.2V | 20mA | 25mcd | 90° | 565nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 3.6mm x L 4mm x W 4mm | Surface Mount | ||||
Qty Unit Price 500 $0.345 1,000 $0.34 1,500 $0.335 2,500 $0.33 | 1,000 Ready to Ship! | 16 Weeks | 2509 | Reel | Yellow | Clear | 2V | 20mA | 200mcd | 90° | H 3.6mm x L 4mm x W 4mm | Surface Mount | |||||||||
Lumex Green 2.5 x 2 mm 25° Water Clear 200 mcd 2.2 V Axial Z Bend Surface Mount LED | Qty Unit Price 1,000 $0.105 2,000 $0.104 3,000 $0.103 4,000 $0.102 5,000 $0.10 | 1,000 Ready to Ship! | 15 Weeks | 2442 | Reel | 1 | Green | Clear | 2.2V | 20mA | 200mcd | 25° | 574nm | 60mW | -40°C to +85°C | -40°C to +85°C | H 2.8mm x L 2.5mm x W 2mm | Surface Mount | |||
Qty Unit Price 50 $0.95 100 $0.98 150 $0.925 200 $0.915 250 $0.955 500 $0.895 750 $0.875 | 850 Ready to Ship! | N/A | 2428 | Bag | T-1 | 1 | Blue | Diffused | 3.5V | 20mA | 80mcd | 60° | 470nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 7.4mm x L 8.9mm x W 4.6mm | Through Hole | |||
Qty Unit Price 500 $0.235 1,000 $0.23 2,500 $0.225 | 500 Ready to Ship! | N/A | 2422 | Bag | T-1 3/4 | 1 | Red | Diffused | 2V | 20mA | 40mcd | 60° | 635nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6mm x L 13.9mm x W 6mm | Through Hole | |||
Qty Unit Price 500 $0.56 1,000 $0.545 | 500 Ready to Ship! | N/A | 2317 | Bag | T-1 | 1 | Green | Clear | 3.5V | 20mA | 1100000mcd | 30° | 502nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 4.6mm x D 3.2mm | Through Hole | |||
Qty Unit Price 1 $0.62 15 $0.525 50 $0.485 250 $0.425 1,000 $0.38 | 401 Ready to Ship! | 14 Weeks | 2124 | Cut Tape Available in Mini-Reel | 1 | Green | Clear | 2.2V | 20mA | 45mcd | 120° | 574nm | 100mW | -40°C to +85°C | -40°C to +85°C | H 0.5mm x L 1mm x W 0.5mm | 3 | Surface Mount | |||
Qty Unit Price 1 $0.295 100 $0.29 250 $0.285 500 $0.28 1,500 $0.265 | 345 Ready to Ship! | 18 Weeks | 2517 | Bag | T-1 3/4 | 1 | Green | Diffused | 2.2V | 20mA | 30mcd | 60° | 565nm | 105mW | -40°C to +85°C | -40°C to +85°C | H 6.4mm x L 12.8mm x W 6.2mm | Through Hole |
Added to Your Shopping Cart