Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.143 10,000 $0.14 15,000 $0.138 20,000 $0.137 25,000 $0.134 | 25,000 Ready to Ship! | 12 Weeks | 2410 | Ammo Pack | |||||||||||||||||
Qty Web Price 5,000 $0.106 10,000 $0.103 15,000 $0.102 20,000 $0.10 25,000 $0.097 | 245,000 Ready to Ship! | 10 Weeks | 2422 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0985 6,000 $0.0958 9,000 $0.0943 12,000 $0.0933 15,000 $0.09 | 225,000 Ready to Ship! | 4 Weeks | 2426 | Reel | 1 | Green | Clear | 2.1V | 10mA | 12mcd | 120° | 572nm | -40°C to +100°C | -40°C to +100°C | H 2.3mm x L 1.3mm x W 1.4mm | 2a | Surface Mount | ||||
Qty Web Price 5,000 $0.0966 10,000 $0.0941 15,000 $0.0927 20,000 $0.0917 25,000 $0.0886 | 160,000 Ready to Ship! | 10 Weeks | 2343 | Reel | 1 | Green | 2.1V | 30mA | 35mcd | 160° | 570nm | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.65mm | 2 | Surface Mount | ||||
Qty Web Price 1,500 $0.0969 4,500 $0.093 7,500 $0.0912 15,000 $0.0889 30,000 $0.0852 | 145,500 Ready to Ship! | 4 Weeks | 2411 | Reel | PLCC-2 | 1 | Green | Clear | 2.2V | 20mA | 13.7mcd | 120° | 572nm | 100mW | -40°C to +100°C | -40°C to +100°C | 1111 (2828 Metric) | H 1.75mm x L 3mm x W 2.8mm | 2a | Surface Mount | |
Qty Web Price 1,500 $0.111 3,000 $0.108 6,000 $0.105 7,500 $0.104 22,500 $0.0988 | 132,000 Ready to Ship! | 4 Weeks | 2331 | Reel | 1 | Green | Clear | 2.2V | 30mA | 16mcd | 120° | 565nm | 100mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | ||||
Qty Web Price 3,000 $0.0473 9,000 $0.0455 12,000 $0.045 30,000 $0.0435 45,000 $0.0421 | 87,000 Ready to Ship! | 10 Weeks | 2341 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 75mW | -35°C to +85°C | -45°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
Qty Web Price 1,000 $0.112 3,000 $0.107 5,000 $0.105 15,000 $0.101 25,000 $0.0972 | 74,000 Ready to Ship! | 10 Weeks | 2342 | Bag | T-1 | 1 | Red | Diffused | 2V | 20mA | 13mcd | 60° | 625nm | -40°C to +100°C | -55°C to +100°C | H 4.4mm x D 3mm | Through Hole | ||||
Qty Web Price 5,000 $0.0886 10,000 $0.0864 15,000 $0.0851 20,000 $0.0842 25,000 $0.0813 | 70,000 Ready to Ship! | 10 Weeks | 2408 | Reel | |||||||||||||||||
Qty Web Price 1,500 $0.0858 4,500 $0.0823 7,500 $0.0807 15,000 $0.0786 30,000 $0.0754 | 61,500 Ready to Ship! | 4 Weeks | 2322 | Reel | Amber | Clear | 2V | 10mA | 10mcd | 120° | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.0945 4,500 $0.0905 6,000 $0.0895 15,000 $0.0864 22,500 $0.0835 | 49,500 Ready to Ship! | 4 Weeks | 2412 | Reel | PLCC-2 | 1 | Red | Clear | 2.2V | 2mA | 1.1mcd | 120° | 618nm | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | 2a | Surface Mount | |||
Qty Web Price 8,000 $0.102 16,000 $0.0989 24,000 $0.0963 | 40,000 Ready to Ship! | 4 Weeks | 2423 | Reel | |||||||||||||||||
Qty Web Price 5,000 $0.0991 10,000 $0.0966 15,000 $0.0951 20,000 $0.0941 25,000 $0.0909 | 30,000 Ready to Ship! | 10 Weeks | 2419 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0802 6,000 $0.0781 9,000 $0.0768 12,000 $0.076 15,000 $0.0733 | 30,000 Ready to Ship! | 4 Weeks | 2429 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0559 6,000 $0.0545 12,000 $0.0531 15,000 $0.0527 45,000 $0.05 | 24,000 Ready to Ship! | 10 Weeks | 2425 | Reel | 1 | Yellow Green | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.35mm x L 1mm x W 0.5mm | Surface Mount | |||||
Qty Web Price 1,500 $0.0921 4,500 $0.0883 6,000 $0.0874 15,000 $0.0843 22,500 $0.0814 | 22,500 Ready to Ship! | 4 Weeks | 2340 | Reel | 1 | Green | Clear | 1.9V | 7mA | 1.6mcd | 120° | 565nm | 20mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | ||||
Qty Web Price 1,500 $0.11 4,500 $0.106 7,500 $0.104 15,000 $0.101 30,000 $0.0971 | 16,500 Ready to Ship! | 4 Weeks | 2409 | Reel | PLCC-2 | Yellow | 1.8V | 20mA | 18mcd | 120° | H 1.75mm x L 3mm x W 2.8mm | Surface Mount | |||||||||
Qty Web Price 5,000 $0.0899 10,000 $0.0876 15,000 $0.0863 20,000 $0.0854 25,000 $0.0825 | 15,000 Ready to Ship! | 10 Weeks | 2319 | Reel | 1 | Red | 2.1V | 30mA | 63mcd | 160° | 633nm | -40°C to +100°C | -40°C to +100°C | 0603 (1608 Metric) | H 0.65mm | 2 | Surface Mount | ||||
VLMKG3400-GS08 Vishay Red/Green 3.5 x 2.8 x 1.75 mm 140 mcd Clear 120° 2.6V Surface Mount LED - PLCC-4 | Qty Web Price 1,500 $0.121 4,500 $0.117 6,000 $0.116 15,000 $0.113 22,500 $0.11 | 13,500 Ready to Ship! | 4 Weeks | 2345 | Reel | PLCC-4 | 2 | Red / Green | Clear | 2.6V | 30mA | 140mcd | 120° | 639nm | 80mW | -40°C to +100°C | -40°C to +100°C | H 1.75mm x L 3.5mm x W 2.8mm | Surface Mount | ||
Qty Web Price 1 $0.117 500 $0.114 2,000 $0.11 5,000 $0.107 20,000 $0.10 | 12,000 Ready to Ship! | 12 Weeks | 2405 | Bag | T-1 3/4 | Red | Tinted / Diffused | 2V | 30mA | 14mcd | 60° | H 8.7mm x D 5.8mm | Through Hole | ||||||||
Qty Web Price 3,000 $0.137 6,000 $0.135 9,000 $0.133 12,000 $0.132 15,000 $0.128 | 12,000 Ready to Ship! | 4 Weeks | 2433 | Reel | 1 | Red | Clear | 2V | 20mA | 650mcd | 60° | 632nm | 130mW | -40°C to +100°C | -40°C to +100°C | H 1.4mm x L 2.3mm x W 1.3mm | Surface Mount | ||||
Qty Web Price 1 $0.118 300 $0.114 1,250 $0.108 3,000 $0.104 12,500 $0.0951 | 10,157 Ready to Ship! | 10 Weeks | 2322 | Bag | T-1 | Yellow | Tinted / Diffused | 2.4V | 2mA | 2mcd | 50° | H 4.4mm x D 3.2mm | Through Hole | ||||||||
Qty Web Price 1,000 $0.169 2,000 $0.165 4,000 $0.162 5,000 $0.161 15,000 $0.154 | 9,000 Ready to Ship! | 10 Weeks | 2327 | Bag | T-1 | 1 | Green | Tinted / Diffused | 2.4V | 20mA | 12mcd | 60° | 565nm | 100mW | -40°C to +100°C | -55°C to +100°C | H 4.4mm x D 3.2mm | Through Hole | |||
Qty Web Price 1 $0.147 400 $0.143 1,500 $0.137 4,000 $0.134 15,000 $0.125 | 9,000 Ready to Ship! | 10 Weeks | 2408 | Bag | T-1 | 1 | Green | Tinted / Diffused | 1.9V | 2mA | 2mcd | 50° | 565nm | 20mW | -40°C to +100°C | -55°C to +100°C | H 4.4mm x D 3.2mm | Through Hole | |||
Qty Web Price 8,000 $0.0892 16,000 $0.0868 24,000 $0.0845 | 8,000 Ready to Ship! | 4 Weeks | 2419 | Reel |
Added to Your Shopping Cart