text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Type
CE Voltage-Max
Forward (Drive) Current
Power Dissipation
Collector Current Max
No of Channels
No of Pins
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
4109467 NJL5901AR-1-TE1
New Japan Radio
NJL5901AR Series 16 V 10 mA Compact Surface Mount Type Photo Reflector
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.46
  • 4,000: $0.375
  • 6,000: $0.37
  • 8,000: $0.37
28,000 N/A 1710 Reel Reflective 16V 30mA 60mW 10mA 1 4 -30°C to +85°C -40°C to +85°C Surface Mount