OP550A TT Electronics - Optek Technology OP550A Series 890 nm 30 V Radial NPN Silicon Phototransistor Photodetector | | 8,000 Ready to Ship! | N/A | 2041 | Bulk | RADIAL | 935nm | | | 100mW | 30V | 2.55mA | | | | | | | Through Hole |
---|
OP593B TT Electronics - Optek Technology OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor -TO-18 | | 6,558 Ready to Ship! | N/A | 2033 | Bulk | TO-18 | 890nm | 700nm to 1000nm | ±65° | 250mW | 30V | 50mA | | | | | | | Through Hole |
---|
OP993 TT Electronics - Optek Technology OP99X Series 118° 890 nm Domed Through Hole PIN Silicon Photodiode - TO-18 | | 2,600 Ready to Ship! | N/A | 2018 | Bag | | 890nm | | | 100mW | | | | | | | | | Through Hole |
---|
OP505A TT Electronics - Optek Technology OP505 Series 935 nm 30 V 4.3 mA Blue NPN Silicon Phototransistor - T-1 | | 2,158 Ready to Ship! | N/A | 2008 | Bag | T-1 | 935nm | | | 100mW | 30V | 4.3mA | | | | | | | Through Hole |
---|
OP593A TT Electronics - Optek Technology OP593 Series 890 nm Viewing Angle 130° 50 mA NPN Silicon Phototransistor - TO-18 | | 1,769 Ready to Ship! | N/A | 2003 | Bulk | TO-18 | 890nm | 700nm to 1000nm | ±65° | 250mW | 30V | 50mA | | | | | | | Through Hole |
---|
OP598A TT Electronics - Optek Technology Phototransistor IR Chip Silicon 890nm 2-Pin TO-18 | | 1,735 Ready to Ship! | N/A | 2017 | Box | TO-18 | 890nm | | | 250mW | 30V | | | | | | | | Through Hole |
---|
OP644SL TT Electronics - Optek Technology OP644 Series 890 nm Viewing Angle 35° 50 mA SMT NPN Silicon Phototransistor | | 415 Ready to Ship! | N/A | 2050 | Bulk | | 890nm | 800nm to 1000nm | ±18° | 50mW | 25V | 50mA | | | | | | | Surface Mount |
---|
OP900SL TT Electronics - Optek Technology OP900 Series 850 nm 50 mW Viewing Angle 35° Through Hole Photodiode | | 400 Ready to Ship! | N/A | 2022 | Bag | | 850nm | | 18° | 50mW | | | 35° | | | -65°C to +125°C | -65°C to +150°C | | Through Hole |
---|
OP599A TT Electronics - Optek Technology OP599 Series 890 nm Viewing Angle 20° 50 mA NPN Silicon Phototransistor-T-1 3/4 | | 58 Ready to Ship! | N/A | 1949 | Bag | | 890nm | 700nm to 1000nm | ±10° | 250mW | 30V | 50mA | | | | | | | Through Hole |
---|
OP830SL TT Electronics - Optek Technology OP830 Series 15 V 250 mW NPN Silicon Photodarlington Through Hole - TO-18 | | 51 Ready to Ship! | N/A | 2008 | Box | TO-18 | | | | 250mW | 15V | 50mA | | | | | | | Through Hole |
---|
OPR2100 TT Electronics - Optek Technology Miniature 0.45 (mA/mW) Six Element Photodiode Array 0.45 (mA/mW) | | 8 Ready to Ship! | N/A | 2101 | Tube | | | | | | | | | | | -55°C to +125°C | -55°C to +125°C | | Surface Mount |
---|
OPL550 TT Electronics - Optek Technology PHOTOLOGIC LATERAL | | 4 Ready to Ship! | N/A | 2012 | Bulk | | 935nm | | | 200mW | | | | | | | | | Through Hole |
---|
OP515B TT Electronics - Optek Technology 940 nm 30 V 50 mA NPN Silicon Phototransistor | | 0 | N/A | | Bag | | 935nm | | | 100mW | 30V | 50mA | | | | | | | |
---|
OP555B TT Electronics - Optek Technology OP555 Series 100 mW ±30º 30 V Through Hole Side View NPN Phototransistor | | 0 | N/A | | Bulk | RADIAL | 935nm | 650nm to 1000nm | ±30° | 100mW | 30V | 4.7mA | | | | | | | Through Hole |
---|
OP801WSL TT Electronics - Optek Technology PHOTO TRANSISTOR TO-18 | | 0 | N/A | | Bulk | TO-18 | 890nm | 650nm to 1000nm | ±40° | 250mW | 30V | 50mA | | | | | | | Through Hole |
---|
OP905 TT Electronics - Optek Technology Photodiode Plastic T-1 | | 0 | N/A | | Tube | | 850nm | | | 100mW | | | | | | | | | Through Hole |
---|
OP906 TT Electronics - Optek Technology OP906 Series 935 nm Viewing Angle 95° Clear Pin Silicon Photodiode - T-1 | | 0 | N/A | | Bulk | T-1 | 935nm | 650nm to 1100nm | ±47.5° | 100mW | | | | | | | | | Through Hole |
---|
| | 0 | | 1745 | Bag | | | | | | | | | | | | | | |
---|
OPB618 TT Electronics - Optek Technology OPB618 Series 16 V 890 nm 50 mA Through Hole Photologic Oprical Sensor | | 0 | | | Tube | | | | | | | | | | | | | | |
---|
OP560C TT Electronics - Optek Technology OP560C Series 935 nm Viewing Angle 60° 9.8 mA NPN Silicon Photodarlington | | 0 | N/A | 1606 | Bulk | RADIAL | 935nm | 650nm to 1000nm | ±30° | 100mW | 15V | 9.8mA | | | | | | | Through Hole |
---|
OP505B TT Electronics - Optek Technology OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor Min: 1,000 Mult. of: 1,000 | | 0 | N/A | | Bulk | T-1 | 935nm | 650nm to 1000nm | ±9° | 100mW | 30V | 5.95mA | | | | | | | Through Hole |
---|
OP535B TT Electronics - Optek Technology 935 nm Viewing Angle 10° 3.5-32mA Infrared Selected NPN Silicon Photodarlington | | 0 | N/A | | Bag | T-1 | 935nm | 650nm to 1000nm | ±10° | 100mW | 15V | 32mA | | | | | | | Through Hole |
---|
OP550B TT Electronics - Optek Technology OP550B Series 890 nm Viewing Angle 60° 4.7 mA NPN Silicon Phototransistor | | 0 | N/A | | Bulk | RADIAL | 935nm | 650nm to 1000nm | ±30° | 100mW | 30V | 4.7mA | | | | | | | Through Hole |
---|
OP550C TT Electronics - Optek Technology OP550C Series 890 nm Viewing Angle 60° 2.4 mA NPN Silicon Phototransistor | | 0 | N/A | | Bulk | RADIAL | 935nm | 650nm to 1000nm | ±30° | 100mW | 30V | 2.4mA | | | | | | | Through Hole |
---|
OP598B TT Electronics - Optek Technology OP598 Series 30 V 250 mW 890 nm NPN Plastic Silicon Phototransistor - TO-18 | | 0 | N/A | 1832 | Box | TO-18 | 890nm | | | 250mW | 30V | 50mA | | | | | | | Through Hole |
---|