| Part Details |
PTN3222DUKZ NXP USB Interface IC 1-port eUSB2 to USB2 redriver Min: 8,000 Mult. of: 8,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,000 Ready to Ship! | 16 Weeks | 2530 | Reel | WLCSP-12 | 480Mbps | 1 | 1.62V to 3.63V | -40°C to +85°C | 2 | -60°C to +150°C | I2C | 12 | 11mA | Single | 1 | Surface Mount |
|---|
PTN5110NHQZ NXP USB Type-C Rev 3.0 PD PHY, Laptop/tablet applications Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 4,000 Ready to Ship! | 16 Weeks | 2525 | Reel | | | 1 | 2.7V to 5.5V | -40°C to +85°C | 3 | -65°C to +150°C | I2C | 16 | 6.3mA | Single | 1 | Surface Mount |
|---|
NX20P5090UKAZ NXP NX20P5090 Series 20 V 5 A High Voltage USB PD Power Switch - WLCSP-15 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 21 Weeks | | Reel | WLCSP-15 | | | | | | | | | | | | Surface Mount |
|---|
PTN36241BBS,115 NXP 3.3 V Dual Channel SuperSpeed USB Type C (3.0) Re-Driver - HVQFN24 Min: 3,000 Mult. of: 1,500 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | | Reel | HVQFN-24 | 5Gbps | 2 | 3V to 3.6V | 0°C to 85°C | | | | | | | | Surface Mount |
|---|
PTN5150AHXMP NXP PTN5150A Series 2.7 to 5.5 V CC Logic for USB Type-C Applications - XFQFN-12 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | | Reel | | | | 2.7V to 5.5V | -40°C to +85°C | 1.1 | -65°C to +150°C | I2C | 12 | 65µA to 130µA | | 3 | Surface Mount |
|---|
PTN5150HXMP NXP PTN5150 Series 2.7 to 5.5 V CC Logic for USB Type-C Applications - XFQFN-12 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 16 Weeks | 2519 | Reel | | | | | | | | | | | | | |
|---|