Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | No of Channels | Supply Voltage | Operating Temp Range | Interface/Version | Storage Temperature Range | Interface Type | No of Pins | Frequency | No of Ports | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,500 $1.67 | 0 | N/A | Reel | SOIC-16 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.60 6,000 $0.58 | 0 | N/A | Reel | TQFN-10 | 480Mbps | 2V | -40°C to +85°C | -65°C to +150°C | 10 | 742MHz | Surface Mount | |||||||
Qty Web Price 250 $0.97 750 $0.935 1,250 $0.92 5,000 $0.88 7,500 $0.855 | 0 | Reel | 1 | 2.7V to 5.25V | -40°C to +85°C | 2 | -65°C to +150°C | 10 | Dual | 1 | Surface Mount | |||||||
Renesas High-Speed USB 2.0 (480Mbps) DPST Switch with OVP and Dedicated Charger Port Det | Qty Web Price 6,000 $0.525 | 0 | N/A | Reel | TDFN-10 | 1 | 2.7V to 5.25V | -40°C to +85°C | 2 | -65°C to +150°C | 10 | 790MHz | 1 | Surface Mount | ||||
Qty Web Price 25 $7.15 50 $7.11 75 $7.08 100 $7.06 125 $7.01 | 0 | 52 Weeks | Tray | QFN-68 | 1.5Mbps to 5Gbps | -40°C to +85°C | 3 | -65°C to +125°C | SPI | 68 | Surface Mount | |||||||
Qty Web Price 25 $6.53 75 $6.48 125 $6.46 375 $6.41 625 $6.37 | 0 | Tray | QFN-68 | 1.5Mbps to 5Gbps | -40°C to +85°C | 3 | -65°C to +125°C | SPI | 68 | Surface Mount | ||||||||
Qty Web Price 25 $4.22 50 $4.12 75 $4.07 100 $4.03 125 $3.91 | 0 | 52 Weeks | Tray | QFN-48 | 3.3V | 0°C to 85°C | 3 | -65°C to +125°C | SPI | 48 | Dual | 3 | Surface Mount | |||||
Renesas UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP | Qty Web Price 1 $5.19 15 $4.98 50 $4.84 150 $4.71 500 $4.44 | 0 | Tray | QFN-48 | 5Gbps | 1.05V to 3.3V | -40°C to +85°C | 3 | USB | 48 | 24MHz | Dual | Surface Mount | |||||
Qty Web Price 100 $0.775 400 $0.745 1,500 $0.715 4,000 $0.695 10,000 $0.66 | 0 | Tube | TDFN-10 | 2 | 2.7V to 5.25V | -40°C to +85°C | 2 | -65°C to +150°C | 10 | 780MHz | Dual | 1 | Surface Mount |
Added to Your Shopping Cart