Free shipping within the continental US over $50. Conditions apply
Description title for development tools
This is the body of the detailed English description of the Development Tools category.
Product Categories
-
Darlington Arrays
Darlington units are high-voltage, high-current switch arrays that feature two or more Darlington pairs or Darlington transistors that are connected together to amplify the current for inductive loads and higher current gain. Darlington switches are used in safety applications, while Darlington transistors are used in applications that require high-current circuit. Future Electronics has the broad inventory of Darlington arrays categorized by number of arrays, output current, output voltage and other specifications. -
General Interface
Find all types of general interfaces and more from the huge inventory of quality products available at Future Electronics. From CMOS programmable peripheral interface and IC card interface to telecom interface IC and serial interface, our versatile range of products are suitable for many circuit designs. Whether you want serializer or deserializer, choose from our exclusive selection. We have categorized the general interface products by data rate, supply voltage, operating temperature and more for easy selection. -
HDMI
A High Definition Multimedia Interface, shortly called as HDMI, is what you need for transmitting high-quality and high-bandwidth streams of audio and video between devices. From HDMI switch and HDMI driver to HDMI level shifter, HDMI signal conditioning IC, and HDMI-compatible demux, find a wide range of HDMI components at Future Electronics! We stock HDMI modules and products from industry-leading manufacturers. -
LVDS
LVDS, or low-voltage differential signaling, a low noise, low power, low amplitude method for transmitting data at high speeds. LVDS interface are widely used in commercial and military applications. Future Electronics brings you an exclusive collection of LVDS including, LVDS driver, receiver, transceiver, connector, controller, switch, repeater and more to choose from. To offer nothing but reliable performance, our LVDS product range is available from reputed manufacturers. -
Line Driver or Receiver
Explore the broad selection of line drivers and receivers available from well-known manufacturers available at Future Electronics. You can choose from LIN transceiver, multi-protocol transceiver, DTMF receiver, and more here. Our line drivers and receivers are used in a wide range of applications, including networking and automotive. They are categorized by data rate, supply voltage, ESD voltage, and other technical attributes for easy selection. -
Multi Protocol
To transmit data at high speeds, choose from the wide range of multiprotocol product range available at Future Electronics. Explore our collection of multiprotocol data transceivers, drivers, receivers, cable terminators and multiprotocol dual smart card interface. They are categorized by data rate, supply voltage, operating temperature range, packaging style and other technical specifications. We stock them from leading manufacturers. -
RS 232
Widely used in telecommunications and computer applications, RS-232 is a standard communication protocol that enables serial transmission of data. It allows seamless signal transmission between a DTE (data terminal equipment) like a computer terminal, and a DCE (data circuit-terminating equipment or data communication equipment), like a modem. Future Electronics brings you RS-232 transceivers, RS-232 drivers, RS-232 receivers and RS-232 transmitters from reputed manufacturers. -
RS 232/485
Now you do not need a separate RS-232 and RS-485 interfaces, as Future Electronics brings you a wide range of multimode and multiprotocol RS-232/485 transceivers. Most of our transceiver collection comes integrated with ESD protection to offer reliable performance. We stock RS-232/485 transceivers from leading manufacturers. Our product range is categorized by data rate, supply voltage, operating temperature range, ESD voltage, and packaging style for easy selection. -
RS 422
Standard for binary serial communication, RS-422 establish and ensure seamless communication between two devices. An upgraded version of the RS-232 serial protocol standard, RS-422 can used to extend the range of RS-232 to enable smooth data flow. Future Electronics is your one-stop shop to find dependable RS-422 chips. We stock RS-422 transceivers, RS-422 drivers, RS-422 receivers and RS-422 transmitters from renowned manufacturers. Our parametric search will help you select the right product. -
RS 485
RS-485, also known as TIA-485(-A), EIA-485, is a standard defining the electrical characteristics of drivers and receivers that are used in serial communications systems. RS-485 protocol is an updated version RS-232, as it allows serial connections enabling designers to connect more than two devices. Future Electronics stocks varied types of RS-485 interface IC chips categorized by data rate, supply voltage, and ESD voltage. Explore our range of RS-485 transceivers and RS-485 receivers that come with fault protection. -
RS 485/422
Whether you are building communication or networking application, Future Electronics is the right place to find quality RS 485/422 chips that enable fast data transmission. They are categorized by data rate, ESD voltage, supply voltage, duplex, function, operating temperature range and more. Explore our selection RS 485/422 line drivers, receivers, transceivers, and transmitters. More options don’t stop you from choosing the right product, as our parametric filter will help you refine the search for easy selection. -
Smartcard Interface
The Smartcard interface provides a communication interface between the smartcard and the reader. A smartcard interface IC usually features a secured microcontroller or a memory chip and connect with a reader wirelessly or through physical contact. Future Electronics brings you an exclusive selection smartcard interface IC from well-known manufacturers. We have categorized smartcard interface chips by varied technical attributes for easy product search. -
Specialty Interface
At Future Electronics, you can find specialty interface solutions such as interface ICs, LIN transceivers and more for specific electronic needs. With many applications in automobile, LIN transceivers are used in sensors, powertrain or actuators and ensure low cost without having to compromise on performance and reliability. We offer interface ICs, LIN transceivers, voiceports, circuit interrupters, LED dimmers, switch debouncers and more at low costs and from reputed brands. -
Telephone
A key component in communication equipment, phone line interface ensures great connectivity, while protecting the telephone line from any damage. It has applications in fax machines, voicemail systems, satellites and set-top boxes. Future Electronics offers a broad array of DTMF transmitters, receivers, phone line DAA ICs and more for reliable communication. DTMF transmitters/receivers are used in paging systems, credit card systems, dialers and more. -
UART
UARTs are a vital component in a computer to help control serial ports for reliable communication between electronic components. From single and double UARTs to quad and octal UARTs, find everything under one roof - Future Electronics. They are available in data rates like 230.4 kbps and 5 Mbps to 16 Mbps. To help you in easy product selection, UARTs are categorized by interface circuit type, supply voltage/current, operating temperature and more. -
USB
A vital communication solution in computers and other devices, USB interface ICs are available in different types. Whether you need USB host controller or USB to UART converter for your electronic needs, find them all at guaranteed low prices at Future Electronics. We provide these USB components from well-known brands. They can be chosen with respect to their features - data rate, number of channels, supply voltage and operating temperature for easy product selection.