text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Frequency Range
Data Rate
Supply Current
Supply Voltage
Sensitivity
Gain
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension
Mounting Feature

Datasheet
4067502 RXM-433-KH3
Linx Technologies
KH SERIES RF RECEIVER W/ DECODER 433MHZ
Min: 15
Mult. of: 15
Increase Button Decrease Button
  • 15: $15.74
  • 30: $14.95
0 N/A Tube 433.92MHz 10kbps 4mA to 7mA 2.7V to 3.6V -112dBm 16dB -40°C to +70°C -55°C to +85°C 31 36.32 x 16 x 2.69 mm Surface Mount