Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Center Frequency-Nom | Insertion Loss-Max | 3dB Bandwidth-Min | Attenuation@ Max Freq | Attenuation@ Min Freq | Impedance | VSWR | Rated Power | Ripple | Operating Temp Range | Dimension | Moisture Sensitivity Level | Mounting Feature |
Murata LFB2H Series 2450 MHz 50 Ohm 1.7 dB Loss Surface Mount Multilayer Chip Filter | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 0 | 12 Weeks | Reel | 2450MHz | 1.7dB | 50MHz | 20dB | 25dB | Surface Mount | ||||||||
Murata LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 0 | 12 Weeks | Reel | 2450MHz | 50MHz | 30dB | 30dB | Surface Mount | |||||||||
Murata LFB Series 2450 MHz 1.2 dB Loss 50 MHz Bw Chip Multilayer LC Bandpass Filter | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 0 | 12 Weeks | Reel | 2450MHz | 50MHz | 30dB | 30dB | Surface Mount | |||||||||
Murata LFB2H Series 2450 MHz 50 Ohm 2.1 dB Loss Surface Mount Multilayer Chip Filter | Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 0 | 12 Weeks | Reel | 2450Hz | 2.1dB | 36dB | 45dB | 50Ω | 2 | 500mW | 1.2dB | -40°C to +85°C | 2.5 x 2 x 1 mm | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.161 6,000 $0.159 9,000 $0.157 12,000 $0.156 | 0 | 12 Weeks | Reel | 2450MHz | 1.7dB | 50MHz | 20dB | 25dB | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.0652 20,000 $0.0634 | 0 | 18 Weeks | Reel | |||||||||||||||
Qty Unit Price 3,000 $0.20 6,000 $0.198 9,000 $0.197 12,000 $0.196 15,000 $0.193 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart