| Part Details | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Module | Data Rate | Range | RF Band | Certified | Gain | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Silex Technology 3.3 V 300 Mbops IEEE 802.11a/b/g/n Dual Band PCI Express Half-Mini Card | Qty Unit Price 1 $91.32 3 $90.19 10 $88.97 20 $88.28 40 $86.97 | 0 | 46 Weeks | Tray | ModuleWLAN-80211abgn | 300Mbps | 2.4/5GHz | Yes | |||||||||||||||
| Qty Unit Price 40 $5.75 120 $5.70 160 $5.69 400 $5.65 600 $5.62 | 0 | 12 Weeks | Tray | 802.11 b/g/n | 54Mbps | 2.4GHz to 2.5GHz | 2.97V to 3.63V | -40°C to +85°C | -65°C to +150°C | Surface Mount | |||||||||||||
| Qty Unit Price 1 $54.83 4 $54.07 15 $53.35 25 $53.07 50 $52.22 | 0 | N/A | Tray | 802.11 a/b/g/n | 144.4Mbps | 2.4/5GHz | Yes | -94dBm | 2.412GHz to 5.925GHz | 3.2V to 3.46V | 590mA | -30°C to +85°C | -40°C to +85°C | 75 | 1 | ||||||||
| Qty Unit Price 150 $55.18 | 0 | N/A | Tray | ModuleWLAN-80211abgn | 54Mbps | 2.4/5GHz | Yes | ||||||||||||||||
| Qty Unit Price 96 $48.83 | 0 | N/A | Tray | Module | 802.11 a/b/g/n | 144.4Mbps | 2.4/5GHz | Yes | -95dBm | 2.412GHz to 5.925GHz | 3.2V to 3.46V | 590mA | -30°C to +85°C | -40°C to +85°C | 80 | 4 | Surface Mount | ||||||
| Qty Unit Price 1 $833.34 | 0 | 18 Weeks | Tray |
Added to Your Shopping Cart