| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Data Rate | Max Power Consumption | Certified | Gain | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
| Qty Unit Price 100 $17.00 200 $16.84 | 0 | 12 Weeks | Reel | 4.3mA | Yes | -92dBm | 2.402GHz to 2.48GHz | 1.6V to 3.6V | -25°C to +75°C | -40°C to +85°C | 42 | 9.1 x 8.55 x 1.7 mm | Surface Mount | |||||||
| Qty Unit Price 100 $6.76 200 $6.73 300 $6.71 400 $6.70 500 $6.65 | 0 | 18 Weeks | Reel | -97dBm | 32kHz to 64MHz | 1.7V to 3.6V | 1.2mA to 2.3mA | -50°C to +150°C | 3 | |||||||||||
| Qty Unit Price 700 $5.80 | 0 | 18 Weeks | Reel | Module | 2Mbps | 9.56mA | Yes | 2400MHz to 2483.5MHz | 1.7V to 3.6V | -40°C to +85°C | -50°C to +150°C | Surface Mount | ||||||||
Renesas RYZ012 Series 2.4GHz Wireless Communication Module for Bluetooth® 5 Low Energy | Qty Unit Price 168 $6.05 336 $6.02 504 $6.00 672 $5.98 | 0 | 13 Weeks | Tray | Module | 2Mbps | 5.3mA | Yes | -101dBm | 2.38GHz to 2.5GHz | 1.8V to 3.6V | -40°C to +85°C | -65°C to +150°C | 26 | 3 | Surface Mount | ||||
| Qty Unit Price 300 $13.04 | 0 | 18 Weeks | Reel | Module | 2Mbps | 7.8mA | Yes | -96dBm | 2.4GHz | 2.4V to 4.75V | -40°C to +85°C | -50°C to +150°C | 32 | 3 | Surface Mount | |||||
| Qty Unit Price 1,000 $11.65 | 0 | 18 Weeks | Reel | Module | 2Mbps | 7.8mA | Yes | -96dBm | 2.4GHz | 2.4V to 4.75V | -40°C to +85°C | -50°C to +150°C | 32 | 3 | Surface Mount | |||||
| Qty Unit Price 4,000 $8.31 | 0 | 18 Weeks | Reel | 2Mbps | Yes | -97dBm | 2400MHz to 2483.5MHz | 2.9V to 4.75V | 13.77mA | -40°C to +105°C | -50°C to +150°C | 142 | 3 | Surface Mount | ||||||
| Qty Unit Price 5,000 $5.81 | 0 | 18 Weeks | Reel | VFBGA-100 | 2Mbps | 7.8mA | Yes | -97dBm | 2400MHz to 2483.5MHz | 2.4V to 4.75V | -40°C to +85°C | -50°C to +150°C | 100 | 3 | Surface Mount | |||||
Renesas DA14533 Series 12 kB OTP 64 kB RAM 3.6 V 2.4 GHz Bluetooth 5.3 SoC - WFFCQFN-22 | Qty Unit Price 50 $2.09 150 $2.06 250 $2.05 1,000 $2.02 1,500 $1.99 | 0 | 18 Weeks | Reel | Yes | -94.5dBm | 1.8V to 3.6V | -40°C to +105°C | -50°C to +150°C | 22 | 3 | 3.5 x 3.5 x 0.55mm | Surface Mount | |||||||
| Qty Unit Price 4,000 $0.845 | 0 | 18 Weeks | Reel | |||||||||||||||||
Renesas DA14531MOD Series 3.6 V -93 dBm Sensitivity Surface Mount Bluetooth LE Module | Qty Unit Price 1,000 $3.09 | 1 Ready to Ship! | 18 Weeks | 2503 | Reel | Module | 2Mbps | -0.5dBi | -93dBm | 2.4GHz to 2.4835GHz | 1.8V to 3.3V | 2mA | -40°C to +85°C | 3 | Surface Mount | |||||
| Qty Unit Price 300 $3.38 600 $3.35 900 $3.34 1,200 $3.31 | 300 Ready to Ship! | 18 Weeks | 2436 | Reel | 1Mbps | 4.3mA | Yes | -93dBm | 2400MHz to 2483.5MHz | 1.8V to 3.3V | -40°C to +85°C | 16 | 3 | Surface Mount | ||||||
Renesas DA14533 Series 12 kB OTP 64 kB RAM 3.6 V 2.4 GHz Bluetooth 5.3 SoC - WFFCQFN-22 | Qty Unit Price 100 $2.07 300 $2.05 400 $2.04 1,000 $2.02 1,500 $1.99 | 500 Ready to Ship! | 18 Weeks | 2517 | Reel | Yes | -94.5dBm | 1.8V to 3.6V | -40°C to +105°C | -50°C to +150°C | 22 | 3 | 3.5 x 3.5 x 0.55mm | Surface Mount | ||||||
Renesas RA4W1 Series 512 kB Flash 96 kB RAM 48 MHz 32-Bit Microcontroller – QFN-56 | Qty Unit Price 1 $4.99 10 $4.88 40 $4.79 125 $4.72 400 $4.57 | 520 Ready to Ship! | 12 Weeks | 2517 | Tray | QFN-56 | Surface Mount | |||||||||||||
| Qty Unit Price 4,000 $1.04 | 4,000 Ready to Ship! | 15 Weeks | 2515 | Reel | 1Mbps | 8mA | Yes | -94dBm | 2400MHz to 2483.5MHz | 1.1V to 3.3V | -40°C to +85°C | -50°C to +150°C | 24 | 1 | Surface Mount | |||||
| Qty Unit Price 4,000 $0.96 | 4,000 Ready to Ship! | 18 Weeks | 2442 | Reel | 1Mbps | 8mA | Yes | -94dBm | 2400MHz to 2483.5MHz | 1.1V to 3.3V | -40°C to +85°C | -50°C to +150°C | 17 | 1 | Surface Mount |
Added to Your Shopping Cart