text.skipToContent text.skipToNavigation
Results: 4
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Type
Data Rate-Max
Output Power
Interface Type
Frequency
Supply Voltage
Sensitivity
Modulation
Wireless Protocol
Operating System Supported
Operating Temp Range
Mounting Feature

Datasheet
8134219 WLR089U0-I/RM
Microchip
WLR089U0: 3.3 V 13.36 mA 928 MHz Low Power LoRa® Sub-GHz RF Module
Min: 98
Mult. of: 98
More Info Increase Button Decrease Button
Qty
Web Price
98
$11.45
98 N/A Bulk Module 18.59dBm I2C/LIN/SPI/USB 863MHz to 928MHz 1.8V to 3.5V -136dBm FSK LoRaWAN Embedded -40°C to +85°C Surface Mount

Datasheet
2100430 RN2903A-I/RM103
Microchip
RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module
Min: 50
Mult. of: 50
More Info Increase Button Decrease Button
Qty
Web Price
50
$11.60
0 2002 Tray Module 300kbps 18.5dBm UART 902MHz to 928MHz 2.1V to 3.6V 146dBm FSK/GFSK LoRaWAN Embedded -40°C to +85°C Surface Mount

Datasheet
9094197 RN2903A-I/RM103
Microchip
RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module
Min: 50
Mult. of: 50
Increase Button Decrease Button
Qty
Web Price
50
$11.60
0 18 Weeks 2002 Tray Module 300kbps 18.5dBm UART 902MHz to 928MHz 2.1V to 3.6V 146dBm FSK/GFSK LoRaWAN Embedded -40°C to +85°C Surface Mount

Datasheet
6127305 RN2903A-I/RM105
Microchip
LoRa Transceiver Module 915MHz
Min: 1
Mult. of: 1
Increase Button Decrease Button
Qty
Web Price
1
$12.29
0 18 Weeks 2016 Tray Module 300kbps 18.5dBm I2C/SPI/UART 902Hz to 928Hz 2.1V to 3.6V -146dBm FSK/GFSK Embedded -40°C to +85°C