Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Data Rate-Max | Output Power | Interface Type | Frequency | Supply Voltage | Sensitivity | Modulation | Wireless Protocol | Operating System Supported | Operating Temp Range | Mounting Feature |
STMicroelectronics STM32WL Series LPWAN Dual Core ARM Cortex-M4/M0 + Full Set of Modulation + LoRa | Qty Web Price 1 $5.68 10 $5.61 40 $5.56 125 $5.52 400 $5.43 | 0 | 10 Weeks | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | |
STMicroelectronics STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFQFPN-48 | Qty Web Price 26 $5.37 520 $5.35 780 $5.32 | 0 | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +105°C | Surface Mount | ||
STMicroelectronics STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFQFPN-48 | Qty Web Price 1 $5.56 10 $5.50 40 $5.45 125 $5.40 400 $5.32 | 0 | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +105°C | Surface Mount | ||
STMicroelectronics STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFBGA-73 | Qty Web Price 1 $6.26 10 $6.19 40 $6.13 125 $6.08 400 $5.99 | 0 | 10 Weeks | Tray | UFBGA-73 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | 40°C to 85°C | Surface Mount | |
STMicroelectronics STM32WL Series 256 kB Flash 64 kB RAM 960 MHz 32-Bit Microcontroller - UFBGA-73 | Qty Web Price 1 $6.26 10 $6.19 40 $6.13 125 $6.08 400 $5.99 | 0 | 2231 | Tray | UFBGA-73 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | 40°C to 85°C | Surface Mount | |
STMicroelectronics 256 Kbyte 48 MHz Multiprotocol LPWAN Dual Core 32-bit Arm Cortex-M4/M0+LoRa | Qty Web Price 2,940 $5.89 | 0 | Tray | UFBGA-73 | Module | 600bps | 22dBm | I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | FSK/MSK | LoRaWAN | -40°C to +105°C | Surface Mount | |||
STMicroelectronics 64 KB RAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa - UFQFPN-48 | Qty Web Price 1 $3.67 20 $3.53 75 $3.42 200 $3.35 750 $3.17 | 0 | Tray | UFQFPN-48 | Module | 600bps | 15dBm | I2C | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | |||
STMicroelectronics 256 Kbytes 48MHz Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 1,560 $4.08 | 0 | 10 Weeks | Tray | UFQFPN-48 | Module | 600bps | 22dBm | I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | ||
STMicroelectronics 256 Kbytes 48MHz Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 1,560 $4.08 | 0 | 10 Weeks | Tray | UFQFPN-48 | Module | 600bps | 22dBm | I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | ||
STMicroelectronics 256 Kbytes 48MHz Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 260 $4.25 520 $4.17 780 $4.13 1,040 $4.08 | 0 | 10 Weeks | Tray | UFQFPN-48 | Module | 600bps | 22dBm | I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | ||
STMicroelectronics 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 490 $4.41 | 0 | Tray | UFBGA-73 | Module | 600bps | 22dBm | I2C/SPI/UART | 150Hz to 960Hz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | |||
STMicroelectronics STM32 Series 64kB Flash SMT Cortex®-M4 32-Bit Microcontroller - UFQFPN-48 | Qty Web Price 1 $4.75 20 $4.54 50 $4.44 200 $4.30 500 $4.07 | 0 | 10 Weeks | Tray | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | ||
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48 | Qty Web Price 260 $4.44 520 $4.36 780 $4.32 1,040 $4.26 | 0 | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | ||
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48 | Qty Web Price 1 $4.98 15 $4.78 50 $4.64 150 $4.51 500 $4.26 | 0 | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | ||
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48 | Qty Web Price 1 $5.44 15 $5.22 50 $5.07 150 $4.93 500 $4.66 | 0 | 10 Weeks | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | |
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48 | Qty Web Price 1 $5.44 15 $5.22 50 $5.07 150 $4.93 500 $4.66 | 0 | 10 Weeks | Tray | UFQFPN-48 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | |
STMicroelectronics 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 1,560 $4.56 | 0 | Tray | UFQFPN-48 | Module | 600bps | 22dBm | I2C/SPI | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/MSK | LoRaWAN | -40°C to +105°C | Surface Mount | |||
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFBGA-73 | Qty Web Price 490 $4.20 980 $4.08 | 0 | Tray | UFBGA-73 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | ||
STMicroelectronics STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFBGA-73 | Qty Web Price 490 $4.32 980 $4.20 | 0 | 10 Weeks | Tray | UFBGA-73 | Transceiver IC | 300kbps | 22dBm | GPIO/I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/FSK/GFSK/GMSK/MSK | LoRaWAN | Embedded | -40°C to +85°C | Surface Mount | |
STMicroelectronics STM32W: kB Flash 48 kB RAM ARM Cortex-M4 32-Bit-Microcontroller - UFBGA-73 | Qty Web Price 490 $4.34 | 0 | Tray | UFBGA-73 | 300kbps | 22dBm | GPIO/I2C/SPI/UART/USB | 150MHz to 960MHz | 1.8V to 3.6V | -148dBm | BPSK/FSK/GFSK/GMSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | ||||
STMicroelectronics 256KB Flash, 64KB SRAM Multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCUs, LoRa® | Qty Web Price 490 $4.79 | 0 | Tray | UFBGA-73 | Module | 600bps | 22dBm | I2C/SPI/UART | 150MHz to 960MHz | 1.8V to 3.6V | 148dBm | FSK/MSK | LoRaWAN | -40°C to +85°C | Surface Mount | |||
Qty Web Price 2,940 $5.13 | 0 | Tray |
Added to Your Shopping Cart