Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Frequency Range | Data Rate | Output Power | Supply Voltage | Sensitivity | Supply Current | Power Dissipation | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 6,000 | 25 Weeks | 1845 | Reel | SOIC-8 | Surface Mount | ||||||||||||
ON Semiconductor RF Transceiver ASK/AFSK/FM/FSK/4-FSK/GFSK/GMSK/MSK/PSK 1.8 to 3.6 V - QFN-20 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | 16 Weeks | 1605 | Reel | QFN-20 | 27MHz to 1050MHz | 125kbps | 16dBm | 1.8V to 3.6V | -138dBm | 48mA | 0.8W | -40°C to +85°C | -65°C to +150°C | 20 | 1 | Surface Mount | |
| 3,000 | 25 Weeks | 1845 | Cut Tape Available in Mini-Reel | SOIC-8 | Surface Mount | |||||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 3,000 | N/A | 1839 | Reel | ||||||||||||||
| 0 | Reel | |||||||||||||||||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button |
| 0 | 16 Weeks | 1913 | Reel | QFN-28 | 27MHz to 1050MHz | 0.1kbps to 125kbps | 16dBm | 1.8V to 3.6V | -138dBm | Surface Mount | |||||||
![]() ON Semiconductor AX-SFEU Series 868.3 MHz 600 bps 1.8 to 3.6 V 14 dBm SMT Transceiver - QFN-40 |
| 0 | Reel | HQFN-40 | 868.3MHz | 600bps | 14dBm | 1.8V to 3.6V | -126dBm | 200mA | 800mW | -40°C to +85°C | -65°C to +150°C | 40 | 1 | 7 x 5 x 0.95 mm | Surface Mount | ||
| 0 | Reel | |||||||||||||||||
ON Semiconductor AMIS-492x0 Fieldbus MAU (Media Access Unit) Transceiver Chip - LQFP-44 |
| 0 | 18 Weeks | Tray | LQFP-44 | 4.75V to 6.2V | Surface Mount | ||||||||||||
| 0 | 1827 | Reel | ||||||||||||||||
| 0 | Reel | |||||||||||||||||
![]() ON Semiconductor Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak |
| 0 | Reel | ||||||||||||||||
![]() ON Semiconductor The AX-SFEU is a single chip solution for a node on the Sigfox network |
| 0 | Reel |
Added to Your Shopping Cart