text.skipToContent text.skipToNavigation

Manufacturer Part #

929000798013

Fortimo LED Line HF PR 2ft 4000lm 1R NA LV3 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Signify North America 929000798013 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 3790lm
Typical Flux: 4090lm
Nominal Current: 657mA
Maximum Current: 1000mA
Typical Forward Voltage: 34.2V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,658.40
USD
Quantity
Unit Price
120+
$13.82
Product Variant Information section