Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CAP1106-1-AIA-TR
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Std. Mfr. Pkg
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Data Sheet - CAP1106 6 Channel Capacitive Touch Sensor Data Sheet Document RevisionDescription of Change: 1) Features, Table 2-2, Table 2-2, "Pin Types", Section 5.0, "General Description": References to BC-Link Interface, BC_DATA, BC_CLK, BC-IRQ#, BC-Link bus have been removed. 2) Application Note under table 2-6: [BC-Link] hidden in data sheet. 3) Table 3-2, "Electrical Specifications": BC-Link Timing Section hidden in data sheet. 4) Table 4-1: Protocol Used for 68K Pull Down Resistor changed from "BC-Link Communications" to "Reserved". 5) Section 4.1.3 BC-Link Communications: Removed this section and Application Note. 6) Section 4.2.2, "SMBus Address and RD / WR Bit": Replaced "client address" with "slave address" in this section. 7) Section 4.2.4, SMBus ACK and NACK Bits, Section 4.2.5, SMBus Stop Bit, Section 4.2.7, SMBus and I2C Compatibility: Replaced "client" with "slave" in these sections. 8) Table 4-3, "Read Byte Protocol": Heading changed from "Client Address" to "Slave Address". 9) Section 5.1, Power States: Removed "BC-Link" Application Notes. 10) Table 6-1: Register Name for Register Address 77h changed from "LED Linked Transition Control" to "Linked LED transition Control". 11) Section 6.1 Main Control Register: BC-Link paragraph removed from Bit 4 under Table 6-3. 12) Section 7.7 Package Marking: Updated package drawing. 13) Figure 7-25 CAP1106 with BC-Link Support Package Markings: Removed figure. 14) Appendix A: Device Delta: changed 2Dh to 2Fh in item #12. 15) Product Identification System: Removed BC-Link references.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.