Manufacturer Part #
RCLAMP0582N.TCT
RCLAMP0582N LOW CAP SLP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP0582N.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP0582N.TCT - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 25V |
| Breakdown Voltage-Max: | 12V |
| Breakdown Voltage-Min: | 7V |
| Standoff Voltage: | 6.5V |
| Capacitance: | 0.2pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | ±20kV |
| Rated Power: | 125W |
| Leakage Current: | 0.2µA |
| Peak Output Current: | 5A |
| Storage Temperature Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel