text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS36-601M-R10-2

Gas Discharge Tubes, Solder Pad SMD

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse GTCS36-601M-R10-2 - Technical Attributes
Attributes Table
No of Pins: 3
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Insulation Resistance: 10GΩ
Capacitance: 1pF
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,122.50
USD
Quantity
Unit Price
750+
$2.83
Product Variant Information section